Clock Dividers

Clock dividers are a type of frequency divider, which mean they generate a low-frequency output from a high-frequency input. Clock dividers are used as frequency synthesisers as part of applications such as electronic countermeasures equipment, communications systems and laboratory instruments.


Types of clock dividers

There are two main types of clock dividers: analog and digital. 


Analog

Analog clock dividers are less common and are typically used at very high frequencies. They operate by injecting a low-intensity, high-frequency signal into an oscillator. This in turn causes the oscillator to oscillate in step with the input signal, and its output is fed through a low-pass filter to provide the lower-frequency signal required.


Digital

Digital clock dividers as implemented in modern integrated circuits can function up to the tens of GHz range. Using a type of register known as a shift network, digital clock dividers take the last register's output and return it to the input register. The output signal is then derived from one or more of the register outputs. 


...
Read more Read less

Filters

Viewing 1 - 20 of 24 products
Results per page
Description Price Logic Family Logic Function Input Signal Type Output Logic Level Number of Clock Inputs Operation Mode Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage
RS Stock No. 787-6823
Mfr. Part No.MC10EL32DG
TWD242
Each
units
ECL Clock Divider ECL ECL 1 Differential Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.7 V
RS Stock No. 162-9384
Mfr. Part No.MC10EL32DG
TWD154
Each (In a Tube of 98)
units
ECL Clock Divider ECL ECL 1 Differential Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.7 V
RS Stock No. 541-9487
Mfr. Part No.TC74HC7292AF(F)
BrandToshiba
TWD46
Each (In a Pack of 5)
units
- - - - - - Surface Mount - 16 10.3 x 5.3 x 1.5mm 10.3mm 5.3mm 1.5mm -
RS Stock No. 163-0506
Mfr. Part No.MC10EP32DG
TWD205
Each (In a Tube of 98)
units
ECL Clock Divider ECL ECL 1 Differential Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V
RS Stock No. 808-4075
Mfr. Part No.MC10EP32DG
TWD210
Each (In a Pack of 2)
units
ECL Clock Divider ECL ECL 1 Differential Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V
RS Stock No. 804-9842
Mfr. Part No.AD9508BCPZ
TWD323
Each
units
ECL Buffer Differential CMOS, HSTL, LVDS 1 Differential Surface Mount LFCSP 24 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm 3.465 V
RS Stock No. 908-0730
Mfr. Part No.MC100EP139MNG
TWD632
Each
units
ECL Clock Divider ECL ECL 2 Single Ended Surface Mount QFN 20 4 x 4 x 0.95mm 4mm 4mm 0.95mm 5.5 V
RS Stock No. 908-0796
Mfr. Part No.MC100EP33DG
TWD220
Each (In a Pack of 2)
units
ECL Clock Divider ECL ECL 2 Single Ended Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V
RS Stock No. 806-2564
Mfr. Part No.MC100EL33DG
TWD176
Each (In a Pack of 2)
units
ECL Divider ECL ECL, NECL, PECL 2 Differential, Single Ended Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 8 V
RS Stock No. 831-5925
Mfr. Part No.SY100EL34LZG
BrandMicrel
TWD259
Each
units
EL34 Clock Divider Differential ECL, PECL 3 Differential Surface Mount SOIC 16 9.93 x 3.94 x 1.48mm 9.93mm 3.94mm 1.48mm -4.2 V
RS Stock No. 121-6395
Mfr. Part No.NB6L239MNG
TWD309
Each (In a Tube of 123)
units
ECL Clock Divider CML, HCSL, HSTL, LVDS, LVPECL LVPECL 2 Differential Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.465 V
RS Stock No. 162-9987
Mfr. Part No.MC100EP33DG
TWD205
Each (In a Tube of 98)
units
ECL Clock Divider ECL ECL 2 Single Ended Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V
RS Stock No. 540-0461
Mfr. Part No.TC74HC7292AP(F)
BrandToshiba
TWD58
Each (In a Pack of 5)
units
- - - - - - Through Hole - 16 19.25 x 6.4 x 3.5mm 19.25mm 6.4mm 3.5mm -
RS Stock No. 442-858
Mfr. Part No.SN74LS294N
TWD545
Each
units
- - - - - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm -
RS Stock No. 787-6955
Mfr. Part No.NB6L239MNG
TWD430
Each
units
ECL Clock Divider CML, HCSL, HSTL, LVDS, LVPECL LVPECL 2 Differential Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.465 V
RS Stock No. 160-0740
Mfr. Part No.AD9508BCPZ
TWD253
Each (In a Tray of 490)
units
ECL Buffer Differential CMOS, HSTL, LVDS 1 Differential Surface Mount LFCSP 24 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm 3.465 V
RS Stock No. 802-2055
Mfr. Part No.NB6N239SMNG
TWD264
Each
units
CML, HCSL, HSTL, LVDS, LVPECL Clock Divider CML, HCSL, HSTL, LVDS, LVPECL LVDS 2 Differential Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.465 V
RS Stock No. 162-9986
Mfr. Part No.MC100EP32DG
TWD205
Each (In a Tube of 98)
units
ECL Clock Divider ECL ECL 2 Single Ended Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V
RS Stock No. 145-5266
Mfr. Part No.MC100EL33DG
TWD120
Each (In a Tube of 98)
units
ECL Divider ECL ECL, NECL, PECL 2 Differential, Single Ended Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 8 V
RS Stock No. 908-0787
Mfr. Part No.MC100EP32DG
TWD220
Each (In a Pack of 2)
units
ECL Clock Divider ECL ECL 2 Single Ended Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V