Debuggers & In-Circuit Emulators

Debuggers & in-circuit emulators are devices that are designed to perform the debugging of code in software and to provide a window into the embedded system.

How do debuggers and in-circuit emulators work?

Debuggers and in-circuit emulators operate by making use of the processor to carry out the main function of the system and support debugging operations. This allows the programmer to use the emulator to load and run the program on to the embedded system. It also allows view and change information used by the systems software.

There are advantages to using debuggers in-circuit emulators as most embedded systems contain software and hardware elements. This allows the in-circuit emulator software element to be run so it can be tested on the hardware. This stage also gives the added convenience to the developer to help isolate faulty code.

Types of debuggers and in-circuit emulators

There is a variety of debugger and in-circuit emulator kits that are available which include variations such as different type of kit offerings as well and what they can be used with.

Types of debuggers that are available are In-circuit debuggers. These are hardware devices that connect between a computer and a target microcontroller test system. they are used to debug real-time applications with ease and speed. This can enable programmers to create breakpoints on the PIC (photonic integrated circuit), run code, single step and review variables and registers hardware.

Applications

Debuggers and in-circuit emulators have a wide range of application use such as;

  • Industrial communication
  • IT
  • Automation and control

...
Read more Read less

Filters

Viewing 1 - 20 of 50 products
Results per page
Description Price Product Type Featured Device For Use With Kit Classification Kit Name
RS Stock No. 903-1450
Mfr. Part No.RTE0T0002LKCE00000R
TWD3,147.00
Each
units
Debugger - - - E2 Emulator Lite
RS Stock No. 757-0297
Mfr. Part No.DEBUGADPTR1-USB
TWD1,344.00
Each
units
Debugger - - - 8-bit USB Debug Adapter
RS Stock No. 690-4093
Mfr. Part No.PL-USB-BLASTER-RCN
BrandAltera
TWD11,518.00
Each
units
Programmer - - Programmer USB Blaster
RS Stock No. 124-4171
Mfr. Part No.CY4500
TWD7,064.00
Each
units
Programmer - - Evaluation Kit USB Power Analyser
RS Stock No. 863-3526
Mfr. Part No.HW-USBN-2B
TWD13,422.00
Each
units
Programmer - - Programmer USB Flywire Cable
RS Stock No. 111-3727
Mfr. Part No.KITXMCLINKSEGGERV1TOBO1
BrandInfineon
TWD3,613.00
Each
units
Debugger - - - XMC
RS Stock No. 146-5911
Mfr. Part No.Lazurite Mini writer Type B
BrandLapis
TWD1,399.00
Each
units
Programmer - Lazurite 920J MCU Board Development Board Lazurite Mini Writer (Type B)
RS Stock No. 188-4842
Mfr. Part No.MIKROE-3461
TWD3,773.00
Each
units
Debugger, Programmer - STM32 Microcontrollers Development Kit CODEGRIP Programmer and Debugger for STM32 Microcontrollers
RS Stock No. 188-4844
Mfr. Part No.MIKROE-3462
TWD3,983.00
Each
units
Debugger, Programmer - Kinetis over USB-C and WiFi Development Kit Universal Programmer and Debugger for Kinetis over USB-C and WiFi
RS Stock No. 171-7762
Mfr. Part No.PG164140
BrandMicrochip
TWD3,620.00
Each
units
Debugger, Programmer - PIC and dsPIC Microcontrollers Development Kit MPLAB PICkit 4 In-Circuit
RS Stock No. 188-4845
Mfr. Part No.MIKROE-3463
TWD3,773.00
Each
units
Debugger, Programmer - Tiva over USB-C and WiFi Development Kit Universal Programmer and Debugger for Tiva over USB-C and WiFi
RS Stock No. 201-0708
Mfr. Part No.5.17.01 Flasher PRO
BrandSEGGER
TWD55,733.00
Each
units
Programmer Flasher Pro ARM, Freescsle PowerPC, Renesas RX Programmer Flasher Pro
RS Stock No. 136-8070
Mfr. Part No.410-338
BrandDigilent
TWD7,585.00
Each
units
Programmer - - - Digital Discovery USB Logic Analyser
RS Stock No. 184-0918
Mfr. Part No.MIKROE-3083
TWD240.00
Each
units
Programmer - - - Tester click
RS Stock No. 131-1319
Mfr. Part No.8.08.00 J-LINK BASE
BrandSEGGER
TWD17,281.00
Each
units
Programmer - Flash microcontrollers Programmer J-Link BASE Emulator
RS Stock No. 131-1323
Mfr. Part No.8.08.90 J-Link EDU
BrandSEGGER
TWD2,697.00
Each
units
Programmer - Flash microcontrollers - J-Link EDU Emulato
RS Stock No. 216-2060
Mfr. Part No.ASBK-014
BrandMicrochip
TWD6,174.00
Each
units
Programmer AgileSwitch ASB-014, Microchip PICKIT4 Agile Switch - Microchip AgileSwitch ASBK-014 Device Programmer Kit
RS Stock No. 196-1915
Mfr. Part No.STLINK-V3MINI
TWD386.00
Each
units
Programmer STM32 STM32 Microcontrollers - STLINK-V3 Compact In-circuit Debugger and Programmer for STM32
RS Stock No. 200-6065
Mfr. Part No.STLINK-V3MODS
TWD328.00
Each
units
Programmer - "STM32 microcontrollers" Development Kit STLINK-V3MODS
RS Stock No. 172-3027
Mfr. Part No.8.07.10 J-Trace Isolator
BrandSEGGER
TWD13,001.00
Each
units
Programmer - ARM-Board, 19 Pin Cortex-M - J-Trace Isolator