Description | Price | Maximum Sample Rate | Digital Audio Formats | Package Type | Pin Count | Dimensions | Length | Width | Height | Maximum Operating Supply Voltage | Maximum Operating Temperature | Minimum Operating Supply Voltage | Minimum Operating Temperature | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
190-8473
Mfr. Part No.MP23ABS1TR
BrandSTMicroelectronics
|
TWD58.20
Each (In a Pack of 5)
units
|
- | - | RHLGA | 5 | 3.5 x 2.65 x 1.08mm | 3.5mm | 2.65mm | 1.08mm | 3.6 V | +85 °C | 1.52 V | -40 °C | Surface Mount | |
RS Stock No.
168-7758
Mfr. Part No.STA339BWS13TR
BrandSTMicroelectronics
|
TWD35.30
Each (On a Reel of 1000)
units
|
192kHz | I2S | PowerSSO | 36 | 10.5 x 7.6 x 2.4mm | 10.5mm | 7.6mm | 2.4mm | 21.5 V | +150 °C | 4.5 V | -20 °C | Surface Mount | |
RS Stock No.
795-9249
Mfr. Part No.STA339BWS13TR
BrandSTMicroelectronics
|
TWD77.00
Each
units
|
192kHz | I2S | PowerSSO | 36 | 10.5 x 7.6 x 2.4mm | 10.5mm | 7.6mm | 2.4mm | 21.5 V | +150 °C | 4.5 V | -20 °C | Surface Mount | |
RS Stock No.
190-8452
Mfr. Part No.MP23ABS1TR
BrandSTMicroelectronics
|
TWD28.10
Each (On a Reel of 5000)
units
|
- | - | RHLGA | 5 | 3.5 x 2.65 x 1.08mm | 3.5mm | 2.65mm | 1.08mm | 3.6 V | +85 °C | 1.52 V | -40 °C | Surface Mount |