Audio Processors

What is Audio Processing?
We use an Audio Processor to help in audio processing, also known as audio signal processing. Audio processing is used to enhance and clean up audio signals before they are transmitted. There are two forms of audio processing.
Analog processing
• Analog converts a sound wave into an electrical signal. The signal looks like a sound wave and is processed with least distortion.
Digital audio processing
• Digital audio processing converts an audio signal into digital form. This is normally a binary code which can be interpreted by computer. Digital alters the sound from a continuous wave to other information meaning the ear hears no difference in the sound.
A simple definition is, an audio processor is a device that controls and changes an audio signal improving the sound.

Applications.
• Storage
• Data compression
• Music information
• Speech processing
• Acoustic detection
• Transmission
• Noise cancellation
• Acoustic fingerprinting
• Sound recognition
• Enhancement

Audio Processors are available in different package types.
• LFCSP – Lead Frame Chip Scale package
• LQFP – Low profile Quad Flat pack package
• SOIC – Small outline integrated circuit
• TQFP – Thin quad flat pack
• TSSOP - Thin shrink small outline package

Audio processors are available with a various Pins, sizes, channels, audio formats and voltages.

...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Number of Channels Maximum Sample Rate Multiplier Size Data Memory Maximum Audio Delay Digital Audio Formats Internal Master Clock Package Type Pin Count Dimensions Double Precision Mode Height Length Automotive Standard
RS Stock No. 185-0988
Mfr. Part No.BD37531FV-E2
BrandROHM
TWD147.00
Each (In a Pack of 2)
units
6 - - - - - 400kHz SSOP 28 10 x 5.6 x 1.15mm - 1.15mm 10mm -
RS Stock No. 185-0998
Mfr. Part No.BD3812F-E2
BrandROHM
TWD134.00
Each (In a Pack of 5)
units
2 - - - - - - SOP 14 8.7 x 4.4 x 1.5mm - 1.5mm 8.7mm -
RS Stock No. 185-0945
Mfr. Part No.BD3491FS-E2
BrandROHM
TWD35.10
Each (On a Reel of 2000)
units
6 - - - - - 400kHz SSOP 32 13.6 x 5.4 x 1.8mm - 1.8mm 13.6mm -
RS Stock No. 185-0947
Mfr. Part No.BD37531FV-E2
BrandROHM
TWD83.10
Each (On a Reel of 2000)
units
6 - - - - - 400kHz SSOP 28 10 x 5.6 x 1.15mm - 1.15mm 10mm -
RS Stock No. 185-0974
Mfr. Part No.BD3461FS-E2
BrandROHM
TWD151.00
Each (In a Pack of 2)
units
6 - - - - - 400kHz SSOP 24 10.35 x 5.4 x 1.8mm - 1.8mm 10.35mm -
RS Stock No. 185-0949
Mfr. Part No.BD3812F-E2
BrandROHM
TWD67.40
Each (On a Reel of 2500)
units
2 - - - - - - SOP 14 8.7 x 4.4 x 1.5mm - 1.5mm 8.7mm -
RS Stock No. 185-0946
Mfr. Part No.BD37033FV-ME2
BrandROHM
TWD81.20
Each (On a Reel of 2000)
units
6 - - - - - 400kHz SSOP 28 10 x 5.6 x 1.15mm - 1.15mm 10mm AEC-Q100
RS Stock No. 185-0944
Mfr. Part No.BD34704KS2
BrandROHM
TWD169.00
Each (In a Tray of 500)
units
8 - - - - - - SQFP 80 14 x 14 x 1.4mm - 1.4mm 14mm -
RS Stock No. 185-0984
Mfr. Part No.BD37033FV-ME2
BrandROHM
TWD142.00
Each (In a Pack of 2)
units
6 - - - - - 400kHz SSOP 28 10 x 5.6 x 1.15mm - 1.15mm 10mm AEC-Q100
RS Stock No. 185-0992
Mfr. Part No.BD37533FV-E2
BrandROHM
TWD154.50
Each (In a Pack of 2)
units
6 - - - - - 400kHz SSOP 28 10 x 5.6 x 1.15mm - 1.15mm 10mm -
RS Stock No. 185-0981
Mfr. Part No.BD3491FS-E2
BrandROHM
TWD74.80
Each (In a Pack of 5)
units
6 - - - - - 400kHz SSOP 32 13.6 x 5.4 x 1.8mm - 1.8mm 13.6mm -
RS Stock No. 185-0948
Mfr. Part No.BD37533FV-E2
BrandROHM
TWD91.80
Each (On a Reel of 2000)
units
6 - - - - - 400kHz SSOP 28 10 x 5.6 x 1.15mm - 1.15mm 10mm -
RS Stock No. 185-0943
Mfr. Part No.BD3461FS-E2
BrandROHM
TWD79.50
Each (On a Reel of 2000)
units
6 - - - - - 400kHz SSOP 24 10.35 x 5.4 x 1.8mm - 1.8mm 10.35mm -
RS Stock No. 185-0977
Mfr. Part No.BD34704KS2
BrandROHM
TWD254.00
Each
units
8 - - - - - - SQFP 80 14 x 14 x 1.4mm - 1.4mm 14mm -