Voltage Controlled Amplifiers

Filters

Viewing 1 - 20 of 26 products
Results per page
Description Price Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Number of Channels per Chip Rail to Rail Mounting Type Package Type Pin Count Minimum CMRR Output Type Maximum Operating Temperature Dimensions
RS Stock No. 412-311
Mfr. Part No.AD8330ARQZ
TWD444.00
Each
units
Single 3 V, 5 V - - 1000Ω 1 Rail to Rail Output Surface Mount QSOP 16 55dB Differential, Rail to Rail +85 °C 5 x 3.91 x 1.65mm
RS Stock No. 709-5080
Mfr. Part No.AD8369ARUZ
TWD427.00
Each
units
Single 5 V - - 200Ω 1 No Surface Mount TSSOP 16 - Differential +85 °C 5 x 4.4 x 1.05mm
RS Stock No. 522-9723
Mfr. Part No.AD600JNZ
TWD2,070.00
Each
units
Dual - ±5V - 102Ω 2 No Through Hole PDIP 16 30dB - +70 °C 20.07 x 6.35 x 3.3mm
RS Stock No. 162-4763
Mfr. Part No.LMH6503MT/NOPB
TWD407.40
Each (In a Tube of 94)
units
Dual, Single 9 V ±3 V, ±5 V - 750000Ω 1 No Surface Mount TSSOP 14 67dB - +85 °C 5 x 4.4 x 0.9mm
RS Stock No. 709-6045
Mfr. Part No.AD604ARZ
TWD1,449.00
Each
units
Dual - ±5V - 300000Ω 2 No Surface Mount SOIC W 24 20dB - +85 °C 10.5 x 7.6 x 2.35mm
RS Stock No. 759-0862
Mfr. Part No.AD605ANZ
TWD1,230.00
Each
units
Single 4.5 → 5.5 V - - 175Ω 2 No Through Hole PDIP 16 - Single Ended +85 °C 20.32 x 7.11 x 4.95mm
RS Stock No. 159-9288
Mfr. Part No.AD8338ACPZ-R7
TWD357.20
Each (On a Reel of 1500)
units
Single 3 → 5 V - 200mV 1.2kΩ 1 Rail to Rail Output Surface Mount LFCSP 16 - Rail to Rail +85 °C 3.1 x 3.1 x 0.75mm
RS Stock No. 697-6956
Mfr. Part No.AD600JRZ
TWD1,684.00
Each
units
Dual - ±5V - 102Ω 2 No Surface Mount SOIC W 16 30dB - +70 °C 10.5 x 7.6 x 2.35mm
RS Stock No. 660-4522
Mfr. Part No.VCA810AID
TWD781.00
Each
units
Dual - ±5V 0.25mV 1000000Ω 1 No Surface Mount SOIC 8 85dB - +85 °C 4.9 x 3.91 x 1.58mm
RS Stock No. 795-8004
Mfr. Part No.AD8338ACPZ-R7
TWD462.00
Each
units
Single 3 → 5 V - 200mV 1.2kΩ 1 Rail to Rail Output Surface Mount LFCSP 16 - Rail to Rail +85 °C 3.1 x 3.1 x 0.75mm
RS Stock No. 923-3467
Mfr. Part No.VCA810ID
TWD412.20
Each (In a Tube of 75)
units
Dual - ±5V 0.25mV 1000000Ω 1 - Surface Mount SOIC 8 85dB - +85 °C 4.9 x 3.91 x 1.58mm
RS Stock No. 639-3897
Mfr. Part No.LMH6505MA/NOPB
TWD318.00
Each
units
Dual, Single 9 V ±5V - 7000000Ω 1 Rail to Rail Input/Output Surface Mount SOIC 8 - Rail to Rail +85 °C 4.9 x 3.9 x 1.45mm
RS Stock No. 197-7635
Mfr. Part No.VCA810ID
TWD575.00
Each (In a Tube of 75)
units
Dual - ±5V 0.25mV 1MΩ 1 No - SOIC 8 85dB - - -
RS Stock No. 709-6036
Mfr. Part No.AD600ARZ
TWD2,018.00
Each
units
Dual - ±5V - 105Ω 2 No Surface Mount SOIC W 16 30dB - +85 °C 10.5 x 7.6 x 2.35mm
RS Stock No. 197-7637
Mfr. Part No.VCA810ID
TWD625.00
Each
units
Dual - ±5V 0.25mV 1MΩ 1 No - SOIC 8 85dB - - -
RS Stock No. 102-5575
Mfr. Part No.LMH6503MA/NOPB
TWD258.50
Each (In a Tube of 55)
units
Dual, Single 9 V ±3 V, ±5 V - 750000Ω 1 - Surface Mount SOIC 14 67dB - +85 °C 8.64 x 3.91 x 1.45mm
RS Stock No. 522-9953
Mfr. Part No.AD603ARZ
TWD599.00
Each
units
Dual - ±5V - 103Ω 1 No Surface Mount SOIC 8 - - +85 °C 5 x 4 x 1.5mm
RS Stock No. 923-3458
Mfr. Part No.VCA810AID
TWD718.50
Each (In a Tube of 75)
units
Dual - ±5V 0.25mV 1000000Ω 1 - Surface Mount SOIC 8 85dB - +85 °C 4.9 x 3.91 x 1.58mm
RS Stock No. 121-8977
Mfr. Part No.LMH6505MA/NOPB
TWD292.60
Each (In a Tube of 95)
units
Dual, Single 9 V ±5V - 7000000Ω 1 Rail to Rail Input/Output Surface Mount SOIC 8 - Rail to Rail +85 °C 4.9 x 3.9 x 1.45mm
RS Stock No. 497-1647
Mfr. Part No.AD8367ARUZ
TWD452.00
Each
units
Single 3 V, 5 V - - 225Ω 1 No Surface Mount TSSOP 14 - - +85 °C 5 x 4.4 x 1mm