Video Amplifier ICs

Video amplifiers ICs are integrated circuits designed to process video signals. Amplifiers often referred to as amps, are semiconductor devices found in electronics circuits. They are designed to increase the power of electronic signals. Amplifiers essentially take the input signal and increase either the output voltage, current or power.


The difference between an input and output from the amplifier is referred to as the gain. It is the ratio of the output divided by the input, for voltage, current or power.


Video amplifiers often come in industry standard packages, for example, SOIC, SOT-23 and PDIP.


Where would you use a video amplifier?


Video amplifiers are used anywhere where the video signal level needs to be increased. For example, if you connected a camera to a screen or TV, the video output signal from the camera would need to be increased by an amplifier to meet the requirements of the TV.


Example applications include:


  • Video line drivers

  • ADC/DAC buffers

  • Automotive displays

  • RGB amplifiers

  • Coax cable drivers

What is a video operational amplifier?


Operational amplifiers, also known as op-amps, are amplifier devices which offer a very high gain. This means that they offer a high ratio of conversion from the input signal to the output. Video op amps are ideal for applications which require this dramatic step up, for example, in high-quality imaging.


What is the "slew rate"?


Slew rate in video amplifiers indicates how well an amplifier can handle higher frequency levels. It is measured by the change in voltage within a period of time and the value is given in V/μs.

...
Read more Read less

Filters

Viewing 1 - 20 of 86 products
Results per page
Description Price Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Number of Channels per Chip Typical Slew Rate Output Type Typical Gain Bandwidth Product Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS Stock No. 805-2850
Mfr. Part No.NE592D8G
TWD24.90
Each (In a Pack of 20)
units
Dual - ±6V 1 - Differential 120MHz Surface Mount SOIC 8 5 x 3.8 x 1.5mm 1.5mm 5mm +70 °C
RS Stock No. 162-9111
Mfr. Part No.NE592D8G
TWD24.90
Each (In a Tube of 98)
units
Dual - ±6V 1 - Differential 120MHz Surface Mount SOIC 8 5 x 3.8 x 1.5mm 1.5mm 5mm +70 °C
RS Stock No. 522-8562
Mfr. Part No.AD811ANZ
TWD372.00
Each
units
Dual - ±15 V, ±5 V 1 2500V/µs - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
RS Stock No. 106-7065
Mfr. Part No.AD811ANZ
TWD317.70
Each (In a Tube of 50)
units
Dual - ±15 V, ±5 V 1 2500V/µs - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
RS Stock No. 159-7866
Mfr. Part No.AD810ANZ
TWD209.60
Each (In a Tube of 50)
units
Dual - ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 1 350V/µs - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
RS Stock No. 709-7058
Mfr. Part No.AD810ANZ
TWD270.00
Each
units
Dual - ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 1 350V/µs - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
RS Stock No. 522-8512
Mfr. Part No.AD829JNZ
TWD378.00
Each
units
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1 230V/µs - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +70 °C
RS Stock No. 106-7062
Mfr. Part No.AD829JNZ
TWD298.50
Each (In a Tube of 50)
units
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1 230V/µs - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +70 °C
RS Stock No. 545-4777
Mfr. Part No.LT1227CN8#PBF
TWD213.00
Each
units
Dual - ±12 V, ±3 V, ±5 V, ±9 V 1 1100V/µs - - Through Hole PDIP 8 10.16 x 6.48 x 3.3mm 3.3mm 10.16mm +70 °C
RS Stock No. 145-6917
Mfr. Part No.LT1227CN8#PBF
TWD118.00
Each (In a Tube of 50)
units
Dual - ±12 V, ±3 V, ±5 V, ±9 V 1 1100V/µs - - Through Hole PDIP 8 10.16 x 6.48 x 3.3mm 3.3mm 10.16mm +70 °C
RS Stock No. 523-0026
Mfr. Part No.AD8001ANZ
TWD401.00
Each
units
Dual, Single 9 V ±5V 1 1200V/µs - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
RS Stock No. 157-8502
Mfr. Part No.AD8001ANZ
TWD343.00
Each (In a Tube of 50)
units
Dual, Single 9 V ±5V 1 1200V/µs - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
RS Stock No. 523-0256
Mfr. Part No.AD813ARZ-14
TWD375.00
Each
units
Dual, Single 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 3 100V/µs Rail to Rail - Surface Mount SOIC 14 8.75 x 4 x 1.5mm 1.5mm 8.75mm +85 °C
RS Stock No. 157-8507
Mfr. Part No.AD813ARZ-14
TWD311.10
Each (In a Tube of 56)
units
Dual, Single 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 3 100V/µs Rail to Rail - Surface Mount SOIC 14 8.75 x 4 x 1.5mm 1.5mm 8.75mm +85 °C
RS Stock No. 523-7667
Mfr. Part No.AD8041ARZ
TWD160.00
Each
units
Dual, Single 5 V, 9 V ±3 V, ±5 V 1 160V/µs Rail to Rail - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +85 °C
RS Stock No. 191-5095
Mfr. Part No.MAX4313EUA+
TWD175.50
Each (In a Pack of 2)
units
Dual, Single 4 → 10.5 V ±2 to ±5.25V 2 540V/µs Rail to Rail 150MHz Surface Mount μMAX 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C
RS Stock No. 922-4757
Mfr. Part No.OPA832IDBVT
TWD40.90
Each (On a Reel of 250)
units
Dual, Single 3.3 V, 5 V, 10 V ±5V 1 - - - Surface Mount SOT-23 5 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm +85 °C
RS Stock No. 912-7393
Mfr. Part No.AD811JRZ
TWD271.60
Each (In a Tube of 98)
units
Dual - ±15 V, ±5 V 1 2500V/µs - - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +70 °C
RS Stock No. 545-4935
Mfr. Part No.LT1228CN8#PBF
TWD332.00
Each
units
Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±3 V, ±5 V, ±9 V 1 500V/µs - - Through Hole PDIP 8 10.16 x 6.48 x 3.3mm 3.3mm 10.16mm +70 °C
RS Stock No. 912-7397
Mfr. Part No.AD812ARZ
TWD185.40
Each (In a Tube of 98)
units
Dual, Single 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 2 125V/µs - - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +85 °C