Differential Line Receivers

Filters

Viewing 1 - 20 of 55 products
Results per page
Description Price Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Maximum Voltage Gain Minimum CMRR Number of Channels per Chip Mounting Type Package Type Pin Count Rail to Rail Maximum Supply Current Dimensions
RS Stock No. 497-2252
Mfr. Part No.AD8130ARMZ
TWD142.00
Each
units
Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V ±12 V, ±3 V, ±5 V, ±9 V 1.8mV 6MΩ 71dB 86dB 1 Surface Mount MSOP 8 No - 3 x 3 x 0.85mm
RS Stock No. 806-3059
Mfr. Part No.MC10EP16DG
TWD224.00
Each
units
Single 3 → 5.5 V - - 75kΩ - - 1 Surface Mount SOIC 8 - 32 mA 5 x 4 x 1.5mm
RS Stock No. 497-2268
Mfr. Part No.AD8130ARZ
TWD142.00
Each
units
Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V ±12 V, ±3 V, ±5 V, ±9 V 1.8mV 6MΩ 71dB 86dB 1 Surface Mount SOIC 8 No - 5 x 4 x 1.5mm
RS Stock No. 921-5911
Mfr. Part No.EL5175ISZ
TWD95.40
Each (In a Pack of 5)
units
Dual, Single 5 V ±5V 40mV 0.15MΩ - 75dB 1 Surface Mount SOIC 8 - 11 mA 4.9 x 3.9 x 1.45mm
RS Stock No. 170-3516
Mfr. Part No.MC100LVEL16DG
TWD177.00
Each (In a Tube of 98)
units
Dual 3.3 V ±3 → ±3.8V - 75kΩ 40 - 1 Surface Mount SOIC 8 - 24 mA 5 x 4 x 1.5mm
RS Stock No. 806-7874
Mfr. Part No.AD8123ACPZ
TWD578.00
Each
units
Dual - ±4.5 → ±5.5V - 3.7 (Differential) MΩ, 4.4 (Common Mode) MΩ 1V/V -86dB 3 Surface Mount LFCSP VQ 40 - 1.1 μA 6 x 6 x 0.95mm
RS Stock No. 921-5891
Mfr. Part No.EL5375IUZ-T7
TWD211.00
Each
units
Dual, Single 5 V ±5V 30mV 0.15MΩ - 75dB 3 Surface Mount QSOP 24 - 33 mA 8.66 x 3.91 x 1.42mm
RS Stock No. 704-6924
Mfr. Part No.EL5375IUZ
TWD193.00
Each
units
Dual, Single 5 V ±5V 30mV 0.15MΩ - 75dB 3 Surface Mount QSOP 24 No 33 mA 8.66 x 3.91 x 1.42mm
RS Stock No. 908-0743
Mfr. Part No.MC100EP16VADG
TWD249.00
Each
units
Single 3 → 5.5 V - - - 20dB - 3 Surface Mount SOIC 8 - 42 mA 5 x 4 x 1.5mm
RS Stock No. 923-3754
Mfr. Part No.INA137UA
TWD66.30
Each (In a Tube of 75)
units
Dual, Single 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±18V 1mV 0.024MΩ 6.021dB 74dB 2 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm
RS Stock No. 169-8348
Mfr. Part No.EL5172ISZ
BrandIntersil
TWD56.90
Each (In a Tube of 97)
units
Dual, Single 5 V, 9 V ±3 V, ±5 V - - - 75dB - Surface Mount SOIC 8 - 14 mA 4.9 x 3.9 x 1.45mm
RS Stock No. 908-0890
Mfr. Part No.MC10EP16VADTG
TWD224.50
Each (In a Pack of 2)
units
Single 3 → 5.5 V - - - 20dB - 3 Surface Mount TSSOP 8 - 40 mA 3.1 x 3.1 x 0.95mm
RS Stock No. 162-9979
Mfr. Part No.MC100EP16VADG
TWD215.10
Each (In a Tube of 98)
units
Single 3 → 5.5 V - - - 20dB - 3 Surface Mount SOIC 8 - 42 mA 5 x 4 x 1.5mm
RS Stock No. 170-8229
Mfr. Part No.EL5175ISZ
BrandIntersil
TWD81.00
Each (In a Tube of 97)
units
Dual, Single 5 V ±5V 40mV 0.15MΩ - 75dB 1 Surface Mount SOIC 8 - 11 mA 4.9 x 3.9 x 1.45mm
RS Stock No. 661-0460
Mfr. Part No.INA134UA
TWD85.00
Each
units
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 1 Surface Mount SOIC 8 No - 4.9 x 3.91 x 1.58mm
RS Stock No. 162-4188
Mfr. Part No.INA2134PA
TWD138.60
Each (In a Tube of 25)
units
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 2 Through Hole PDIP 14 No - 19.3 x 6.35 x 4.57mm
RS Stock No. 912-8927
Mfr. Part No.AD8130ARMZ
TWD108.60
Each (In a Tube of 50)
units
Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V ±12 V, ±3 V, ±5 V, ±9 V 1.8mV 6MΩ 71dB 86dB 1 Surface Mount MSOP 8 No - 3 x 3 x 0.85mm
RS Stock No. 100-3798
Mfr. Part No.INA134PA
TWD98.10
Each (In a Tube of 50)
units
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 1 Through Hole PDIP 8 - - 9.81 x 6.35 x 4.57mm
RS Stock No. 146-2416
Mfr. Part No.EL9110IUZ
TWD463.60
Each (In a Tube of 97)
units
Dual - - 250mV 2.8MΩ - 50dB 1 Surface Mount QSOP 16 - 38 mA 4.9 x 3.9 x 1.4mm
RS Stock No. 412-797
Mfr. Part No.SSM2141SZ
TWD232.00
Each
units
Dual - - 1mV - - 80dB 1 Surface Mount SOIC 8 No 3.5 mA 5 x 4 x 1.5mm