Drawer Runners

What is a Drawer Runner?

A drawer runner, also known as a drawer slide, is a piece of hardware that is fixed to the side of the drawer and the carcass of the drawer unit which helps allow the draw to move in and out smoothly. The movement in and out is facilitated by steel ball bearings, ensuring that movement is smooth and noiseless. Drawer runners are usually made from stainless steel for added strength and durability.

Drawer Runner Weight Classifications

Light Duty Drawer Runners - Support up to 50 kg in weight and are used in domestic applications such as drawers in kitchen furniture.Medium Duty Drawer Runners - Support between 51 to 99 kg and are used in draws that contain heavier items such as pots and pans.Heavy-Duty Drawer Runners - Designed to hold 100 kg and over and are ideal for larger storage purposes in the kitchen, office, garage industrial workstations.

Drawer runners can also be classified on how they mount

Side Mount Drawer RunnersThese runners are mounted on either side of the draw and on the inside of the cabinet carcass. Side mount drawer slides are easy to install provide good visibility of the draw contents and are ideal for use in kitchen cabinets.Centre Mount Drawer RunnersThese runners are mounted underneath the draw in the centre and are designed for lightweight draws. When the draws are open the centre mount, fittings cannot be seen from above.Under-Mount Side Drawer RunnersThese runners are fitted underneath the draw and are ideal for use in medium-duty applications. These drawer slides allow the draw to be slightly wider. When the draw is extended the fittings are not visible from above and are often used in high-end kitchen cabinets as they do not interfere with the look of the cabinet design.

Special Drawer Runners

Soft Close Drawer RunnersSoft-close runners feature a hydraulic cylinder or other mechanisms to engage the drawer as it closes. This mechanism dampens the closing motion by pulling the drawer fully closed with a smooth gliding action without needing to apply any excessive force. This soft-close feature prevents slamming and any resulting damage.Self-Closing Drawer RunnersSelf-closing runners close on their own by using a built-in spring or other internal elements that pull the draw closed. A spring mechanism pulls the draw closed and a ramp mechanism uses gravity to close the draw. The advantage of a self-closing drawer runner is that the draw will always be neatly closed rather than half-open.

...
Read more Read less

Filters

Viewing 81 - 100 of 131 products
Results per page
Description Price Material Closing Type Length Closed Travel Length Extension Overall Height Maximum Load Self Closing
RS Stock No. 666-4776
Mfr. Part No.DB 3832-0045SC
BrandAccuride
TWD1,136.00
1 Pair
Pair(s)
Steel - 450mm 457mm 100% 45.7mm 50kg Yes
RS Stock No. 188-6947
Mfr. Part No.DZ9308-0054L
BrandAccuride
TWD7,138.00
Each
units
- Self-Closing 1371.6mm 1371.6mm 100% 76mm 227kg Yes
RS Stock No. 188-6917
Mfr. Part No.DZ9301-0060U-E
BrandAccuride
TWD12,781.00
1 Pair
Pair(s)
Steel Self-Closing 1524mm 1524mm 100% 76mm 272kg Yes
RS Stock No. 190-4168
Mfr. Part No.DS3557-0024
BrandAccuride
TWD3,949.00
1 Pair
Pair(s)
- - 610mm 635mm 100% 13mm 90kg -
RS Stock No. 190-4180
Mfr. Part No.DZ7957-0030-2
BrandAccuride
TWD2,867.00
1 Pair
Pair(s)
Steel - 762mm 762mm 100% 19mm 160kg -
RS Stock No. 297-8078
Mfr. Part No.DB3832-0025
BrandAccuride
TWD1,166.00
1 Pair
Pair(s)
Steel - 250mm 243mm 100% 45.7mm 45kg -
RS Stock No. 297-8090
Mfr. Part No.DB3832-0035
BrandAccuride
TWD1,124.00
1 Pair
Pair(s)
Steel - 350mm 356mm 100% 45.7mm 45kg -
RS Stock No. 188-6911
Mfr. Part No.DZ9301-0034U-E
BrandAccuride
TWD6,320.00
1 Pair
Pair(s)
Steel Self-Closing 863.6mm 863.6mm 100% 76mm 272kg Yes
RS Stock No. 188-6895
Mfr. Part No.DZ2431-0040
BrandAccuride
TWD1,201.00
1 Pair
Pair(s)
Steel Self-Closing 400mm 428mm 100% 20mm 20kg Yes
RS Stock No. 188-6927
Mfr. Part No.DZ9308-0018R
BrandAccuride
TWD2,750.00
Each
units
- Self-Closing 457.2mm 457.2mm 100% 76mm 227kg Yes
RS Stock No. 188-6931
Mfr. Part No.DZ9308-0028L
BrandAccuride
TWD3,586.00
Each
units
Steel Self-Closing 711.2mm 711.2mm 100% 76mm 227kg Yes
RS Stock No. 188-6955
Mfr. Part No.DZ5321-0100-A
BrandAccuride
TWD6,639.00
1 Pair
Pair(s)
Steel Self-Closing 1000mm 1023.5mm 100% 53mm 160kg Yes
RS Stock No. 188-6958
Mfr. Part No.DS5322-0030-2
BrandAccuride
TWD3,487.00
1 Pair
Pair(s)
Stainless Steel Self-Closing 300mm 342mm 100% 53mm 120kg Yes
RS Stock No. 666-4786
Mfr. Part No.DZ5321-0040
BrandAccuride
TWD2,611.00
1 Pair
Pair(s)
Steel - 400mm 423.5mm 100% 53.1mm 160kg -
RS Stock No. 666-4770
Mfr. Part No.DB 3832-0050SC
BrandAccuride
TWD1,274.00
1 Pair
Pair(s)
Steel - 500mm 508mm 100% 45.7mm 50kg Yes
RS Stock No. 666-4760
Mfr. Part No.DB 3832-0015
BrandAccuride
TWD1,036.00
1 Pair
Pair(s)
Steel - 148mm 140mm 100% 45.7mm 50kg -
RS Stock No. 190-4173
Mfr. Part No.DZ7957-0018-2
BrandAccuride
TWD2,043.00
1 Pair
Pair(s)
Steel - 457.2mm 457.2mm 100% 19mm 150kg -
RS Stock No. 297-8113
Mfr. Part No.DB3832-0045
BrandAccuride
TWD1,159.00
1 Pair
Pair(s)
Steel - 450mm 457mm 100% 45.7mm 45kg -
RS Stock No. 666-4789
Mfr. Part No.DB 3832-0055SC
BrandAccuride
TWD1,334.00
1 Pair
Pair(s)
Steel - 550mm 559mm 100% 45.7mm 50kg Yes
RS Stock No. 297-8179
Mfr. Part No.DB3832-0070
BrandAccuride
TWD1,431.00
1 Pair of 1
Pair(s)
Steel - 700mm 711mm 100% 45.7mm 45kg -