Safety Goggles

Safety GogglesEye Protection is a requirement under Regulation 4 of the Personal Protective Equipment at Work Regulation 1992 when at risk in a hazardous area. Employers must provide personal protective equipment that offers suitable protection to personnel who may be exposed to potential health risksGoggles or safety glasses are forms of eye wear that protect the area surrounding the eyes to protect them from water, dust, particles, bright light, , flying shards, chemical splashes, smoke and corrosive liquids, Many different types of industries use safety goggles such as: Chemistry and research Laboratories Wood working industries Soldering/ Welding workshops Aviation Construction and Building sitesThere are different types of goggles available: Direct Ventilation, Indirect Ventilation and Non-Vented Safety GogglesDirect Ventilation - allow the direct flow of air into the goggle, in cases where impact is the hazard and a splash or vapour hazard does not exist, a direct vented goggle can be used as an appropriate level of protection.Indirect Ventilation - provide protection from splash entry by a hooded or covered vent. The vented portion of the goggle is designed so that no direct straight-line passage from the exterior to the interior of the goggle exists. The purpose of the indirect venting is to limit or prevent the passage of liquid splash into the goggle. In cases where chemical splash is a hazard, indirect vented goggles should be selected as appropriate protection.Non-Vented Safety Goggles have no venting of any kind and offer protection against the passage of dust, mist, liquid and vapours.LensesLenses come in different materials such as Glass, plastic, acetate, and Polycarbonate. Polycarbonate lenses provide the highest level of protection from impact. Some will also offer UV protection, anti - scratch and anti –mist, tinted or clear lenses. Prescription glasses are able to be worn under these goggles.

...
Read more Read less

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Anti-Mist Coating Scratch Resistant Frame Material Lens Material Vented UV Protection Lens Colour Series EN166 Eye Protection EN166 Frame Marking EN166 Lens Marking EN175 Welding Safe EN207/208 Laser Safe
RS Stock No. 262-6604
Mfr. Part No.9301-614
BrandUvex
TWD695.00
Each
units
Yes - - Acetate Yes Yes Clear - - - - - -
RS Stock No. 123-6214
Mfr. Part No.COVACLEAN
BrandBolle
TWD274.00
Each
units
Yes Yes PVC Polycarbonate (PC) Yes Yes Clear COVACLEAN F, T - - - -
RS Stock No. 123-6215
Mfr. Part No.COVACLAVE
BrandBolle
TWD631.00
Each
units
Yes Yes TPE Polycarbonate (PC) Yes - Clear COVACLAVE - - - - -
RS Stock No. 285-3143
Mfr. Part No.AGC010-301-300
BrandJSP
TWD55.00
1 Pair
Pair(s)
Yes - PVC Polycarbonate (PC) Yes - - - - - - - -
RS Stock No. 918-5775
BrandRS PRO
TWD519.00
Each
units
No No PVC Polycarbonate (PC) Yes No Clear - B, K, N, T, 3, 4, 5 - - - -
RS Stock No. 395-6114
Mfr. Part No.ATPSI
BrandBolle
TWD486.00
Each
units
Yes Yes PVC Polycarbonate (PC) No Yes - ATTACK F, T - - - -
RS Stock No. 123-6213
Mfr. Part No.PILOCSP
BrandBolle
TWD648.00
Each
units
Yes Yes Polypropylene, TPE Polycarbonate (PC) Yes Yes Grey PILOT B, K, N, T, 3, 4, 5 - - - -
RS Stock No. 495-0858
Mfr. Part No.BLV
BrandBolle
TWD336.00
Each
units
No No - Polycarbonate (PC) Yes No Blue - B, T, 3 - - - -
RS Stock No. 918-5771
BrandRS PRO
TWD382.00
Each
units
No No PVC Polycarbonate (PC) Yes No Clear - B, T, 3 - - - -
RS Stock No. 495-0842
Mfr. Part No.BLAPSI
BrandBolle
TWD564.00
Each
units
Yes Yes PVC Polycarbonate (PC) Yes Yes Clear - B, T, 3, 9 - - - -
RS Stock No. 168-1709
Mfr. Part No.SUPBLAPSI
BrandBolle
TWD482.00
Each
units
Yes Yes PVC Polycarbonate (PC) Yes - Clear SUPERBLAST - BT, CE, 3, 4, 9 - - -
RS Stock No. 104-0935
Mfr. Part No.1006193
BrandHoneywell
TWD3,352.00
1 Box of 10
Box(es)
Yes Yes - Polycarbonate (PC) Yes No Clear V-MAXX 3 - - - -
RS Stock No. 104-0936
Mfr. Part No.1007506
BrandHoneywell
TWD372.00
Each
units
Yes Yes - Acetate Yes No Clear V-MAXX F, 3, 4 - - - -
RS Stock No. 772-2782
Mfr. Part No.2890SA
Brand3M
TWD535.00
Each
units
Yes No PVC Acetate No Yes Clear 2890 F, T - - - -
RS Stock No. 262-6610
Mfr. Part No.9301-624
BrandUvex
TWD688.00
Each
units
Yes - Foam Bound Acetate Yes Yes Clear - - - - - -
RS Stock No. 168-1711
Mfr. Part No.SUPBLCLAVE
BrandBolle
TWD853.00
Each
units
Yes Yes - Polycarbonate (PC) Yes - Clear SUPERBLAST AUTOCLAVE - BT, CE, 3, 4 BT, CE, KN, 1 - -