Security Cables, Chains & Anchor Points

For securing large or cumbersome items, security cables present a practical solution. Tough, dependable and vandal proof, they can be used to tie important items to immovable structures, and padlocked in place. Whether tied through the wheel of a motorbike to immobilise it, or to tie expensive or potentially dangerous power tools into a racking, security cables are a versatile anti-theft and safety solution.

Steel Security Cable

With a woven design that is especially resistant to cutting, thee high tech steel alloy cables have a simple loop at either end for easy locking. They are also available in PVC coating to ensure environmental protection for outdoor use.

Steel Security Chain

This hardened steel cabin is a cost effective solution to locking down property, needing only a padlock to secure. Available with a PVC sheath, it is suitable for outdoor use, and ideal for securing heavy gates such as in warehouse loading bays.

Steel Cable Lock

All the benefits of a steel security cable but with a built in lock and supplied key. The lock contains a convenient self-locking mechanism, and has six locking elements to ensure a level of security you can rely on. This steel cable lock is ideal for securing bikes.

Anchor Points

If there is an insufficient structure to chain your property too, anchor points can be employed to tether security chains. When drilled into solid surfaces, either wall or ground, the anchor points provide a customisable point to thread your security cable through.

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Chain Diameter Type Length Alarm Included Material
RS Stock No. 615-6395
BrandRS PRO
TWD416.00
Each
units
7mm Security Chain 1.2m - Steel
RS Stock No. 615-6418
BrandRS PRO
TWD1,596.00
Each
units
11mm Security Chain 1.8m No Steel