Solid State Relays

The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients.
Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.

...
Read more Read less

Filters

Viewing 81 - 100 of 2014 products
Results per page
Description Price Minimum Load Current Maximum Load Current Range Mounting Type Series Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style
RS Stock No. 189-4783
Mfr. Part No.ASSR-1510-003E
BrandBroadcom
TWD127.90
Each (In a Tube of 100)
units
- 1 A - Surface Mount ASSR-1510 -60 V 60 V - 0.8 V AC/DC, DC Only SPST 4 Pin MOSFET SO
RS Stock No. 346-895
Mfr. Part No.D2410
TWD2,009.00
Each
units
40 mA 10 A rms - Surface Mount - - 280 V rms - 32 V Zero Cross - - SCR -
RS Stock No. 535-3062
Mfr. Part No.CMX200D3
TWD1,422.00
Each
units
0 A 3 A rms - PCB Mount - - 200 V - 10 V dc DC - - MOSFET -
RS Stock No. 699-6522
Mfr. Part No.AQV112KL
BrandPanasonic
TWD229.00
Each
units
500 mA 0.5 A - PCB Mount - 0 V 60 V 1.5 V dc 5 V dc - SPNO PCB Pin MOSFET -
RS Stock No. 693-6873
Mfr. Part No.ASSR-1228-002E
BrandBroadcom
TWD96.00
Each
units
0.2 A 0.2 A - PCB Mount - - 60 V - 1.6 V - - - MOSFET -
RS Stock No. 738-5569
Mfr. Part No.D2W203F
TWD702.00
Each
units
0.06 A rms 3 A - PCB Mount - 24 V rms 280 V rms 3 V dc 32 V dc Zero Cross SPST Through Hole Triac SIP
RS Stock No. 807-4655
Mfr. Part No.G3MC-202P DC5
BrandOmron
TWD240.00
Each
units
0.1 A 2 A - PCB Mount G3MC 75 V ac 264 V ac 4 V dc 6 V dc Zero Crossing SPST PCB Pin Phototriac -
RS Stock No. 828-6909
Mfr. Part No.G3PE-535B-3N DC12-24
BrandOmron
TWD10,096.00
Each
units
0.5 A 35 A - DIN Rail G3PE Three Phase 180 V ac 528 V ac 9.6 V dc 30 V dc Zero Crossing 3P-NO Screw Phototriac Coupler -
RS Stock No. 177-7556
Mfr. Part No.LH1546AEFTR
BrandVishay
TWD37.30
Each (On a Reel of 2000)
units
- 0.12 A - Surface Mount - - 350 V ac/dc 1 V 1.45 V DC SPNO Solder Tab MOSFET SOP-4
RS Stock No. 231-0983
Mfr. Part No.SSC05306
BrandCelduc
TWD2,661.00
Each
units
- 3 A - PCB Mount - - 60 V dc 3 V dc 8 V dc DC - - Bipolar Transistor -
RS Stock No. 353-449
Mfr. Part No.HD4890
TWD3,808.00
Each
units
40 mA 90 A - Panel Mount - - 530 V - 32 V Zero Cross - - SCR -
RS Stock No. 173-9019
Mfr. Part No.AQW212EH
BrandPanasonic
TWD182.30
Each (In a Tube of 50)
units
0.5 A 0.5 A - PCB Mount - - 60 V 1.14 V 1.5 V - DPNO Through Hole PhotoMOS DIP8
RS Stock No. 756-9506
Mfr. Part No.DC100D20
TWD3,085.00
Each
units
2.5 mA 20 A - Surface Mount - 1 V dc 72 V dc 4 V dc 32 V dc Instantaneous SPNO Screw MOSFET Panel Mount
RS Stock No. 738-5531
Mfr. Part No.CX240D5R
TWD573.00
Each
units
5 A rms 5 A - PCB Mount - 12 V ac 280 V ac 4 V dc 15 V dc Instantaneous SPST Through Hole SCR SIP
RS Stock No. 811-3252
Mfr. Part No.AQY212GS
BrandPanasonic
TWD207.00
Each
units
- 1 A - Surface Mount - - 60 V 1.5 V 5 V dc AC/DC SPNO Surface Mount PhotoMOS SOP
RS Stock No. 491-4868
Mfr. Part No.CWD2450
TWD1,890.00
Each
units
0.15 A 50 A rms - Panel Mount - - 280 V rms - 32 V Zero Cross - - SCR -
RS Stock No. 776-7680
Mfr. Part No.SPD03505
BrandCelduc
TWD702.00
Each
units
1 mA 5 A - PCB Mount - 0 V dc 30 V dc 12 V dc 30 V dc DC SPST Push In MOSFET Module
RS Stock No. 699-6540
Mfr. Part No.AQW212EH
BrandPanasonic
TWD222.00
Each
units
0.5 A 0.5 A - PCB Mount - - 60 V 1.14 V 1.5 V - DPNO Through Hole PhotoMOS DIP8
RS Stock No. 885-1449
Mfr. Part No.TLP3553(F)
BrandToshiba
TWD163.00
Each (In a Pack of 2)
units
- - - Surface Mount - - - - 16 V - SPNO PCB Pin MOSFET DIP
RS Stock No. 906-1001
Mfr. Part No.CPC1006N
BrandIXYS
TWD55.00
Each (In a Bag of 5)
units
- 75 mA rms/mA dc - Surface Mount - - - - - DC SPNO PCB Pin MOSFET SOP