Solid State Relays

The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients.
Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.

...
Read more Read less

Filters

Viewing 21 - 40 of 1995 products
Results per page
Description Price Minimum Load Current Maximum Load Current Range Mounting Type Series Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style
RS Stock No. 172-0525
Mfr. Part No.SG444420
BrandCelduc
TWD7,748.00
Each
units
10 mA 40 A - Panel Mount - 115 V ac 265 V rms - 5 V dc Phase Angle - - Triac -
RS Stock No. 720-3972
Mfr. Part No.DRA-CN024D24
TWD1,552.00
Each
units
1 mA 3.5 A - DIN Rail - 0 V dc 24 V dc 15 V dc 30 V dc DC - - - -
RS Stock No. 173-9009
Mfr. Part No.AQG22124
BrandPanasonic
TWD218.60
Each (In a Box of 20)
units
20 mA 2 A - PCB Mount - - 264 V 1.5 V dc 24 V dc Zero Crossing - PCB Pin - -
RS Stock No. 699-6506
Mfr. Part No.AQG22124
BrandPanasonic
TWD280.00
Each
units
20 mA 2 A - PCB Mount - - 264 V 1.5 V dc 24 V dc Zero Crossing - PCB Pin - -
RS Stock No. 189-4776
Mfr. Part No.ASSR-1218-003E
BrandBroadcom
TWD41.40
Each (In a Tube of 100)
units
- 0.2 A - Surface Mount ASSR-1218 -60 V 60 V - 0.8 V AC/DC, DC Only SPST 4 Pin MOSFET SO
RS Stock No. 244-9097
Mfr. Part No.HD48125
TWD4,334.00
Each
units
- 125 A - Panel Mount - - 530 V - 32 V - - - SCR -
RS Stock No. 696-1241
Mfr. Part No.ASSR-1218-003E
BrandBroadcom
TWD54.00
Each (In a Pack of 2)
units
0.2 A 0.2 A - PCB Mount - - 60 V - 1.6 V - - - MOSFET -
RS Stock No. 228-7675
Mfr. Part No.D2440D
TWD3,257.00
Each
units
0.15 A 40 A - Surface Mount - - 280 V - 15 V Zero Cross - - SCR -
RS Stock No. 173-9014
Mfr. Part No.AQH3223
BrandPanasonic
TWD76.50
Each (In a Tube of 50)
units
1.2 A 1.2 A - PCB Mount - 0 V 600 V 1.21 V 1.3 V Random - Through Hole - DIP8
RS Stock No. 864-1148
Mfr. Part No.PVT212SPBF
BrandInfineon
TWD245.00
Each (In a Pack of 2)
units
- - - Surface Mount - - - - - - - - MOSFET -
RS Stock No. 173-9012
Mfr. Part No.AQH2223
BrandPanasonic
TWD69.70
Each (In a Tube of 50)
units
- 0.9 A - PCB Mount - - 600 V 1.21 V 1.3 V Random - Through Hole - DIP8
RS Stock No. 811-3306
Mfr. Part No.AQY282S
BrandPanasonic
TWD66.00
Each
units
- 0.5 A - Surface Mount - - 60 V 1.5 V 5 V dc AC/DC SPNO Surface Mount PhotoMOS SOP
RS Stock No. 699-6519
Mfr. Part No.AQH2223
BrandPanasonic
TWD72.00
Each
units
- 0.9 A - PCB Mount - - 600 V 1.21 V 1.3 V Random - Through Hole - DIP8
RS Stock No. 699-6525
Mfr. Part No.AQH3223
BrandPanasonic
TWD66.00
Each
units
1.2 A 1.2 A - PCB Mount - 0 V 600 V 1.21 V 1.3 V Random - Through Hole - DIP8
RS Stock No. 145-9529
Mfr. Part No.PVT212SPBF
BrandInfineon
TWD194.00
Each (In a Tube of 50)
units
- - - Surface Mount - - - - - - - - MOSFET -
RS Stock No. 699-6516
Mfr. Part No.AQH3213
BrandPanasonic
TWD66.00
Each
units
- 1.2 A - PCB Mount - - 600 V 1.21 V 1.3 V Zero Crossing - Through Hole - DIP8
RS Stock No. 173-9011
Mfr. Part No.AQH3213
BrandPanasonic
TWD76.90
Each (In a Tube of 50)
units
- 1.2 A - PCB Mount - - 600 V 1.21 V 1.3 V Zero Crossing - Through Hole - DIP8
RS Stock No. 827-7100
Mfr. Part No.70S2-03-C-25-S
TWD1,346.00
Each
units
100 mA 25 A - Panel Mount - 24 V ac 280 V ac 3 V dc 30 V dc Zero Crossing SPNO Screw Triac -
RS Stock No. 491-4947
Mfr. Part No.CWD2425P
TWD1,751.00
Each
units
0.15 A 25 A rms - Panel Mount - - 280 V rms - 32 V Zero Cross - - SCR -
RS Stock No. 699-6590
Mfr. Part No.AQY221N2S
BrandPanasonic
TWD205.00
Each
units
120 mA 0.12 A - PCB Mount - 0 V 40 V 1.14 V 1.5 V - SPNO Surface Mount PhotoMOS SOP4