Solid State Relays

The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients.
Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.

...
Read more Read less

Filters

Viewing 1 - 20 of 45 products
Results per page
Description Price Minimum Load Current Maximum Load Current Range Mounting Type Series Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style
RS Stock No. 906-1130
Mfr. Part No.LCA710S
BrandIXYS
TWD209.00
Each
units
- 1 A rms/A dc, 1.8 A dc - Surface Mount - - - - - AC/DC SPNO PCB Pin MOSFET Small - 6 Pin
RS Stock No. 906-1039
Mfr. Part No.CPC1117N
BrandIXYS
TWD40.00
Each (In a Bag of 5)
units
- 150 mA rms/mA dc - Surface Mount - - - - - DC SP-NC PCB Pin MOSFET SOP
RS Stock No. 906-1017
Mfr. Part No.CPC1017N
BrandIXYS
TWD26.00
Each (In a Bag of 5)
units
- 100 mA rms/mA dc - Surface Mount - - - - - DC SPNO PCB Pin MOSFET SOP
RS Stock No. 906-1010
Mfr. Part No.CPC1008N
BrandIXYS
TWD45.00
Each (In a Bag of 5)
units
- 150 mA rms/mA dc - Surface Mount - - - - - DC SPNO PCB Pin Relay SOP
RS Stock No. 906-1001
Mfr. Part No.CPC1006N
BrandIXYS
TWD28.00
Each (In a Bag of 5)
units
- 75 mA rms/mA dc - Surface Mount - - - - - DC SPNO PCB Pin MOSFET SOP
RS Stock No. 906-1108
Mfr. Part No.CPC1988J
BrandIXYS
TWD388.00
Each
units
- 9.4 A rms - PCB Mount - - - - - DC SPNO PCB Pin MOSFET ISO Plus-264
RS Stock No. 906-1118
Mfr. Part No.LCA100S
BrandIXYS
TWD69.60
Each (In a Bag of 5)
units
- 120 mA rms/mA dc, 200 mA dc - Surface Mount - - - - - AC/DC SPNO PCB Pin Relay -
RS Stock No. 906-1026
Mfr. Part No.CPC1019N
BrandIXYS
TWD89.60
Each (In a Bag of 5)
units
- 1 A, 750 mA dc - Surface Mount - - - - - AC/DC SPNO PCB Pin MOSFET SOP
RS Stock No. 906-1032
Mfr. Part No.CPC1106N
BrandIXYS
TWD36.00
Each (In a Bag of 5)
units
- 75 mA rms/mA dc - Surface Mount - - - - - DC SP-NC PCB Pin MOSFET SOP
RS Stock No. 906-1085
Mfr. Part No.CPC1927J
BrandIXYS
TWD352.00
Each
units
- 2.7 A rms/A dc - PCB Mount - - - - - DC SPNO PCB Pin MOSFET ISO Plus-264
RS Stock No. 906-1035
Mfr. Part No.CPC1114N
BrandIXYS
TWD49.00
Each (In a Bag of 5)
units
- 400 mA rms/mA dc - Surface Mount - - - - - DC SP-NC PCB Pin MOSFET SOP
RS Stock No. 906-1073
Mfr. Part No.CPC1907B
BrandIXYS
TWD186.00
Each
units
- ±6 A dc - Surface Mount - - - - - DC SPNO PCB Pin MOSFET SOIC
RS Stock No. 906-1120
Mfr. Part No.LCA127LS
BrandIXYS
TWD122.00
Each
units
- 170 mA rms/mA dc, 250 mA dc - Surface Mount - - - - - AC/DC SPNO PCB Pin MOSFET Small - 6 Pin
RS Stock No. 906-1089
Mfr. Part No.CPC1963GS
BrandIXYS
TWD132.00
Each
units
0.005 A rms 0.5 A rms - Surface Mount - - - 20 V rms 260 V rms AC SP-NC PCB Pin Power Switch -
RS Stock No. 906-1091
Mfr. Part No.CPC1966Y
BrandIXYS
TWD132.00
Each
units
0.1 A rms 3 A rms - PCB Mount - 20 V ac 240 V ac 0.9 V 1.4 V Zero Crossing SPNO PCB Pin SCR SIP
RS Stock No. 906-1041
Mfr. Part No.CPC1130N
BrandIXYS
TWD78.00
Each (In a Bag of 5)
units
- 120 mA rms/mA dc - Surface Mount - - - - - DC SP-NC PCB Pin MOSFET SOP
RS Stock No. 906-1114
Mfr. Part No.LCA100LS
BrandIXYS
TWD74.60
Each (In a Bag of 5)
units
- 120 mA rms/mA dc, 200 mA dc - Surface Mount - - - - - AC/DC SPNO PCB Pin Relay -
RS Stock No. 906-1029
Mfr. Part No.CPC1020N
BrandIXYS
TWD92.00
Each (In a Bag of 5)
units
- 1.2 A dc - Surface Mount - - - - - DC SPNO PCB Pin MOSFET SOP
RS Stock No. 906-1142
Mfr. Part No.LCB127S
BrandIXYS
TWD141.00
Each
units
- 0.3 A - Surface Mount - - - - - AC/DC SP-NC PCB Pin MOSFET Small - 6 Pin
RS Stock No. 906-1158
Mfr. Part No.PLA171P
BrandIXYS
TWD113.00
Each
units
- 100 mA rms/mA dc - Surface Mount - - 800 V - - DC SPNO PCB Pin MOSFET Flat