Solid State Relays

The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients.
Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Minimum Load Current Maximum Load Current Range Mounting Type Series Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style
RS Stock No. 888-7619
Mfr. Part No.DC60MP
BrandOpto 22
TWD731.00
Each
units
- 3 A - PCB Mount - 5 V dc 60 V dc 3 V dc 32 V dc DC - PCB Pin - -
RS Stock No. 888-7417
Mfr. Part No.480D25-12
BrandOpto 22
TWD2,163.00
Each
units
- 25 A - Panel Mount - 100 V ac 480 V ac 3 V dc 32 V dc AC - Screw - -
RS Stock No. 889-1889
Mfr. Part No.Z240D10-17
BrandOpto 22
TWD1,034.00
Each
units
- 10 A - Panel Mount - 24 V ac 240 V ac 3 V dc, 3V dc 24V dc, 32 V dc AC - Quick Connect - -
RS Stock No. 888-8209
Mfr. Part No.MP240D2
BrandOpto 22
TWD686.00
Each
units
- 2 A - PCB Mount - 24 V ac 240 V ac 3 V dc 32 V dc AC - PCB Pin - -
RS Stock No. 888-7341
Mfr. Part No.240A10
BrandOpto 22
TWD1,420.00
Each
units
- 10 A - Panel Mount - 12 V ac 240 V ac 85 V ac 280 V ac AC - Screw - -