Solid State Relays

The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients.
Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.

...
Read more Read less

Filters

Viewing 1 - 20 of 2234 products
Results per page
Description Price Minimum Load Current Maximum Load Current Range Mounting Type Series Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style
RS Stock No. 241-3947
Mfr. Part No.D2D12
TWD2,875.00
Each
units
1 mA 12 A - Surface Mount - - 200 V 3.5 V dc 32 V - - - MOSFET -
RS Stock No. 291-2337
Mfr. Part No.H12WD4890
TWD3,993.00
Each
units
150 mA 90 A - Panel Mount - 48 V ac 660 V ac 4 V dc 32 V Zero Cross - - SCR -
RS Stock No. 699-6500
Mfr. Part No.AQH2213
BrandPanasonic
TWD63.00
Each
units
- 0.9 A - PCB Mount - - 600 V 1.21 V 1.3 V Zero Crossing - Through Hole - DIP8
RS Stock No. 173-9007
Mfr. Part No.AQH2213
BrandPanasonic
TWD50.40
Each (In a Tube of 50)
units
- 0.9 A - PCB Mount - - 600 V 1.21 V 1.3 V Zero Crossing - Through Hole - DIP8
RS Stock No. 358-3053
Mfr. Part No.H12WD4890PG
TWD4,006.00
Each
units
150 mA 90 A - Panel Mount - 48 V ac 660 V ac 4 V dc 32 V Zero Cross - Screw SCR -
RS Stock No. 352-519
Mfr. Part No.A2410
TWD1,629.00
Each
units
40 mA 10 A rms - Surface Mount - - 280 V rms - 280 V rms Zero Cross - - SCR -
RS Stock No. 184-5999
Mfr. Part No.D53TP50D
TWD7,607.00
Each
units
0.05 A 50 A rms - Panel Mount - - 530 V rms 4 V 32 V Zero Cross - - SCR -
RS Stock No. 906-1130
Mfr. Part No.LCA710S
BrandIXYS
TWD165.00
Each
units
- 1 A rms/A dc, 1.8 A dc - Surface Mount - - - - - AC/DC SPNO PCB Pin MOSFET Small - 6 Pin
RS Stock No. 346-918
Mfr. Part No.D2425
TWD1,565.00
Each
units
40 mA 25 A rms - Surface Mount - - 280 V rms - 32 V Zero Cross - - SCR -
RS Stock No. 736-0863
Mfr. Part No.CWD4890P
TWD4,138.00
Each
units
0.25 A rms 90 A - Panel Mount - 48 V ac 660 V ac 4 V dc 32 V dc Zero Cross SPST Screw SCR -
RS Stock No. 244-9053
Mfr. Part No.D24125
TWD3,985.00
Each
units
150 mA 125 A rms - Surface Mount - - 280 V rms - 32 V Zero Cross - - SCR -
RS Stock No. 491-4880
Mfr. Part No.CWD4850
TWD2,424.00
Each
units
0.15 A 50 A rms - Panel Mount - - 660 V - 32 V Zero Cross - - SCR -
RS Stock No. 231-0769
Mfr. Part No.SWT860330
BrandCelduc
TWD7,262.00
Each
units
5 mA 5 A - DIN Rail - 24 V ac 520 V ac 10 V ac/dc 30 V ac/dc Zero Crossing - - Triac -
RS Stock No. 699-6632
Mfr. Part No.AQZ102
BrandPanasonic
TWD373.00
Each
units
- 4 A - PCB Mount - - 60 V 1.5 V dc 5 V dc - SPNO PCB Pin MOSFET -
RS Stock No. 173-9045
Mfr. Part No.AQZ102
BrandPanasonic
TWD316.70
Each (In a Tube of 25)
units
- 4 A - PCB Mount - - 60 V 1.5 V dc 5 V dc - SPNO PCB Pin MOSFET -
RS Stock No. 811-3264
Mfr. Part No.AQH1213
BrandPanasonic
TWD73.00
Each
units
- 0.6 A - PCB Mount - - 600 V 1.3 V 6 V dc Zero Crossing SPNO Through Hole Photo Triac DIP
RS Stock No. 703-4662
Mfr. Part No.HS053-D53TP50D
TWD11,616.00
Each
units
0.05 A rms 82.5 A rms - Panel Mount - 48 V rms 530 V rms 3 V dc 32 V dc Zero Cross - Screw - -
RS Stock No. 720-3972
Mfr. Part No.DRA-CN024D24
TWD1,647.00
Each
units
1 mA 3.5 A - DIN Rail - 0 V dc 24 V dc 15 V dc 30 V dc DC - - - -
RS Stock No. 696-1241
Mfr. Part No.ASSR-1218-003E
BrandBroadcom
TWD65.00
Each (In a Pack of 2)
units
0.2 A 0.2 A - PCB Mount - - 60 V - 1.6 V - - - MOSFET -
RS Stock No. 244-9097
Mfr. Part No.HD48125
TWD4,580.00
Each
units
- 125 A - Panel Mount - - 530 V - 32 V - - - SCR -