Reed Relays

Filters

Viewing 1 - 20 of 244 products
Results per page
Description Price Contact Configuration Coil Voltage Mounting Type Maximum Switching Current AC Maximum Switching Current DC Maximum Switching Voltage AC Maximum Switching Voltage DC Coil Power Coil Resistance Length Height Depth Dimensions Isolation Coil To Contact
RS Stock No. 291-9726
Mfr. Part No.SIL24-1A72-BV726
BrandMeder
TWD175
Each
units
SPNO 24V dc PCB Mount 1 A 1 A 200V ac 200V dc 288mW 2 kΩ 19.8mm 7.8mm 5.08mm 19.8 x 5.08 x 7.8mm 1.5kV dc
RS Stock No. 291-9647
BrandRS PRO
TWD157
Each
units
SPNO 24V dc PCB Mount 0.5 A 0.5 A 300V 300V dc 290mW 2.15 kΩ 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 2.5kV dc
RS Stock No. 511-1307
Mfr. Part No.DAT71210
BrandCynergy3
TWD1,123
Each
units
SPNO 12V dc PCB Mount - - 7000V 7000V dc - 150 Ω 60mm 18.5mm 15.8mm 60 x 15.8 x 18.5mm 17kV ac/dc
RS Stock No. 291-9675
BrandRS PRO
TWD150
Each
units
SPNO 5V dc PCB Mount 0.5 A 0.5 A 300V 300V dc 125mW 200 Ω 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 2.5kV dc
RS Stock No. 483-4368
Mfr. Part No.HM24-1A69-150-UL
BrandMeder
TWD1,690
Each
units
SPNO 24V dc PCB Mount 3 A 3 A 10000V ac 10000V dc 960mW 600 Ω 68mm 19.8mm 19mm 68 x 19 x 19.8mm 15kV dc
RS Stock No. 511-1335
Mfr. Part No.DBT71210
BrandCynergy3
TWD1,258
Each
units
SP-NC 12V dc PCB Mount 2 A 2 A 7000V 7000V dc - 240 Ω 60mm 18.5mm 15.8mm 60 x 15.8 x 18.5mm 10kV ac/dc
RS Stock No. 164-8421
Mfr. Part No.4-1393763-2
TWD446
Each (In a Tube of 25)
units
SPDT 24V dc PCB Mount - - 175V ac 175V dc 288mW 2 kΩ 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 1.5kV rms
RS Stock No. 178-2703
Mfr. Part No.D31A3100
BrandCelduc
TWD111
Each
units
SPNO 5V dc PCB Mount - - - 100V dc - 500 Ω 19.1mm 6.4mm 6.6mm 19.1 x 6.6 x 6.4mm 750V ac
RS Stock No. 622-0799
Mfr. Part No.CRR05-1A
BrandMeder
TWD204
Each
units
SPNO 5V dc Surface Mount - - 170V ac 170V dc 167mW 150 Ω 8.6mm 3.4mm 4.4mm 8.6 x 4.4 x 3.4mm 1.5kV dc
RS Stock No. 256-2291
Mfr. Part No.4-1393763-2
TWD396
Each
units
SPDT 24V dc PCB Mount - - 175V ac 175V dc 288mW 2 kΩ 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 1.5kV rms
RS Stock No. 349-1796
Mfr. Part No.BE05-1A74-M
BrandMeder
TWD229
Each
units
SPNO 5V dc PCB Mount - - 250V ac 200V dc 72mW 345 Ω 32.4mm 10mm 9.5mm 32.4 x 9.5 x 10mm 2kV ac
RS Stock No. 817-2279
Mfr. Part No.S2-12P
BrandCynergy3
TWD370
Each
units
SPST 12V dc PCB Mount 0.5 A 0.7 A 300V 350V dc - 1 kΩ 22.86mm - 7.62 (Dia.)mm 7.62 (Dia.) x 22.86mm 1kV
RS Stock No. 349-1825
Mfr. Part No.BE24-1A74-M
BrandMeder
TWD283
Each
units
SPNO 24V dc PCB Mount - - 250V ac 200V dc 73mW 7.845 kΩ 32.4mm 10mm 9.5mm 32.4 x 9.5 x 10mm 2kV ac
RS Stock No. 291-9631
BrandRS PRO
TWD183
Each
units
SPNO 48V dc PCB Mount 1 A 1 A 200V ac 200V dc 192mW 12 kΩ 31.8mm 8.9mm 9.4mm 31.8 x 9.4 x 8.9mm 2kV dc
RS Stock No. 161-4090
Mfr. Part No.2-1393763-3
TWD245
Each (In a Tube of 25)
units
SPDT 5V dc PCB Mount - - 175V ac 175V dc 50mW 200 Ω 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 1.5kV rms
RS Stock No. 103-6662
Mfr. Part No.DR-SDS-12
BrandPanasonic
TWD310
Each
units
SPDT 12V dc - 0.3 A 1 A 110V ac 30V dc 135mW 1.14 kΩ 20mm 8.5mm 10mm 20 x 10 x 8.5mm 1.5kV
RS Stock No. 863-3661
Mfr. Part No.JWD-171-20
TWD277
Each (In a Pack of 250)
units
SP-NC 24V dc PCB Mount - 0.5 A - 100V dc 262mW 2.2 kΩ 19.56mm 8mm 7.62mm 19.56 x 7.62 x 8mm 500V dc
RS Stock No. 349-2884
Mfr. Part No.SIL05-1A72-71D
BrandMeder
TWD132
Each
units
SPNO 5V dc PCB Mount - - 200V ac 200V dc - 500 Ω 19.8mm 7.8mm 5.08mm 19.8 x 5.08 x 7.8mm 1.5kV dc
RS Stock No. 291-9704
BrandRS PRO
TWD183
Each
units
SPDT 5V dc PCB Mount 0.25 A 0.25 A 175V ac 175V dc 125mW 200 Ω 19.3mm 5.1mm 6.4mm 19.3 x 6.4 x 5.1mm 1.5kV dc
RS Stock No. 291-9619
Mfr. Part No.B05-1A72-B V619
BrandMeder
TWD215
Each
units
SPNO 5V dc PCB Mount - - 200V ac 200V dc 72mW 345 Ω 31.8mm 8.9mm 9.4mm 31.8 x 9.4 x 8.9mm 2kV dc