Non-Latching Relays

Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.

How do non-latching relays work?

Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.

What are non-latching relays used for?

Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:

  • Automotive engines
  • Household appliances
  • Industrial machinery
  • Medical equipment
  • Telecommunications equipment

What is the difference between latching and non-latching relays?

Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.

Considerations when selecting a relay

When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:

  • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate.
  • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw.
  • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel
  • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function.
  • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates.

...
Read more Read less

Filters

Viewing 1 - 20 of 243 products
Results per page
Description Price Coil Voltage Coil Power Contact Configuration Coil Resistance Mounting Type Switching Current Isolation Coil To Contact Terminal Type Series Maximum Switching Voltage AC Maximum Switching Voltage DC Application Number of Poles Length
RS Stock No. 884-1313
Mfr. Part No.RXM4AB2BD
TWD269.00
Each
units
24 V dc 900mW 4PDT 650 Ω Plug In 8A - Plug In RXM 250V - - 4 21mm
RS Stock No. 827-6968
Mfr. Part No.W171DIP-28
TWD305.00
Each
units
24 V dc 290mW DPNO 2.2 kΩ PCB Mount 500mA 1kV ac PCB Pin - 120V 100V - - 20.14mm
RS Stock No. 922-1726
Mfr. Part No.RXG21ED
TWD249.00
Each
units
48 V dc 530mW DPST-C/O 4.4 kΩ Plug In - 5kV ac Plug In - 250V 30V - 2 13mm
RS Stock No. 884-1442
Mfr. Part No.RXM2AB2F7
TWD241.00
Each
units
120 V ac 1.2W DPDT 3.63 kΩ Plug In 12A - Plug In - 250V - - 2 21mm
RS Stock No. 884-1304
Mfr. Part No.RXM4AB2P7
TWD250.00
Each
units
230 V ac 1.2W 4PDT 15 kΩ Plug In 8A - Plug In - 250V - - 4 21mm
RS Stock No. 922-1798
Mfr. Part No.RXG25E7
TWD316.00
Each
units
48 V ac 820mW DPST-C/O 1.1 kΩ Plug In - 5kV ac Plug In - 250V 30V - 2 13mm
RS Stock No. 827-8557
Mfr. Part No.976XAX97H-24D
TWD179.00
Each
units
24 V dc 530mW SPDT 1.1 kΩ PCB Mount 20A 5kV ac PCB Pin - 300V 48V - - 29.5mm
RS Stock No. 922-1681
Mfr. Part No.RXG13M7
TWD297.00
Each
units
220 V ac 820mW SPST-C/O 21 kΩ Plug In 10A 5kV ac Plug In - 250V 30V - 1 13mm
RS Stock No. 884-1486
Mfr. Part No.RXM3AB1ED
TWD236.00
Each
units
48 V dc 900mW 3PDT 2.56 kΩ Plug In 10A - Plug In - 250V - - 3 21mm
RS Stock No. 884-1278
Mfr. Part No.RXM2AB2BD
TWD149.00
Each
units
24 V dc 900mW DPDT 650 Ω Plug In 12A - Plug In - 250V - - 2 21mm
RS Stock No. 922-1782
Mfr. Part No.RXG23M7
TWD330.00
Each
units
220 V ac 820mW DPST-C/O 21 kΩ Plug In - 5kV ac Plug In - 250V 30V - 2 13mm
RS Stock No. 884-1496
Mfr. Part No.RXM3AB1P7
TWD249.00
Each
units
230 V ac 1.2W 3PDT 15 kΩ Plug In 10A - Plug In - 250V - - 3 21mm
RS Stock No. 884-1528
Mfr. Part No.RXM3AB2JD
TWD257.00
Each
units
12 V dc 900mW 3PDT 160 Ω Plug In 10A - Plug In - 250V - - 3 21mm
RS Stock No. 819-4576
Mfr. Part No.RSL1AB4BD
TWD254.80
Each (In a Pack of 10)
units
24 V dc 170mW SPDT 3.39 kΩ DIN Rail - 2.5kV rms Plug In - 400V 300V - - 28mm
RS Stock No. 884-1503
Mfr. Part No.RXM3AB2E7
TWD240.00
Each
units
48 V ac 1.2W 3PDT 710 Ω Plug In 10A - Plug In - 250V - - 3 21mm
RS Stock No. 884-1600
Mfr. Part No.RXM4GB1FD
TWD291.00
Each
units
110 V dc 900mW 4PDT 13.44 kΩ Plug In 3A - Plug In - 250V - - 4 21mm
RS Stock No. 852-6850
Mfr. Part No.RXG13BD
TWD545.00
Each
units
24 V dc 530mW SPDT 1.1 kΩ Plug In 10A 5kV ac Plug In - 250V 30V - - 13mm
RS Stock No. 852-6840
Mfr. Part No.RXG22BD
TWD669.00
Each
units
24 V dc 530mW DPDT 1.1 kΩ Plug In 5A 5kV ac Plug In - 250V 30V - - 13mm
RS Stock No. 179-7312
Mfr. Part No.RPM12P7
TWD359.00
Each
units
230 V ac 1.6W SPDT 16.27 kΩ - 15 A @ 250 V ac, 15 A @ 28 V dc - - RPM 250V ac 28V dc - - 14mm
RS Stock No. 884-1531
Mfr. Part No.RXM4AB1FD
TWD282.00
Each
units
110 V dc 900mW 4PDT 13.44 kΩ Plug In 8A - Plug In - 250V - - 4 21mm