Non-Latching Relays

Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.


How do non-latching relays work?


Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.


What are non-latching relays used for?


Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:


  • Automotive engines

  • Household appliances

  • Industrial machinery

  • Medical equipment

  • Telecommunications equipment

What is the difference between latching and non-latching relays?


Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.


Considerations when selecting a relay


When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:


  • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate.

  • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw.

  • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel

  • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function.

  • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates.


...
Read more Read less

Filters

Viewing 1 - 20 of 4889 products
Results per page
Description Price Coil Voltage Coil Power Contact Configuration Coil Resistance Mounting Type Switching Current Isolation Coil To Contact Terminal Type Series Maximum Switching Voltage AC Maximum Switching Voltage DC Application Number of Poles Length
RS Stock No. 164-8733
Mfr. Part No.IM03DGR
TWD72.90
Each (On a Reel of 1000)
units
5 V dc 140mW DPDT 178 Ω PCB Mount 5A - Surface Mount IM - - - 2 10mm
RS Stock No. 515-533
Mfr. Part No.IM03DGR
TWD121.00
Each
units
5 V dc 140mW DPDT 178 Ω PCB Mount 5A - Surface Mount IM - - - 2 10mm
RS Stock No. 394-9071
Mfr. Part No.MY4 DC24
BrandOmron
TWD276.00
Each
units
24 V dc 900mW 4PDT 636 Ω Plug In 5A 2kV ac Through Hole MY4 250V ac 125V dc - - 28mm
RS Stock No. 135-4472
Mfr. Part No.RP710024
TWD178.60
Each (In a Box of 20)
units
24 V dc 500mW SPDT 1.1 kΩ PCB Mount 16A 4kV rms Through Hole RPII 400V - - 1 29mm
RS Stock No. 376-278
Mfr. Part No.RP710024
TWD190.00
Each
units
24 V dc - SPDT 1.1 kΩ PCB Mount 16A - Through Hole - - - - - 29mm
RS Stock No. 135-5119
Mfr. Part No.RT424024 6-1393243-8
TWD92.60
Each (In a Box of 20)
units
24 V dc - DPDT 1.44 kΩ PCB Mount 8A - Through Hole RT2 - - - 2 29mm
RS Stock No. 680-3849
Mfr. Part No.RT424024 6-1393243-8
TWD99.00
Each
units
24 V dc - DPDT 1.44 kΩ PCB Mount 8A - Through Hole RT2 - - - 2 29mm
RS Stock No. 842-3824
Mfr. Part No.C9-A41FX/024VDC
BrandTurck
TWD1,043.00
Each
units
24 V dc 1W 4PDT 594 Ω Plug In 5A 2.5kV Plug In C9-A41 250V 110V - 4 21mm
RS Stock No. 376-470
Mfr. Part No.C9-A41X / AC 230 V
BrandReleco
TWD548.00
Each
units
230 V ac 1.2W 4PDT 18.006 kΩ Plug In 5A 2.5kV Quick Connect C9 250V ac 30V dc - 4 28mm
RS Stock No. 508-0023
Mfr. Part No.2961192
TWD359.00
Each
units
24 V dc - DPDT 1.44 kΩ PCB Mount 8A - Through Hole REL-MR- 24DC/21-21 - - - - 29mm
RS Stock No. 815-4815
Mfr. Part No.AGQ20024
BrandPanasonic
TWD190.00
Each
units
24 V dc 230mW DPDT 2.504 kΩ PCB Mount 2A 1.5kV rms PCB Pin - 125V 110V - - 10.6mm
RS Stock No. 135-4698
Mfr. Part No.V23092A1012A301
TWD262.60
Each (In a Tube of 20)
units
12 V dc - SPDT 848 Ω PCB Mount 6A - Through Hole SNR - - - 1 28mm
RS Stock No. 231-2377
Mfr. Part No.V23092A1012A301
TWD280.00
Each
units
12 V dc - SPDT 848 Ω PCB Mount 6A - Through Hole SNR - - - 1 28mm
RS Stock No. 351-645
Mfr. Part No.40.61.7.024.0000
BrandFinder
TWD204.00
Each
units
24 V dc 500mW SPDT 1.2 kΩ PCB Mount 16A 6kV Through Hole 40 Series 400V ac - - 1 29mm
RS Stock No. 136-1695
Mfr. Part No.V23101D3A201
TWD178.40
Each (In a Tube of 25)
units
5 V dc 450mW SPDT 56 Ω PCB Mount 1A 1kV rms Through Hole W11 - - - 1 15.5mm
RS Stock No. 352-468
Mfr. Part No.C2-A20X / AC 230 V
BrandReleco
TWD755.00
Each
units
230 V ac 2.2W DPDT 110 Ω Plug In 10A 2.5kV Plug In MRC 250V ac 30V dc - - 35mm
RS Stock No. 308-1282
Mfr. Part No.2942108
TWD2,188.00
Each
units
24 V dc - SPNO 1.14 kΩ DIN Rail - - Screw EMG 10-REL/KSR-G 24/1-LC - - - - 75mm
RS Stock No. 256-1096
Mfr. Part No.V23101D3A201
TWD225.00
Each
units
5 V dc 450mW SPDT 56 Ω PCB Mount 1A 1kV rms Through Hole W11 - - - 1 15.5mm
RS Stock No. 369-797
Mfr. Part No.G6B-2214P-US 24DC
BrandOmron
TWD373.00
Each
units
24 V dc - DPNO 1.92 kΩ PCB Mount 5A - Through Hole G6B - - - - 20mm
RS Stock No. 351-588
Mfr. Part No.40.52.7.024.0000
BrandFinder
TWD196.00
Each
units
24 V dc 500mW DPDT 1.2 kΩ PCB Mount 8A 6kV Through Hole 40 Series 400V ac - - 2 29mm