Description | Price | Coil Voltage | Contact Configuration | Mounting Type | Switching Current | Maximum Switching Current AC | Maximum Switching Current DC | Maximum Switching Voltage AC | Maximum Switching Voltage DC | Maximum Switching Power DC | Series | Length | Depth | Height | Dimensions | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
842-3757
Mfr. Part No.C5-A20/024VDC
BrandTurck
|
TWD619.00
Each
units
|
24 V dc | DPDT | Plug In | 16 A | - | - | 400V | 220V | - | - | 35mm | 35mm | 56mm | 35 x 35 x 56mm | |
RS Stock No.
842-3748
Mfr. Part No.C4-R30/024VDC
BrandTurck
|
TWD1,687.00
Each
units
|
24 V dc | 3PDT | Plug In | 10 A | - | - | 250V | 220V | - | - | 35mm | 35mm | 52.5mm | 35 x 35 x 52.5mm | |
RS Stock No.
842-3751
Mfr. Part No.C5-A20DX/024VDC
BrandTurck
|
TWD833.00
Each
units
|
24 V dc | DPDT | Plug In | 16 A | - | - | 400V | 220V | - | - | 35mm | 35mm | 56mm | 35 x 35 x 56mm | |
RS Stock No.
842-3760
Mfr. Part No.C5-A30/120VAC
BrandTurck
|
TWD744.00
Each
units
|
120 V ac | 3PDT | Plug In | 16 A | - | - | 400V | 220V | - | - | 35mm | 35mm | 56mm | 35 x 35 x 56mm | |
RS Stock No.
842-3754
Mfr. Part No.C4-R30/230VAC
BrandTurck
|
TWD1,754.00
Each
units
|
230 V ac | 3PDT | Plug In | 10 A | - | - | 250V | 220V | - | - | 35mm | 35mm | 52.5mm | 35 x 35 x 52.5mm | |
RS Stock No.
842-3739
Mfr. Part No.C4-R30/012VDC
BrandTurck
|
TWD1,687.00
Each
units
|
12 V dc | 3PDT | Plug In | 10 A | - | - | 250V | 220V | - | - | 35mm | 35mm | 52.5mm | 35 x 35 x 52.5mm | |
RS Stock No.
842-3763
Mfr. Part No.C5-A30/125VDC
BrandTurck
|
TWD767.00
Each
units
|
125 V dc | 3PDT | Plug In | 16 A | - | - | 400V | 220V | - | - | 35mm | 35mm | 56mm | 35 x 35 x 56mm |