Latching Relays

Filters

Viewing 1 - 20 of 450 products
Results per page
Description Price Coil Voltage Contact Configuration Mounting Type Switching Current Maximum Switching Current AC Maximum Switching Current DC Maximum Switching Voltage AC Maximum Switching Voltage DC Maximum Switching Power DC Series Length Depth Height Dimensions
RS Stock No. 173-9239
Mfr. Part No.TX2-L2-12V
BrandPanasonic
TWD142.60
Each (In a Tube of 40)
units
12 V dc DPDT PCB Mount 2 A - - - 220V 60 W - 15mm 7.4mm 8.2mm 15 x 7.4 x 8.2mm
RS Stock No. 815-4922
Mfr. Part No.TX2-L2-12V
BrandPanasonic
TWD171.00
Each
units
12 V dc DPDT PCB Mount 2 A - - - 220V 60 W - 15mm 7.4mm 8.2mm 15 x 7.4 x 8.2mm
RS Stock No. 885-8646
Mfr. Part No.RF303-12
BrandTeledyne
TWD2,682.00
Each
units
12 V dc DPDT PCB Mount 1 A - - - 28V - - - 9.4mm 9.78mm 9.4 (Dia.) x 9.78mm
RS Stock No. 161-4061
Mfr. Part No.V23079-B1201-B301
TWD131.10
Each (In a Tube of 50)
units
5 V dc DPDT PCB Mount 5 A - - 250V ac 220V dc 60 W - 14.5mm 7.2mm 9.8mm 14.5 x 9.8 x 7.2mm
RS Stock No. 515-587
Mfr. Part No.V23079-B1201-B301
TWD165.00
Each
units
5 V dc DPDT PCB Mount 5 A - - 250V ac 220V dc 60 W - 14.5mm 7.2mm 9.8mm 14.5 x 9.8 x 7.2mm
RS Stock No. 842-3757
Mfr. Part No.C5-A20/024VDC
BrandTurck
TWD692.00
Each
units
24 V dc DPDT Plug In 16 A - - 400V 220V - - 35mm 35mm 56mm 35 x 35 x 56mm
RS Stock No. 842-3748
Mfr. Part No.C4-R30/024VDC
BrandTurck
TWD1,877.00
Each
units
24 V dc 3PDT Plug In 10 A - - 250V 220V - - 35mm 35mm 52.5mm 35 x 35 x 52.5mm
RS Stock No. 135-4507
Mfr. Part No.V23079-B1203-B301
TWD125.20
Each (In a Tube of 50)
units
12 V dc DPDT PCB Mount 5 A - - 250V ac 220V dc 60 W - 14.5mm 7.2mm 9.8mm 14.5 x 9.8 x 7.2mm
RS Stock No. 515-571
Mfr. Part No.V23079-B1203-B301
TWD163.00
Each
units
12 V dc DPDT PCB Mount 5 A - - 250V ac 220V dc 60 W - 14.5mm 7.2mm 9.8mm 14.5 x 9.8 x 7.2mm
RS Stock No. 815-4997
Mfr. Part No.DS2E-SL2-DC24V
BrandPanasonic
TWD261.00
Each
units
24 V dc DPDT PCB Mount 3 A - - 250V 220V 60 W - 20mm 9.9mm 9.9mm 20 x 9.9 x 9.9mm
RS Stock No. 350-383
Mfr. Part No.C3-R20 / DC 24 V
BrandReleco
TWD1,189.00
Each
units
24 V dc DPDT Plug In 10 A - - 250V ac - - C3-R20 35mm 35mm 66mm 35 x 35 x 66mm
RS Stock No. 815-4868
Mfr. Part No.TQ2-L2-5V
BrandPanasonic
TWD162.00
Each
units
5 V dc DPDT PCB Mount - - - - - - - 14mm 9mm 5mm 14 x 9 x 5mm
RS Stock No. 173-9244
Mfr. Part No.DS2E-SL2-DC24V
BrandPanasonic
TWD257.40
Each (In a Box of 50)
units
24 V dc DPDT PCB Mount 3 A - - 250V 220V 60 W - 20mm 9.9mm 9.9mm 20 x 9.9 x 9.9mm
RS Stock No. 815-4978
Mfr. Part No.DS1E-ML2-DC5V
BrandPanasonic
TWD235.00
Each
units
5 V dc SPDT PCB Mount 3 A - - 250V 220V 60 W - 15mm 9.9mm 9.9mm 15 x 9.9 x 9.9mm
RS Stock No. 173-8152
Mfr. Part No.S4-L2-DC12V
BrandPanasonic
TWD519.50
Each (In a Box of 50)
units
12 V dc 4PST-NO PCB Mount 3 A - - 250V ac 30V dc 90 W - 28mm 12mm 10.4mm 28 x 10.4 x 12mm
RS Stock No. 699-6222
Mfr. Part No.TQ2L224ULCSA
BrandPanasonic
TWD161.00
Each
units
24 V dc DPDT PCB Mount 2 A - - 125V ac 220V dc 60 W - 14mm 9mm 5mm 14 x 5 x 9mm
RS Stock No. 803-304
Mfr. Part No.MY2K 24DC
BrandOmron
TWD1,052.00
Each
units
24 V dc DPDT Plug In 3 A - - 250V ac 125V dc 72 W - 28mm 21.5mm 36mm 28 x 36 x 21.5mm
RS Stock No. 173-8968
Mfr. Part No.TQ2L224ULCSA
BrandPanasonic
TWD157.70
Each (In a Tube of 50)
units
24 V dc DPDT PCB Mount 2 A - - 125V ac 220V dc 60 W - 14mm 9mm 5mm 14 x 5 x 9mm
RS Stock No. 127-9320
Mfr. Part No.S4-L2-DC12V
BrandPanasonic
TWD553.00
Each
units
12 V dc 4PST-NO PCB Mount 3 A - - 250V ac 30V dc 90 W - 28mm 12mm 10.4mm 28 x 10.4 x 12mm
RS Stock No. 815-4883
Mfr. Part No.TX2-L2-5V
BrandPanasonic
TWD171.00
Each
units
5 V dc DPDT PCB Mount 2 A - - - 220V 60 W - 15mm 7.4mm 8.2mm 15 x 7.4 x 8.2mm