Relay Interfaces

Relay interfaces are devices for housing relays. They're a convenient way to organise and operate relays and they can also improve relay performance.

Every relay contains contacts, which are pieces of electrically conductive material, usually metal. When a pair of contacts touch, they pass an electrical current, making the switch ’closed'. When the contacts separate, the switch is ’open' and the current stops flowing. As well as housing relays, relay interfaces can be used to operate a relay's contacts.

How do relay interfaces work?

Relay interfaces can be convenient ways to operate relays. Relays are inserted into the slot or slots in the interface and they stay snugly mounted there until they're ejected. The relay interfaces commonly contain switches that make the contacts in each relay ’closed’ (on) or ’open’ (off).

Relay interfaces can also contain protection circuits that expand the range of relay input voltage.

Types of relay interfaces

Each relay interfaces is compatible with a specific relay, or several different relays. The relays may be stacked pyramidally or slotted in side by side. Relay interfaces also differentiated by their voltages, which can be AC, DC or AC/DC.


...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Accessory Type For Use With Series Voltage Current Rating
RS Stock No. 251-9455
Mfr. Part No.2966016
TWD240.00
Each
units
- - PLC-BSC 24V dc -
RS Stock No. 508-0203
Mfr. Part No.2833657
TWD78.00
Each
units
Plug In Module PR1 Series, PR2 Series LDP- 12- 24DC 24V dc -
RS Stock No. 801-6277
Mfr. Part No.2885359
TWD621.00
Each
units
Power Module EMD-SL Series Monitoring Relay EMD-SL-PS-24DC - -
RS Stock No. 618-8881
Mfr. Part No.2966236
TWD160.00
1 Bag of 5
Bag(s)
- - - - 6A
RS Stock No. 410-8035
Mfr. Part No.2296058
TWD1,771.00
Each
units
- - PLC-V8/D15S/OUT 24V dc 3A
RS Stock No. 508-0253
Mfr. Part No.2833738
TWD102.00
Each
units
Plug In Module PR1 Series, PR2 Series LV-120-230AC/110VDC 110V dc -
RS Stock No. 508-0556
Mfr. Part No.2833712
TWD91.00
Each
units
Plug In Module PR1 Series, PR2 Series LV- 12- 24UC 110V dc -
RS Stock No. 801-6306
Mfr. Part No.2885731
TWD411.00
Each
units
Power Module EMD-SL Series Monitoring Relay EMD-SL-PS-120AC - -