Description | Price | Barrier Type | Number of Channels | Supply Voltage | Safety Voltage Maximum | Safety Current Resistance | Safety Current Maximum | Interface | Signal Type | Minimum Operating Temperature | Maximum Operating Temperature | Hazardous Area Certification | Operating Temperature Range | Series | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
703-7065
Mfr. Part No.MTL5544
BrandMTL
|
TWD19,953.00
Each
units
|
Galvanic | 2 | 20 → 35 V dc | 28 V | - | - | - | Transmitter Repeater Power Supply | -20°C | +60°C | ATEX | - | - | |
RS Stock No.
703-7040
Mfr. Part No.MTL5516C
BrandMTL
|
TWD7,604.00
Each
units
|
Galvanic | 2 | 20 → 35 V dc | 10.5 V | - | 14mA | - | NAMUR Input, Relay Output | -20°C | +60°C | ATEX | - | - | |
RS Stock No.
768-1665
Mfr. Part No.2811297
BrandPhoenix Contact
|
TWD15,855.00
Each
units
|
- | 1 | 24 → 230 V ac/dc | 100 V | 10 Ω, 600 Ω | 35 mA, 100 mA | - | - | -20°C | +70°C | ATEX | -20 → +70 °C | MACX MCR-UI-UI-UP-NC | |
RS Stock No.
796-6910
Mfr. Part No.5104AB
BrandPR Electronics
|
TWD14,152.00
Each
units
|
- | 1 | 19.2 → 300 V dc, 21.6 → 253 V ac | - | - | - | - | - | -20°C | +60°C | - | -20 → +60 °C | 5104A | |
RS Stock No.
793-4275
Mfr. Part No.261542
BrandPepperl + Fuchs
|
TWD2,891.00
Each
units
|
Zener | 1 | 26.9 V dc | 250 V | 327Ω | 93mA | - | Analogue | -20°C | +60°C | ATEX | -20 → +60 °C | - | |
RS Stock No.
612-5335
Mfr. Part No.MTL7787+/RS
BrandMTL
|
TWD5,147.00
Each
units
|
Zener | 1 | 28 V dc | 27 V dc | 300Ω | 93mA | - | Analogue | -20°C | +60°C | ATEX | -20 → +60 °C | - | |
RS Stock No.
768-1669
Mfr. Part No.2811569
BrandPhoenix Contact
|
TWD15,855.00
Each
units
|
- | 1 | 24 → 230 V ac/dc | 100 V | 10 Ω, 600 Ω | 35 mA, 100 mA | - | - | -20°C | +70°C | ATEX | -20 → +70 °C | MACX MCR-UI-UI-UP-SP-NC | |
RS Stock No.
751-1370
Mfr. Part No.2924168
BrandPhoenix Contact
|
TWD11,703.00
Each
units
|
- | 1 | 19.2 → 30 V dc | 125 V dc, 253 V ac | - | 6.3mA | - | - | -20°C | +60°C | - | -20 → +60 °C | MACX MCR-EX-SL-RTD-I-SP-NC | |
RS Stock No.
793-4278
Mfr. Part No.Z728.H.F
BrandPepperl + Fuchs
|
TWD3,496.00
Each
units
|
Zener | 1 | 26.9 V dc | 250 V | 273Ω | 120mA | - | Analogue | -20°C | +60°C | ATEX | -20 → +60 °C | - | |
RS Stock No.
280-6591
Mfr. Part No.Z728.H
BrandPepperl + Fuchs
|
TWD3,254.00
Each
units
|
Zener | 1 | 28 V dc | 250 V | 250Ω | 120mA | - | Analogue | -20°C | +60°C | ATEX | -20 → +60 °C | - | |
RS Stock No.
136-8692
Mfr. Part No.5106BBB
BrandPR Electronics
|
TWD16,312.00
Each
units
|
Galvanic | 2 | 19.2 → 300 V dc, 21.6 → 253 V ac | 253 V ac, 300 V dc | 10Ω | 400 (Fuse)mA | - | Transparent Repeater | -20°C | +60°C | ATEX, IECEx | -20 → +60 °C | 5100 | |
RS Stock No.
785-7816
Mfr. Part No.2924883
BrandPhoenix Contact
|
TWD6,711.00
Each
units
|
- | 1 | 24 V dc | 253 V | - | - | - | NAMUR Input | -20°C | +60°C | - | -20 → +60 °C | MACX MCR-EX-SL-NAM-NAM-SP | |
RS Stock No.
827-5495
Mfr. Part No.5114B1B
BrandPR Electronics
|
TWD24,732.00
Each
units
|
Galvanic | 2 | 19.2 → 300 V dc, 21.6 → 253 V ac | - | - | - | - | - | -20°C | +60°C | - | - | 5100 | |
RS Stock No.
808-6554
Mfr. Part No.IM34-12EX-RI
BrandTurck
|
TWD15,330.00
Each
units
|
Galvanic | 1 | 20 → 125 V dc | - | - | - | - | Digital Input, Relay Output | -25°C | +70°C | - | -25 → +70 °C | - | |
RS Stock No.
796-6881
Mfr. Part No.5116A
BrandPR Electronics
|
TWD15,199.00
Each
units
|
- | - | 19.2 → 300 V dc, 21.6 → 253 V ac | - | - | - | - | - | -20°C | +60°C | - | -20 → +60 °C | 5116A | |
RS Stock No.
751-1324
Mfr. Part No.2865463
BrandPhoenix Contact
|
TWD6,283.00
Each
units
|
- | 1 | 19.2 → 30 V dc | 125 V dc, 253 V ac | - | 10.3mA | - | Transistor Output | -20°C | +60°C | ATEX | -20 → +60 °C | MACX MCR-EX-SL-NAM-2T | |
RS Stock No.
796-6991
Mfr. Part No.6185A
BrandPR Electronics
|
TWD6,172.00
Each
units
|
- | - | - | - | - | - | - | - | -20°C | +60°C | - | -20 → +60 °C | 6185A | |
RS Stock No.
793-4307
Mfr. Part No.Z964
BrandPepperl + Fuchs
|
TWD4,181.00
Each
units
|
Zener | 2 | 11.1 V ac | 250 V | 1033Ω | 12mA | - | Analogue | -20°C | +60°C | ATEX | -20 → +60 °C | - | |
RS Stock No.
709-9612
Mfr. Part No.2865117
BrandPhoenix Contact
|
TWD14,713.00
Each
units
|
Galvanic | 1 | 20 → 30 V dc | 250 V ac | - | 33mA | - | Digital Input | -20°C | +60°C | - | -20 → +60 °C | PI-EX-NAM/TO-P | |
RS Stock No.
709-9650
Mfr. Part No.2924090
BrandPhoenix Contact
|
TWD7,353.00
Each
units
|
Galvanic | 2 | 19.2 → 30 V dc | 125 V dc, 253 V ac | - | 10.3mA | - | Digital Input | -20°C | +60°C | - | -20 → +60 °C | MACX MCR-EX-SL-2NAM-T-SP |