Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 21 - 40 of 503 products
Results per page
Description Price Output Type Input Range Output Range Supply Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Module Type Operating Temperature Range Series Signal Conditioner Type Termination
RS Stock No. 324-0734
Mfr. Part No.PXU-20.230/RS
TWD5,990.00
Each
units
Analogue 0 → 10 V dc, 0 → 20 mA 0 → 10 V dc, 0 → 20 mA 230 V ac DIN Rail -20°C +55°C - - Signal Converter -20 → +55 °C 9200 Analogue to Analogue -
RS Stock No. 361-1574
Mfr. Part No.PXC-10.230/RS
TWD6,572.00
Each
units
Analogue 0 → 1 A ac, 0 → 5 A ac 0 → 10 V, 0 → 10 V dc, 0 → 20 mA, 2 → 10 V dc, 2 → 20 mA, 4 → 20 mA 115 → 230 V ac DIN Rail -20°C +55°C - - Signal Conditioner -20 → +55 °C MINI MCR-2-NAM-2RO-PT Current to Analogue -
RS Stock No. 796-7089
Mfr. Part No.3105
TWD5,026.00
Each
units
Current 0 → 10.25 V, 0 → 20.5 mA 0 → 10 V dc, 0 → 20.5 mA 16.8 → 31.2 V dc DIN Rail -25°C +70°C ATEX - Programmable Signal Conditioner -25 → +70 °C MACX MCR-SL-UI-REL-SP Analogue to Current -
RS Stock No. 796-7051
Mfr. Part No.9202B1A
TWD5,114.00
Each
units
- - - 19.2 → 31.2 V dc - -20°C +60°C ATEX - Signal Conditioner -20 → +60 °C MINI MCR-2-SPS-24-15-PT - -
RS Stock No. 466-2286
BrandRS PRO
TWD5,705.00
Each
units
Relay 4 - 20 mA - 115 V ac DIN Rail 0°C +45°C - - Amplifier 0 → +45 °C - Analogue to Relay Screw
RS Stock No. 361-1552
Mfr. Part No.PXR-10.230/RS
TWD6,174.00
Each
units
Analogue 0 → 5 kΩ 0 → 10 V, 0 → 20 mA 115 → 230 V ac DIN Rail -20°C +55°C - - Signal Conditioner -20 → +55 °C 2SC Resistance to Analogue -
RS Stock No. 905-5605
Mfr. Part No.IAMS0010
BrandRed Lion
TWD9,099.00
Each
units
Current -200 → +850 °C, 0 Ω → 100 kΩ 0 → 10 V dc, 0 → 20 mA 253 V ac, 300 V dc DIN Rail - +60°C - PGMMOD00 Universal Signal Conditioner Maximum of +60 °C - Universal to Current Screw
RS Stock No. 629-465
BrandRS PRO
TWD7,326.00
Each
units
Current 4 → 20 mA 2 A, 220 V dc, 250 V ac 115 V ac, 230 V ac DIN Rail 0°C +45°C - - Amplifier 0 → +45 °C TYA-201 Analogue to Current Screw
RS Stock No. 122-9817
Mfr. Part No.2905278
TWD8,017.00
Each
units
Current 0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA <30.5 V DIN Rail -40°C +85°C ATEX - Isolator -40 → +85 °C - Current to Current Screw
RS Stock No. 466-2270
BrandRS PRO
TWD5,705.00
Each
units
Current -250 → +250 V dc, 0 → 10 mA 2 A, 220 V dc, 250 V ac 230 V ac - 0°C +45°C - - Amplifier 0 → +45 °C - Analogue → Current Screw
RS Stock No. 902-8016
Mfr. Part No.8965390000
TWD7,346.00
Each
units
NPN 8 V dc <2.5 V dc 19.2 → 31.2 V DIN Rail -20°C +60°C IECEx USB Cable Signal Isolating Converter -20 → +60 °C - NAMUR Sensor to NPN Screw
RS Stock No. 338-4200
Mfr. Part No.PXF-20.230/RS
TWD4,725.00
Each
units
Analogue 0 → 5000 Hz 0 → 10 V, 0 → 20 mA 115 → 230 V ac DIN Rail -20°C +55°C - - Signal Conditioner -20 → +55 °C MINI MCR-2-U-U-PT Frequency to Analogue -
RS Stock No. 348-7882
Mfr. Part No.MXT-10.230/RS
TWD4,777.00
Each
units
Analogue 0 → 300 °C 0 → 10 V dc 24 V ac, 230 V ac DIN Rail -20°C +55°C - - Signal Conditioner -20 → +55 °C MINI MCR-2-U-I4-PT Temperature to Analogue -
RS Stock No. 470-5816
Mfr. Part No.2811103
TWD19,626.00
Each
units
Current, Voltage 0 → 370 V ac, 370 kΩ 0 → 10 V, 0 → 20 mA 18.5 → 30.2 V dc DIN Rail -20°C +60°C - - Voltage Transducer -20 → +60 °C - - -
RS Stock No. 902-8029
Mfr. Part No.8965410000
TWD7,268.00
Each
units
Relay ≤28 V dc <40 mV 19.2 → 31.2 V DIN Rail -20°C +60°C IECEx USB Cable Signal Isolating Converter -20 → +60 °C - NPN or PNP Switching Signal to Relay Screw
RS Stock No. 801-6148
Mfr. Part No.2814469
TWD14,871.00
Each
units
Voltage -10 V → 10 V -10 V → 10 V 20 → 30 V dc DIN Rail -25°C +60°C - - Signal Conditioner -25 → +60 °C FM IM Voltage to Voltage -
RS Stock No. 435-0753
Mfr. Part No.ICM50000
BrandRed Lion
TWD6,131.00
Each
units
RS422/485 - - 9 → 26 V dc DIN Rail 0°C +50°C - - Signal Conditioner 0 → +50 °C SC-System RS232 to RS422/485 -
RS Stock No. 795-0817
Mfr. Part No.G3PW-A220EU-S
BrandOmron
TWD16,686.00
Each
units
Analogue 1 → 5 V dc, 4 → 20 mA 30 V dc, 50 mA 100 → 240 V ac DIN Rail -15°C +55°C - - Signal Conditioner -15 → +55 °C MINI MCR-2-RPSS-I-2I Analogue to Analogue -
RS Stock No. 788-6987
BrandRS PRO
TWD5,108.00
Each
units
Current -200 → +2000 °C, -25 → 25 mA, -10 → 10 V dc, 1 → 100 KΩ 0 → 12 V, 0 → 20 mA, SPDT Relay 20 → 240 V ac, 20 → 240 V dc DIN Rail -20°C +70°C - USB Cable Signal Conditioner -20 → +70 °C MINI MCR-2-2I-2I-ILP Universal to Current Screw
RS Stock No. 260-0905
Mfr. Part No.IFMA0065
BrandRed Lion
TWD8,361.00
Each
units
Analogue 0 → 25 kHz 0 → 10 V, 0 → 20 mA 85 → 250 V ac DIN Rail 0°C +50°C - - Signal Conditioner 0 → +50 °C 3117 Temperature to Analogue -