Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 201 - 220 of 502 products
Results per page
Description Price Output Type Input Range Output Range Supply Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Module Type Operating Temperature Range Series Signal Conditioner Type Termination
RS Stock No. 794-8609
BrandRS PRO
TWD4,032.00
Each
units
Analogue 0 → 10 V 4 → 20 mA 16.8 → 30 V dc, 19.2 → 28.8 V ac DIN Rail -25°C +60°C - - Converter -25 → +60 °C MACX MCR-EX-SL-RPSSI-2I-1S Analogue to Analogue Screw/Spring
RS Stock No. 144-1340
Mfr. Part No.DPT02-D
BrandEYC
TWD11,160.00
Each
units
Analogue, Relay, RS-485 0 → 1 (Voltage) V, 0 → 10 (Linear Resistance) kΩ, 0 → 10 (Voltage) V, 0 → 20 (Current) mA, 0 → 5 (Voltage) V, 0.2 → 1 (Voltage) V, 1 → 5 (Voltage) V, 2 → 10 (Voltage) V, 4 → 20 (Current) mA, 10 → 100 (Potentiometer) kΩ 0 → 1 (Voltage) V, 0 → 10 (Voltage) V, 0 → 5 (Voltage) V, 0.2 → 1 (Voltage) V, 1 → 0 (Voltage) V, 1 → 0.2 (Voltage) V, 1 → 5 (Voltage) V, 2 → 10 (Voltage) V, 5 → 0 (Voltage) V, 5 → 1 (Voltage) V, 10 → 0 (Voltage) V, 10 → 2 (Voltage) V 85 → 253 V ac DIN Rail -10°C +60°C - - Signal Conditioner -10 → +60 °C - Analogue to Analogue, Analogue to Relay, Analogue to RS-485 Screw
RS Stock No. 902-8050
Mfr. Part No.8978580000
TWD2,984.00
Each
units
RS232 1.6 → 5.6 V - 1.6 → 5.6 V Panel Mount -10°C +50°C - - Interface -10 → +50 °C - USB 2.0 to RS232 Screw
RS Stock No. 849-6409
Mfr. Part No.2902067
TWD2,525.00
Each
units
Voltage - - 9.6 → 30 V dc DIN Rail -40°C +70°C - - Signal Conditioner -40 → +70 °C - Power Terminal Block -
New
RS Stock No. 207-3349
Mfr. Part No.2907405
TWD5,412.00
Each
units
- - - - - - - ATEX - Isolation Amplifier - MACX MCR-EX-SL-NAM-HO-SP - -
RS Stock No. 218-4469
BrandRS PRO
TWD7,889.00
Each
units
Analogue -250 → +250 V dc, 0 → 20 mA 0 → 10 mA, 0 → 10 V dc 10 → 30 V dc DIN Rail 0°C +50°C - - Converter 0 → +50 °C 9100 Analogue → Analogue Screw
RS Stock No. 135-7398
Mfr. Part No.2857-550
BrandWago
TWD9,835.00
Each
units
Analogue, Digital, Relay -100 → 100 (DC) A, 500 mA → 100 A (AC) ± 10 V, ± 20 mA 24 V dc DIN Rail -40°C +70°C - APP Configuration Interface, Software Configuration Interface Signal Conditioner Transducer -40 → +70 °C - Current Transducer Push-In
RS Stock No. 801-8951
Mfr. Part No.2708614
TWD35,509.00
Each
units
Current, Voltage - 0.46 A, 65 V dc, 150 V ac 18 → 30 V dc DIN Rail -20°C +60°C - - Signal Converter -20 → +60 °C MINI MCR-SL-U-I-O - -
RS Stock No. 902-8108
Mfr. Part No.1303760000
TWD4,545.00
Each
units
- - - 24 V DIN Rail -25°C +50°C - - Signal Isolaton Converter -25 → +50 °C - - Screw
RS Stock No. 435-0719
Mfr. Part No.BOS S-T01
BrandBALLUFF
TWD2,783.00
Each
units
NPN - - 10 → 30 V dc - 0°C +60°C - - Signal Conditioner 0 → +60 °C AFCM PNP to NPN -
New
RS Stock No. 207-3351
Mfr. Part No.2907705
TWD11,998.00
Each
units
- - - - - - - ATEX - Isolator - MACX MCR-SL-I-I-HV-ILP-SP - -
RS Stock No. 134-8680
Mfr. Part No.2902056
TWD8,926.00
Each
units
Current, Voltage 30 V 0 → 10.5 V, 0 → 21 mA 24 V dc DIN Rail -40°C +70°C - - Signal Conditioner -40 → +70 °C - Frequency Transducer Screw
RS Stock No. 135-7394
Mfr. Part No.857-451
BrandWago
TWD4,968.00
Each
units
Analogue 0 → 20 mA, 4 → 20 mA 0 → 20 mA - DIN Rail -25°C +70°C ATEX, IECEx - Signal Conditioner Amplifier -25 → +70 °C - Passive Isolator Push-In
RS Stock No. 532-9974
Mfr. Part No.2864422
TWD8,569.00
Each
units
Current 0 → 20 mA 0 → 20 mA 24 V dc DIN Rail -20°C +60°C - - Power Supply Repeater -20 → +60 °C - Amplifier -
RS Stock No. 796-7098
Mfr. Part No.3117
TWD5,775.00
Each
units
Current -23 → 23 mA, -11.5 → 11.5 V 0 → 11.5 V, 0 → 23 mA 16.8 → 31.2 V dc DIN Rail -25°C +70°C ATEX - Programmable Signal Conditioner -25 → +70 °C MACX MCR-SL-RPSSI-2I-SP Analogue to Current -
RS Stock No. 135-7399
Mfr. Part No.2857-533
BrandWago
TWD4,672.00
Each
units
Analogue and Digital - - - DIN Rail - - - - Signal Conditioner Switch - - Threshold Value Switch -
RS Stock No. 361-1580
Mfr. Part No.PXC-10.924/RS
TWD6,572.00
Each
units
Analogue 0 → 1 A ac, 0 → 5 A ac 0 → 10 V, 0 → 10 V dc, 0 → 20 mA, 2 → 10 V dc, 2 → 20 mA, 4 → 20 mA 12 → 48 V ac/dc DIN Rail -20°C +55°C - - Signal Conditioner -20 → +55 °C ACT20X Current to Analogue -
RS Stock No. 801-6101
Mfr. Part No.2814508
TWD14,871.00
Each
units
Current 0 mA → 20 mA 0 mA → 20 mA 20 → 30 V dc DIN Rail -25°C +60°C - - Signal Conditioner -25 → +60 °C ATT1 Current to Current -
RS Stock No. 134-8129
Mfr. Part No.S1SL-2AI-2C
TWD6,872.00
Each
units
Current 0 → 20 mA, 4 → 20 mA, 50 mA 0 → 20 mA, 4 → 20 mA 2.2 → 30 V dc DIN Rail -25°C +70°C - - Signal Conditioner -25 → +70 °C - Passive Isolator Screw
RS Stock No. 902-8022
Mfr. Part No.8965420000
TWD16,944.00
Each
units
Relay ≤28 V dc <40 mV 19.2 → 31.2 V DIN Rail -20°C +60°C IECEx USB Cable Signal Isolating Converter -20 → +60 °C - NPN or PNP Switching Signal to Relay Screw