Optocouplers

Filters

Viewing 1 - 20 of 119 products
Results per page
Description Price Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
RS Stock No. 306-6558
Mfr. Part No.2966634
TWD991.00
Each
units
24 V 8.5 mA 2.5kV - 5 DIN Rail -25°C +60°C 80mm 6.2mm 94mm - - -
RS Stock No. 533-0025
Mfr. Part No.2941374
TWD1,408.00
Each
units
24 V 7 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - - -
RS Stock No. 442-9944
Mfr. Part No.HAR1 24VAC/DC
BrandTele
TWD987.00
Each
units
24 V - 4kV - - DIN Rail -25°C +55°C 87mm 17.5mm 65mm - 87 x 17.5 x 65 mm -
RS Stock No. 306-6564
Mfr. Part No.2966663
TWD1,526.00
Each
units
220 V 3.5 mA 2.5kV - - - -25°C +60°C - - - 3D CAD Model - -
RS Stock No. 306-6592
Mfr. Part No.2966595
TWD1,749.00
Each
units
24 V 7 mA 2.5kV - - - -25°C +60°C - 5mm 15mm - 5 x 28 x 15 mm -
RS Stock No. 533-0019
Mfr. Part No.2964283
TWD1,221.00
Each
units
24 V 6 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - 56 x 80 x 6.2 mm -
RS Stock No. 884-1155
Mfr. Part No.2700356
TWD3,638.00
Each
units
24 V 45 mA 6kV 2ms - DIN Rail -40°C +70°C - 6.8mm 102.5mm - 6.8 x 93.1 x 102.5 mm DC
RS Stock No. 308-1428
Mfr. Part No.2954154
TWD4,642.00
Each
units
24 V 7 mA 3.5kV - - DIN Rail -20°C +60°C 102mm 17.5mm 75mm - - -
RS Stock No. 801-8080
Mfr. Part No.2964364
TWD5,348.00
Each
units
24 V 8 mA - - - - - - - - - - - -
RS Stock No. 884-1174
Mfr. Part No.2700588
TWD5,784.00
Each
units
24 V 75 mA 6kV - - DIN Rail -40°C +70°C - 6.8mm 114.5mm - 12.5 x 112.2 x 114.5 mm DC
RS Stock No. 773-0102
Mfr. Part No.1SNA645547R0200
BrandABB
TWD1,113.00
Each
units
12 V 9 mA 2.5kVrms - - DIN Rail -20°C +70°C 75mm 6mm 75mm - 75 x 6 x 75 mm -
RS Stock No. 518-7225
Mfr. Part No.3TX7014-1BB00
BrandSiemens
TWD1,563.00
Each
units
24 V 1 A, 3 A - - - DIN Rail -25°C +55°C 89.5mm 6.2mm 92mm - 89.5 x 6.2 x 92 mm -
RS Stock No. 188-6470
Mfr. Part No.ACNU-4804-000E
BrandBroadcom
TWD87.00
Each (In a Tube of 80)
units
1.85 V 20 mA 5000 (Minimum)Vrms 6ns 8 Surface Mount -40°C +105°C 9.6mm 6.24mm 3.607mm - 9.6 x 6.24 x 3.607 mm LED
RS Stock No. 905-4292
BrandRS PRO
TWD955.00
Each
units
- 8 mA - - - DIN Rail -25°C +60°C 61.7mm 91mm 6.2mm - 61.7 x 91 x 6.2 mm LED
RS Stock No. 188-6586
Mfr. Part No.ACNU-4804-000E
BrandBroadcom
TWD123.60
Each (In a Pack of 5)
units
1.85 V 20 mA 5000 (Minimum)Vrms 6ns 8 Surface Mount -40°C +105°C 9.6mm 6.24mm 3.607mm - 9.6 x 6.24 x 3.607 mm LED
RS Stock No. 918-7008
Mfr. Part No.52519
TWD1,355.00
Each
units
5 (Off) V dc, 53 (On) V dc 6 mA 2.75kV 2ms 4 DIN Rail -20°C +60°C 78mm 6.2mm 65mm - 78 x 6.2 x 65 mm LED
RS Stock No. 518-7231
Mfr. Part No.3TX7014-1BB02
BrandSiemens
TWD1,864.00
Each
units
24 V 1 A, 3 A - - - DIN Rail -25°C +55°C 89.5mm 6.2mm 92mm - 89.5 x 6.2 x 92 mm -
RS Stock No. 773-0109
Mfr. Part No.1SNA645550R1100
BrandABB
TWD1,563.00
Each
units
12 V 9 mA 2.5kVrms - - DIN Rail -20°C +70°C 75mm 6mm 75mm - 75 x 6 x 75 mm -
RS Stock No. 905-4302
BrandRS PRO
TWD1,366.00
Each
units
- 8 mA - - - DIN Rail -25°C +60°C 61.7mm 91mm 6.2mm - 61.7 x 91 x 6.2 mm LED
RS Stock No. 918-7011
Mfr. Part No.52503
TWD1,560.00
Each
units
5 (Off) V dc, 48 (On) V dc 6 mA 3.75kV 90µs 5 DIN Rail -20°C +60°C 90mm 6.2mm 65mm - 90 x 6.2 x 65 mm LED