Lathe Tool Holders & Inserts

Lathe tool holders are used to secure lathe tools in place during a range of processes, including facing, threading and boring. Lathes are devices used in areas like metalworking to rotate a workpiece. Tool holders usually attach to lathes through the toolpost. Though most lathes support tool holders, not all do. Check your lathe is compatible before choosing one.


What are the advantages of lathe tool holders?


Lathe tool holders are usually made from a tougher material than the tool itself, meaning they can effectively support a precision cutting implement. They also offer flexibility and extended functionality. They can control the angle of the tool, extend or retract it as necessary or be spring-loaded to deflect the tool if too much force is applied.


Why use lathe tool holders?


There are several additional ways in which lathe tool holders allow a greater range of use of tool bits.



  • They can change the angle of the tool bit.

  • They can change the level of overhang in the tool bit.

  • They can direct fluid to the work area.

  • They may deflect the tool bit away from the piece when an excessive load is added.

...
Read more Read less

Filters

Viewing 81 - 84 of 84 products
Results per page
Description Price Approach Angle Lathe Part Series For Use With Length Height
RS Stock No. 866-0556
Mfr. Part No.A08H-SCLCR 06
BrandPramet
TWD5,896.00
Each
units
95° Lathe Tool Holder - - - -
RS Stock No. 866-0414
Mfr. Part No.DNMG 110404E-FM:T9315
BrandPramet
TWD4,724.00
1 Box of 10
Box(es)
- Lathe Insert - - 11.6mm 4.76mm
RS Stock No. 866-0405
Mfr. Part No.S25T-PWLNR 0604
BrandPramet
TWD12,982.00
Each
units
95° Lathe Tool Holder - - - -
RS Stock No. 866-0552
Mfr. Part No.DCLNR 2525 M 12
BrandPramet
TWD4,944.00
Each
units
95° Lathe Tool Holder - - - -