Terminal Covers

Terminal covers are designed for use with batteries, fuses and transformers as a protective measure against sparks, short circuits and corrosion. They protect workers as well as the equipment, preventing damage to both.


How do terminal covers work?

Terminal covers house the transformer or battery in a protective casing. They work by insulating the conductive parts of the circuit so that sparks cannot fly, and providing a barrier against debris in an industrial setting, or corrosion more generally. Corrosion normally occurs when metals are exposed to moisture in air, and it can significantly weaken the material.


Terminal covers also provide a professional, finished look to a circuit, and prevent people from accidentally touching the fuses or other delicate parts of equipment.


Types of terminal cover

Terminal covers vary mainly by size, according to the transformer or device that they need to accommodate. They may also be made from different materials, including glass reinforced nylon and polyester. Glass reinforced nylon is strong and rigid, whereas polyester is flexible and can be transparent, allowing you to see through to the fuses or connections.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price For Use With Dimensions Depth Length Width Accessory Type Material
RS Stock No. 890-8678
Mfr. Part No.FBPC1
BrandSola
TWD1,260.00
Each
units
SBE Encapsulated Industrial Control Transformers - - - - Fuse Holder and Finger Safe Cover Kit -
RS Stock No. 503-912
BrandRS PRO
TWD55.00
Each
units
6 VA Transformer 1.105 x 0.69 x 0.35in 0.35in 1.105in 0.69in Shroud Glass Reinforced Nylon
RS Stock No. 890-8680
Mfr. Part No.IP20
BrandSolaHD
TWD422.00
Each
units
SBE Encapsulated Industrial Control Transformers - - - - Cover Kit -
RS Stock No. 503-928
BrandRS PRO
TWD61.00
Each
units
75 VA Transformer, 100 VA Transformer 1.83 x 0.775 x 0.45in 0.45in 1.83in 0.775in Shroud Glass Reinforced Nylon
RS Stock No. 504-004
BrandRS PRO
TWD46.00
Each
units
12 VA Transformer, 20 VA Transformer 1.53 x 0.775 x 0.45in 0.45in 1.53in 0.775in Shroud Glass Reinforced Nylon
RS Stock No. 183-9341
Mfr. Part No.AKT4H801
BrandPanasonic
TWD295.00
Each
units
KT4B Temperature Controllers, KT4H Temperature Controllers, KT4R Temperature Controllers 46.5 x 47.5 x 17mm 17mm 46.5mm 47.5mm Terminal Cover -