Telecom Transformers

Telecom transformers can serve a variety of roles. For example, they can function as isolation transformers, preparing the voltage before transmission across telecom cables or adjusting the voltage so that it is suitable for a low-voltage application inside the home.

What are telecom transformers used for?

The telecom transformer is one of the most common and vital components in any telecommunications system. Other types of equipment, such as resistors and capacitors, are sometimes used to achieve the same goals that a telecom transformer achieves. However, telecom transformers perform these tasks with a greater degree of efficiency and ease of use, and thus are more commonly used than their alternatives.

Types of telecom transformers

Telecom transformers are designed with different types of inductance, mounting styles and other specifications that dictate whether those devices will be appropriate for a given application or use in a given device.

They can be mounted in different ways. Some designs are surface mounted, while others are mounted through the holes in a breadboard.


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Primary Inductance Primary DC Resistance Secondary DC Resistance Insertion Loss Turns Ratio Mounting Type Leakage Inductance Dimensions Depth Length Width Maximum Operating Frequency Minimum Operating Frequency Construction
RS Stock No. 218-9880
Mfr. Part No.SM-LP-5001
BrandBourns
TWD66.00
Each
units
3.8H 115Ω 115Ω 2dB 1:1 Surface Mount 6mH 9.6 x 7.36 x 14mm 14mm 9.6mm 7.36mm 4kHz 0.2kHz -
RS Stock No. 172-8671
Mfr. Part No.SM-LP-5001
BrandBourns
TWD46.90
Each (In a Bag of 53)
units
3.8H - - 2dB 1:1 Surface Mount 6mH 9.6 x 7.36 x 14mm 14mm 9.6mm 7.36mm 4kHz 0.2kHz -