Telecom Transformers

Telecom transformers can serve a variety of roles. For example, they can function as isolation transformers, preparing the voltage before transmission across telecom cables or adjusting the voltage so that it is suitable for a low-voltage application inside the home.

What are telecom transformers used for?

The telecom transformer is one of the most common and vital components in any telecommunications system. Other types of equipment, such as resistors and capacitors, are sometimes used to achieve the same goals that a telecom transformer achieves. However, telecom transformers perform these tasks with a greater degree of efficiency and ease of use, and thus are more commonly used than their alternatives.

Types of telecom transformers

Telecom transformers are designed with different types of inductance, mounting styles and other specifications that dictate whether those devices will be appropriate for a given application or use in a given device.

They can be mounted in different ways. Some designs are surface mounted, while others are mounted through the holes in a breadboard.


...
Read more Read less

Filters

Viewing 1 - 20 of 40 products
Results per page
Description Price Primary Inductance Primary DC Resistance Secondary DC Resistance Insertion Loss Turns Ratio Mounting Type Leakage Inductance Dimensions Depth Length Width Maximum Operating Frequency Minimum Operating Frequency Construction
RS Stock No. 800-4344
Mfr. Part No.1002C
TWD158.00
Each
units
3mH 1.4Ω 1.7Ω - 1:1:1 PCB Mount 9µH 15.06 x 15.06 x 15.75mm 15.75mm 15.06mm 15.06mm - - -
RS Stock No. 106-8561
Mfr. Part No.782485/55C
TWD48.30
Each (In a Tube of 50)
units
513µH 0.6Ω - - 1:1.5 Through Hole 0.192µH - - 9.14mm 10.46mm - - -
RS Stock No. 106-8558
Mfr. Part No.1002C
TWD154.40
Each (In a Tube of 30)
units
3mH 1.4Ω 1.7Ω - 1:1 PCB Mount 9µH - - 15.06mm 15.06mm - - -
RS Stock No. 715-6908
Mfr. Part No.782485/55C
TWD68.00
Each
units
513µH 0.6Ω - - 1:1.5 Through Hole 0.192µH 9.14 x 10.46 x 6.35mm 6.35mm 9.14mm 10.46mm - - -
RS Stock No. 629-9199
Mfr. Part No.76601/3C
TWD68.00
Each
units
- - - - 1:1 Through Hole - 12.7 x 8.89 x 6.35mm 6.35mm 12.7mm 8.89mm - - -
RS Stock No. 715-6901
Mfr. Part No.782482/33VC
TWD70.00
Each
units
310µH 600mΩ - - 1:1.33 Through Hole 8µH 9.77 x 9.14 x 6.35mm 9.77mm 6.35mm 9.14mm - - -
RS Stock No. 629-9177
Mfr. Part No.76601/1C
TWD68.00
Each
units
- - - - 1:1 Through Hole - 12.7 x 8.89 x 6.35mm 6.35mm 12.7mm 8.89mm - - -
RS Stock No. 715-6882
Mfr. Part No.78253/35MVC
TWD114.00
Each
units
142µH 0.5Ω - - 1:2.14 Surface Mount 5µH 9 x 12.7 x 6.55mm 6.55mm 9mm 12.7mm - - -
RS Stock No. 106-8559
Mfr. Part No.782482/33VC
TWD48.30
Each (In a Tube of 50)
units
310µH 600mΩ - - 1:1.33 Through Hole 8µH - - 6.35mm 9.14mm - - -
RS Stock No. 170-9324
Mfr. Part No.78602/9JC
TWD48.30
Each (On a Reel of 50)
units
10000µH 1.8Ω - - 1:1:1 Surface Mount 0.71µH - - 9.52mm 9mm - - Enclosed
RS Stock No. 544-2471
Mfr. Part No.78250C
TWD88.00
Each
units
2mH - 1:1 Through Hole 3µH 9 x 10.19 x 6.35mm 6.35mm 9mm 10.19mm - - Enclosed
RS Stock No. 106-2888
Mfr. Part No.DXW21BN7511TL
TWD22.40
Each (In a Pack of 10)
units
- - - 1dB - Surface Mount - - - 2mm 1.2mm 870MHz 50MHz Enclosed
RS Stock No. 800-4340
Mfr. Part No.1001C
TWD143.00
Each
units
3mH 1.2Ω - 1:1 PCB Mount 22µH 15.06 x 15.06 x 15.75mm 15.75mm 15.06mm 15.06mm - - -
RS Stock No. 715-6905
Mfr. Part No.782482/53VC
TWD70.00
Each
units
260µH 600mΩ - - 1.14:1 Through Hole 8µH 9.77 x 9.14 x 6.35mm 9.77mm 6.35mm 9.14mm - - -
RS Stock No. 106-8566
Mfr. Part No.78253/55MVC
TWD108.80
Each (In a Tube of 50)
units
240µH 0.6Ω - - 1:1.31 Surface Mount 8µH - - 9mm 12.7mm - - -
RS Stock No. 715-6927
Mfr. Part No.76253/55ENC
TWD160.00
Each
units
2mH 0.9Ω - - 1:1.33 Through Hole 10µH 15 x 15 x 12.5mm 12.5mm 15mm 15mm - - -
RS Stock No. 106-8571
Mfr. Part No.78253/55C
TWD83.80
Each (In a Tube of 50)
units
0.83mH 1.5Ω - - 1:1.31 Through Hole 1µH - - 9mm 9.52mm - - -
RS Stock No. 905-5018
Mfr. Part No.78602/9JC
TWD52.00
Each
units
10000µH 1.8Ω - - 1:1:1 Surface Mount 0.71µH - - 9.52mm 9mm - - Enclosed
RS Stock No. 715-6872
Mfr. Part No.78253/35MC
TWD88.00
Each
units
0.38mH - - 1:2.27 Surface Mount 1µH 9 x 12.7 x 6.55mm 6.55mm 9mm 12.7mm - - -
RS Stock No. 715-6898
Mfr. Part No.782485/35C
TWD70.00
Each
units
234µH 0.5Ω - - 1:2.2 Through Hole 0.168µH 9.14 x 10.46 x 6.35mm 6.35mm 9.14mm 10.46mm - - -