DIN Rail & Panel Mount Transformers

Filters

Viewing 21 - 40 of 350 products
Results per page
Description Price Primary Voltage Rating Secondary Voltage Rating Power Rating Mounting Type Number of Outputs Length Width Depth Dimensions Minimum Operating Frequency Maximum Operating Frequency Minimum Temperature Maximum Temperature Weight
RS Stock No. 383-295
Mfr. Part No.0 427 87
BrandLegrand
TWD1,867.00
Each
units
230 V ac, 400 V ac 115 V ac, 230 V ac 100VA Panel Mount 1 98mm 84mm 86mm 98 x 84 x 86mm 50Hz 60Hz - +35°C 1.6kg
RS Stock No. 482-623
Mfr. Part No.ABT7PDU063G
TWD7,077.00
Each
units
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac 115V ac 630VA Chassis 2 151mm 146mm 113mm 151 x 146 x 113mm 47Hz 63Hz -20°C +60°C 7.9kg
RS Stock No. 535-8001
Mfr. Part No.0 442 38
BrandLegrand
TWD14,120.00
Each
units
230V ac, 400V ac 24V ac 1000VA DIN Rail - 206mm 150mm 199mm 206 x 150 x 199mm - - - +50°C 14.9kg
RS Stock No. 620-3160
Mfr. Part No.0 442 02
BrandLegrand
TWD3,833.00
Each
units
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac 24V ac 24VA DIN Rail, Panel, Wall 1 95mm 101mm 113mm 95 x 101 x 113mm 50Hz 60Hz - +50°C 1.8kg
RS Stock No. 158-7362
Mfr. Part No.STS63/23/24
BrandBlock
TWD1,332.00
Each
units
218V ac, 230V ac, 242V ac 24V ac 63VA DIN Rail 1 78mm 88mm 89mm 78 x 88 x 89mm - - - +40°C 1.3kg
RS Stock No. 504-173
BrandRS PRO
TWD2,807.00
Each
units
230 V ac, 245 V ac, 400 V ac, 415 V ac ±12V ac 200VA DIN Rail 1 108mm 114mm 110mm 108 x 114 x 110mm 50Hz 60Hz - +35°C 5kg
RS Stock No. 383-342
Mfr. Part No.0 428 47
BrandLegrand
TWD7,105.00
Each
units
230V ac, 400V ac 12V ac 630VA DIN Rail 2 126mm 141mm 126mm 126 x 141 x 126mm 50Hz 60Hz - +35°C 8kg
RS Stock No. 383-302
Mfr. Part No.0 427 89
BrandLegrand
TWD2,926.00
Each
units
230V ac, 400V ac 115V ac, 230V ac 220VA DIN Rail 1 110mm 96mm 115mm 110 x 96 x 115mm 50Hz 60Hz - +35°C 3.4kg
RS Stock No. 436-9886
Mfr. Part No.STEU2500/23
BrandBlock
TWD13,194.00
Each
units
230V ac, 400V ac 115V ac 2.5kVA - 2 192mm 161mm 180.5mm 192 x 161 x 180.5mm - - - +40°C 26.3kg
RS Stock No. 419-7524
Mfr. Part No.USTE250/2X12
BrandBlock
TWD2,688.00
Each
units
208V ac, 230V ac, 380V ac, 400V ac, 415V ac, 440V ac, 460V ac, 480V ac, 500V ac, 525V ac, 550V ac, 575V ac, 600V ac 12V ac 250VA Chassis, DIN Rail, 40 °C 2 96mm 102mm 104mm 96 x 102 x 104mm 50Hz 60Hz - - 3.6kg
RS Stock No. 310-1718
Mfr. Part No.MIT/I/160
BrandBlock
TWD3,759.00
Each
units
230V ac, 400V ac ±110V ac, ±120V ac, ±55V ac, ±60V ac 160VA DIN Rail 2 96mm 88mm 105mm 96 x 88 x 105mm - - - +40°C 2.9kg
RS Stock No. 158-7378
Mfr. Part No.STS100/23/24
BrandBlock
TWD1,379.00
Each
units
218V ac, 230V ac, 242V ac 24V ac 100VA DIN Rail 1 84mm 81mm 95mm 84 x 81 x 95mm - - - +40°C 2.2kg
RS Stock No. 890-8624
Mfr. Part No.E500TH
BrandSolaHD
TWD7,079.00
Each
units
220 → 480V ac 110 → 240V ac 500 (Continuous) VA, 1670 (Instantaneous) VA Panel - - - - 162.1 x 176 x 141.2mm 50Hz 60Hz - - -
RS Stock No. 731-5185
Mfr. Part No.ST 100/69/23
BrandBlock
TWD1,328.00
Each
units
670V ac, 690V ac, 710V ac 230V ac 100VA Chassis 1 84mm 76mm 95mm 84 x 76 x 95mm 50Hz 60Hz - +40°C 2.2kg
RS Stock No. 890-8618
Mfr. Part No.E500TF
BrandSolaHD
TWD8,434.00
Each
units
200 → 600V ac 110 → 120V ac 500 (Continuous) VA, 1200 (Instantaneous) VA Panel - - - - 162.1 x 176 x 141.2mm 50Hz 60Hz - - -
RS Stock No. 383-346
Mfr. Part No.0 428 71
BrandLegrand
TWD1,945.00
Each
units
230V ac, 400V ac 24V ac 63VA DIN Rail 2 98mm 84mm 77mm 98 x 84 x 77mm 50Hz 60Hz - +35°C 1.3kg
RS Stock No. 278-7030
Mfr. Part No.SIM 100
BrandBlock
TWD1,543.00
Each
units
230V ac 12V ac 100VA Panel 2 166mm 77mm 76mm 166 x 77 x 76mm 50Hz 60Hz - +40°C 2kg
RS Stock No. 903-9874
Mfr. Part No.TT1 5-4-23
BrandBlock
TWD21,669.00
Each
units
380V ac, 400V ac, 420V ac 2 x 115V ac 5000 (Cosφ=1) VA, 16400 (cosφ=0.5) VA Fixing Rail - 335mm - - 240 x 335 x 165mm 50Hz 60Hz - +40°C -
RS Stock No. 880-2564
BrandRS PRO
TWD2,909.00
Each
units
400V ac 24V ac 160VA DIN Rail - 116mm 102mm 116mm 116 x 102 x 116mm 50Hz 60Hz - +130°C 4.8kg
RS Stock No. 880-2602
BrandRS PRO
TWD1,999.00
Each
units
230V ac 24V ac 100VA DIN Rail - 106mm 90mm 107mm 106 x 90 x 107mm 50Hz 60Hz - +130°C 2.3kg