Description | Price | Primary Voltage Rating | Secondary Voltage Rating | Power Rating | Mounting Type | Number of Outputs | Length | Width | Depth | Dimensions | Minimum Operating Frequency | Maximum Operating Frequency | Minimum Temperature | Maximum Temperature | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
480-4941
Mfr. Part No.4AM5242-4TN00-0EA0
BrandSiemens
|
TWD8,376.00
Each
units
|
230V ac | 24V ac | 0.63kVA | DIN Rail | 1 | 144mm | 152mm | 110mm | 144 x 152 x 110mm | 50Hz | 60Hz | - | +40°C | 7.9kg | |
RS Stock No.
480-4828
Mfr. Part No.4AM4042-8JD40-0FA0
BrandSiemens
|
TWD5,531.00
Each
units
|
230V ac, 400V ac | 115V ac | 0.25kVA | DIN Rail | 2 | 106mm | 98mm | 118mm | 106 x 98 x 118mm | 50Hz | 60Hz | - | +40°C | 3.9kg | |
RS Stock No.
480-4957
Mfr. Part No.4AM4842-4TN00-0EA0
BrandSiemens
|
TWD7,054.00
Each
units
|
230V ac | 24V ac | 0.5kVA | DIN Rail | 1 | 121mm | 122mm | 134mm | 121 x 122 x 134mm | 50Hz | 60Hz | - | +40°C | 7kg | |
RS Stock No.
480-4834
Mfr. Part No.4AM3842-8JD40-0FA0
BrandSiemens
|
TWD4,248.00
Each
units
|
230V ac, 400V ac | 115V ac | 0.16kVA | DIN Rail | 2 | 106mm | 98mm | 104mm | 106 x 98 x 104mm | 50Hz | 60Hz | - | +40°C | 2.8kg | |
RS Stock No.
480-4777
Mfr. Part No.4AM6542-4TT10-0FA0
BrandSiemens
|
TWD26,973.00
Each
units
|
230V ac | 230V ac | 2.5kVA | DIN Rail | 1 | 180mm | 194mm | 178mm | 180 x 194 x 178mm | 50Hz | 60Hz | - | +40°C | 29kg | |
RS Stock No.
480-4812
Mfr. Part No.4AM5742-4TT10-0FA0
BrandSiemens
|
TWD12,224.00
Each
units
|
230V ac | 230V ac | 1kVA | DIN Rail | 1 | 144mm | 152mm | 132mm | 144 x 152 x 132mm | 50Hz | 60Hz | - | +40°C | 14kg | |
RS Stock No.
480-4856
Mfr. Part No.4AM4042-8JN00-0EA0
BrandSiemens
|
TWD4,930.00
Each
units
|
230V ac, 400V ac | 24V ac | 0.25kVA | DIN Rail | 1 | 106mm | 98mm | 118mm | 106 x 98 x 118mm | 50Hz | 60Hz | - | +40°C | 3.9kg | |
RS Stock No.
480-4929
Mfr. Part No.4AM4642-4TN00-0EA0
BrandSiemens
|
TWD9,306.00
Each
units
|
230V ac | 24V ac | 0.4kVA | DIN Rail | 1 | 121mm | 122mm | 114mm | 121 x 122 x 114mm | 50Hz | 60Hz | - | +40°C | 5.4kg | |
RS Stock No.
480-4878
Mfr. Part No.4AM4842-8JD40-0FA0
BrandSiemens
|
TWD7,855.00
Each
units
|
230V ac, 400V ac | 115V ac | 0.5kVA | DIN Rail | 2 | 121mm | 122mm | 134mm | 121 x 122 x 134mm | 50Hz | 60Hz | - | +40°C | 7kg | |
RS Stock No.
480-4913
Mfr. Part No.4AM4342-4TN00-0EA0
BrandSiemens
|
TWD5,976.00
Each
units
|
230V ac | 24V ac | 0.315kVA | DIN Rail | 1 | 111mm | 107mm | 120mm | 111 x 107 x 120mm | 50Hz | 60Hz | - | +40°C | 4.5kg | |
RS Stock No.
480-4890
Mfr. Part No.4AM4642-5AN00-0EA0
BrandSiemens
|
TWD6,252.00
Each
units
|
400V ac | 24V ac | 0.4kVA | DIN Rail | 1 | 121mm | 122mm | 114mm | 121 x 122 x 114mm | 50Hz | 60Hz | - | +40°C | 5.4kg | |
RS Stock No.
480-4963
Mfr. Part No.4AM4642-8JD40-0FA0
BrandSiemens
|
TWD7,054.00
Each
units
|
230V ac, 400V ac | 115V ac | 0.4kVA | DIN Rail | 2 | 121mm | 122mm | 114mm | 121 x 122 x 114mm | 50Hz | 60Hz | - | +40°C | 5.4kg | |
RS Stock No.
480-4862
Mfr. Part No.4AM3842-8JN00-0EA0
BrandSiemens
|
TWD3,687.00
Each
units
|
230V ac, 400V ac | 24V ac | 0.16kVA | DIN Rail | 1 | 106mm | 98mm | 104mm | 106 x 98 x 104mm | 50Hz | 60Hz | - | +40°C | 2.8kg |