DIN Rail & Panel Mount Transformers

Filters

Viewing 1 - 20 of 354 products
Results per page
Description Price Primary Voltage Rating Secondary Voltage Rating Power Rating Mounting Type Number of Outputs Length Width Depth Dimensions Minimum Operating Frequency Maximum Operating Frequency Minimum Temperature Maximum Temperature Weight
RS Stock No. 419-7518
Mfr. Part No.USTE100/2X12
BrandBlock
TWD2,396.00
Each
units
208V ac, 230V ac, 380V ac, 400V ac, 415V ac, 440V ac, 460V ac, 480V ac, 500V ac, 525V ac, 550V ac, 575V ac, 600V ac 12V ac 100VA DIN Rail 2 84mm 85mm 86mm 84 x 85 x 86mm 50Hz 60Hz - +40°C 2.1kg
RS Stock No. 123-2500
BrandRS PRO
TWD1,643.00
Each
units
208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600 V ac 2 x 115V 100VA DIN Rail - 84mm 86mm 95mm 84 x 86 x 95mm 50Hz 60Hz - - 2kg
RS Stock No. 504-228
BrandRS PRO
TWD5,196.00
Each
units
230 V ac, 245 V ac, 400 V ac, 415 V ac 230V ac 500VA Panel 1 120mm 143mm 130mm 120 x 143 x 130mm 50Hz 60Hz - +35°C 7.5kg
RS Stock No. 903-9906
Mfr. Part No.FST 100/23
BrandBlock
TWD1,935.00
Each
units
230V ac, 400V ac 230V ac 100 (Cosφ=1) VA, 220 (Cosφ=0.5) VA DIN Rail - - - - 84 x 94 x 83mm 50Hz 60Hz - +40°C -
RS Stock No. 504-234
BrandRS PRO
TWD9,465.00
Each
units
230 V ac, 245 V ac, 400 V ac, 415 V ac 230V ac 1kVA Panel 1 150mm 175mm 155mm 150 x 175 x 155mm 50Hz 60Hz - +35°C 14.6kg
RS Stock No. 890-8860
Mfr. Part No.E100
BrandSolaHD
TWD2,214.00
Each
units
220 → 480V ac 110 → 120V ac 100VA Panel - - - - 86.1 x 117.1 x 75.2mm 50Hz 60Hz - - -
RS Stock No. 310-1724
Mfr. Part No.MIT/I/250
BrandBlock
TWD3,397.00
Each
units
230V ac, 400V ac ±110V ac, ±120V ac, ±55V ac, ±60V ac 250VA Chassis 2 103mm 114mm 105mm 103 x 114 x 105mm - - - +40°C 4.7kg
RS Stock No. 504-224
BrandRS PRO
TWD9,465.00
Each
units
230 V ac, 245 V ac, 400 V ac, 415 V ac ±55V ac 1kVA Panel 1 150mm 175mm 155mm 150 x 175 x 155mm 50Hz 60Hz - +35°C 14.6kg
RS Stock No. 797-5942
BrandRS PRO
TWD2,960.00
Each
units
230V ac 24V ac 72VA DIN Rail 1 89.5mm 82.5mm 82mm 89.5 x 82.5 x 82mm 50Hz 60Hz - +40°C 1.3kg
RS Stock No. 504-296
BrandRS PRO
TWD1,700.00
Each
units
230 V ac, 245 V ac, 400 V ac, 415 V ac ±55V ac 50VA Panel 1 84mm 84mm 91mm 84 x 84 x 91mm 50Hz 60Hz - +35°C 1.9kg
RS Stock No. 731-5176
Mfr. Part No.ST 63/69/23
BrandBlock
TWD1,298.00
Each
units
670V ac, 690V ac, 710V ac 230V ac 63VA Chassis 1 78mm 60mm 89mm 78 x 60 x 89mm 50Hz 60Hz - +40°C 1.3kg
RS Stock No. 278-7046
Mfr. Part No.SIM 200
BrandBlock
TWD2,319.00
Each
units
230V ac 12V ac 200VA Panel 2 223mm 117mm 97mm 223 x 117 x 97mm 50Hz 60Hz - +40°C 3.6kg
RS Stock No. 805-5317
BrandRS PRO
TWD2,250.00
Each
units
230V ac 24V ac 24VA DIN Rail 1 86mm 71mm 54mm 71 x 54 x 86mm 50Hz 60Hz - +130°C 600g
RS Stock No. 890-8700
Mfr. Part No.E050TE
BrandSolaHD
TWD6,992.00
Each
units
200 → 480V ac 23 → 24V ac 50 (Continuous) VA, 105 (Instantaneous) VA Panel - - - - 86.1 x 110.7 x 75.2mm 50Hz 60Hz - - -
RS Stock No. 608-6404
Mfr. Part No.ABL6TS06U
TWD2,952.00
Each
units
230V ac, 400V ac 230V ac 63VA Chassis 1 78mm 90mm 80mm 78 x 90 x 80mm 47Hz 63Hz -20°C +50°C 1.6kg
RS Stock No. 158-7429
Mfr. Part No.STS63/4/23
BrandBlock
TWD1,360.00
Each
units
380V ac, 400V ac, 420V ac 230V ac 63VA DIN Rail 1 78mm 88mm 89mm 78 x 88 x 89mm - - - +40°C 1.3kg
RS Stock No. 123-4142
BrandRS PRO
TWD1,785.00
Each
units
230V ac (+/- 15V) - 400V ac (+/- 15V) 12V ac 160VA DIN Rail - 96mm 89mm 110mm 96 x 89 x 110mm 50Hz 60Hz - - 2.9kg
RS Stock No. 890-8630
Mfr. Part No.E500TC
BrandSola
TWD13,012.00
Each
units
200 → 415V ac 23 → 120V ac 500 (Continuous) VA, 1600 (Instantaneous) VA Panel - - - - 162.1 x 176 x 141.2mm 50Hz 60Hz - - -
RS Stock No. 123-4143
BrandRS PRO
TWD1,885.00
Each
units
230V ac (+/- 15V) - 400V ac (+/- 15V) 2 x 115V ac 160VA DIN Rail - 96mm 89mm 110mm 96 x 89 x 110mm 50Hz 60Hz - - 2.9kg
RS Stock No. 891-3575
Mfr. Part No.HZ125000
BrandSolaHD
TWD71,909.00
Each
units
220V ac, 230V ac, 240V ac, 440V ac, 460V ac, 480V ac 110V ac, 115V ac, 120V ac 5kVA Panel - - - - 355.6 x 228.6 x 431.8mm 50Hz 60Hz - - -