PoE Injectors

A PoE (Power Over Ethernet) Injector, plugs into an electric outlet and adds power through a single network cable, transferring both power and data to a device.


The injector is the device that inserts the power into the wires within the Ethernet cable. Alternatively this can be done using a network switch that includes a built-in PoE.


How do PoE Injectors work?


PoE injectors work by adding power to an Ethernet cable downstream of an Ethernet switch, meaning one cable can provide both power and data. The power is sourced by the PoE injector from a separate supply, allowing a data only Ethernet network can be upgraded to provide PoE capability without upgrading the existing switch hardware.


Where can a PoE Injector be used?


  • A PoE will let you power many devices like IP cameras, allowing fast development and easy re-positioning. All whilst transferring the necessary Ethernet connection required for it to function properly.

  • One of the original applications for a PoE was a VoIP phone. Through the use of a PoE Injector, a phone could have a signal connection to a wall socket whilst being remotely powered down.

  • Wi-Fi and Bluetooth (wireless access points) APs and RFID readers are often PoE-enabled.

Will my internet speed boost if I use a PoE Injector?


A PoE injector should not have any impact on the network speed, the injector adds power to the existing cable without having an impact on the data connection.


Features of a PoE Injector


  • Facilitates PoE connectivity to compliant endpoint devices.

  • Enables wireless access points to be mounted on places where external power may not be available.

  • Gives PoE capability to a non-PoE Ethernet switch or routers.

Benefits of a PoE Injector


  • Easy installation and simple connectivity - Plug and play style PoE injector to the PoE endpoint and to an Ethernet switch to provide data and power.

  • Facilitates network expansion - PoE capabilities to non-PoE Ethernet switches to provide combined power and data over Ethernet cable for a better connection.

  • It's a great investment - PoE injectors utilise existing Ethernet equipment and cabling infrastructure, with minimal impact on a budget.

  • An injector has earned itself a fantastic reputation because of its capabilities of improving network agility and efficiency.

  • Reduces cabling requirements - one wire provides power and data

...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Input Voltage Output Voltage Output Current Number of Output Ports Power Rating Package Efficiency Length Width Depth Weight Minimum Temperature Maximum Temperature Electrical Phase
New
RS Stock No. 221-2078
Mfr. Part No.EB-PSE-24V-1A
BrandRed Lion
TWD9,144.00
Each
units
24V dc 48V dc - 1 15.4W - - - 25.40mm 82.95mm - -40°C 75°C Single
RS Stock No. 905-5387
Mfr. Part No.105TX-POE
BrandRed Lion
TWD12,417.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 873-0721
Mfr. Part No.POE125U-4AT-N-R
BrandPhihong
TWD13,469.00
Each
units
- - - - - - 75% 200mm 224.9mm - 1.4kg 0°C +40°C -
RS Stock No. 905-5371
Mfr. Part No.100-POE4
BrandRed Lion
TWD14,249.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 204-7272
Mfr. Part No.POE29U-1AT(PL)D
BrandPhihong
TWD1,271.00
Each
units
240V ac 56V 536mA 1 30W - - - - - - - - -
RS Stock No. 873-0774
Mfr. Part No.POE576U-8AT-R
BrandPhihong
TWD23,233.00
Each
units
- - - - - - 75% 437mm 230mm - 3.8kg 0°C 40°C -
New
RS Stock No. 221-2079
Mfr. Part No.EB-PSE-24V-1B
BrandRed Lion
TWD9,144.00
Each
units
24V dc 48V dc - 1 15.4W - - - - - - - - -
RS Stock No. 765-3364
Mfr. Part No.POE75D-1UP
BrandPhihong
TWD3,855.00
Each
units
36 → 72V dc 56V dc 670mA 1 75W - 85% 166mm 80mm 43.6mm 500g -20°C +40°C -
New
RS Stock No. 221-2073
Mfr. Part No.1000-POE+
BrandRed Lion
TWD13,909.00
Each
units
10 → 30V dc 54V dc - 1 30W - - - - - - - - -
New
RS Stock No. 221-2075
Mfr. Part No.100-POE4
BrandRed Lion
TWD15,326.00
Each
units
46 → 49V dc 48V dc - 4 15.4W - - - 37.83mm 107.18mm - -40°C 85°C Single
RS Stock No. 866-0073
Mfr. Part No.POE576U-16AT
BrandPhihong
TWD15,975.00
Each
units
90 → 264V ac - - 16 538W - 75% 437mm 230mm 44mm 3.8kg 0°C +40°C -
RS Stock No. 873-0762
Mfr. Part No.POE576U-16AT-N-R
BrandPhihong
TWD37,730.00
Each
units
- - - - - - 75% 437mm 230mm - 3.8kg 0°C 40°C -
RS Stock No. 873-0771
Mfr. Part No.POE576U-16AT-R
BrandPhihong
TWD29,009.00
Each
units
- - - - - - 75% 437mm 230mm - 3.8kg 0°C 40°C -
RS Stock No. 873-0765
Mfr. Part No.POE370U-480-8-N-R
BrandPhihong
TWD20,181.00
Each
units
- - - - - - 75% 438.5mm 230mm - 3.8kg 0°C +40°C -