Portable Car Power Adapters

Filters

Viewing 1 - 16 of 16 products
Results per page
Sort by
Description Price Input Voltage Output Voltage Output Power Continuous Output Power Intermittent Output Connection Type Efficiency MTBF Output Current Length Width Depth Weight Minimum Temperature Maximum Temperature
RS Stock No. 478-4667
BrandMinwa
TWD437
Each
12 → 24V dc 1.5 V, 3 V, 4.5 V, 6 V, 7.5 V, 9 V, 12 V - - - - - 2A 100mm 70mm 32mm - - -
RS Stock No. 815-7337
BrandRS Pro
TWD455
Each
10 → 16V dc 5V dc - - - - - 2 x 1A - - - 14g - -
RS Stock No. 417-916
BrandRS Pro
TWD1,469
Each
11 → 16V dc 19V dc 89W - 1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female Coaxial Plug 87% 30000h 4.7A 105.9mm 51.5mm 18.4mm 220g 0°C +40°C
RS Stock No. 243-1658
Mfr. Part No.SM3752
TWD3,052
Each
- 12V dc - - - - - 3A 111mm 60mm 30mm - -20°C +50°C
RS Stock No. 815-7334
BrandRS Pro
TWD379
Each
10 → 16V dc 5V dc - - - - - 2.1A - - - 12g - -
RS Stock No. 243-1664
Mfr. Part No.SM3753
TWD3,153
Each
- 15V dc - - - - - 2.4A 111mm 60mm 30mm - -20°C +50°C
RS Stock No. 431-5479
Mfr. Part No.SM3702
TWD14,666
Each
- - - - - - - - 247mm 103mm 63mm - -40°C +40°C
RS Stock No. 679-6716
Mfr. Part No.7705010
BrandAnsmann
TWD358
Each
12 → 16V dc 1.5 V dc, 3 V dc, 4.5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc 14.4W - Plug In - 70000h 1.2A 100mm 46mm 20mm 107g 0°C +25°C
RS Stock No. 478-4651
BrandMinwa
TWD263
Each
12 → 24V dc 1.5 V, 3 V, 4.5 V, 6 V, 7.5 V, 9 V, 12 V - - - - - 1.2A 123.5mm 52mm 31.5mm - - -
RS Stock No. 679-6710
Mfr. Part No.7705011
BrandAnsmann
TWD894
Each
12 → 13.8V dc 15 V dc, 16 V dc, 18 V dc, 19 V dc, 20 V dc, 22 V dc, 24 V dc 84W - Plug In - 70000h 3.5A 160mm 72mm 29mm 325g 0°C +25°C
RS Stock No. 431-5520
Mfr. Part No.SM4458
TWD3,924
Each
- - - - - - - - 111mm 60mm 30mm - -40°C +30°C
RS Stock No. 243-1670
Mfr. Part No.SM3754
TWD3,052
Each
- 18V dc - - - - - 2A 111mm 60mm 30mm - -20°C +50°C
RS Stock No. 431-5542
Mfr. Part No.SM4455
TWD3,924
Each
- 21V dc - - - - - 2.3A 111mm 60mm 30mm - -40°C +30°C
RS Stock No. 815-7331
BrandRS Pro
TWD699
Each
10 → 16V dc 5V dc - - - - - 2 x 1A 45.69mm 26.02mm - 76g - -
RS Stock No. 417-906
BrandRS Pro
TWD1,425
Each
11 → 16V dc 16V dc 80W - 1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female Coaxial Plug 87% 30000h 5A 105.9mm 51.5mm 18.4mm 220g 0°C +40°C
RS Stock No. 243-1686
Mfr. Part No.SM2911
TWD4,740
Each
11 → 14.5V dc 330V dc 100W 120W North American 3-Pin Socket - - 1A 111mm 60mm 30mm 400g -40°C +35°C