Non-Isolated DC to High Voltage DC Converters

Filters

Viewing 1 - 20 of 54 products
Results per page
Description Price Output Voltage Input Voltage Range Input Voltage Nominal Power Rating Output Current Mounting Type Efficiency Minimum Temperature Maximum Temperature Load Regulation Line Regulation Current Limiting Method Depth Length
RS Stock No. 123-8374
Mfr. Part No.CA02P
BrandXP Power
TWD8,273.00
Each
units
200V dc 11.5 → 15.5 V dc - 1W 5mA - - -10°C +50°C - - - - -
RS Stock No. 123-8373
Mfr. Part No.CA02N
BrandXP Power
TWD8,273.00
Each
units
-200V dc 11.5 → 15.5 V dc - 1W 5mA - - -10°C +50°C - - - - -
RS Stock No. 123-8381
Mfr. Part No.CA10P
BrandXP Power
TWD8,395.00
Each
units
1kV 11.5 → 15.5 V dc - 1W 1mA - - -10°C +50°C - - - - -
RS Stock No. 123-8380
Mfr. Part No.CA10N
BrandXP Power
TWD8,395.00
Each
units
-1kV 11.5 → 15.5 V dc - 1W 1mA - - -10°C +50°C - - - - -
RS Stock No. 189-5026
Mfr. Part No.HRL3024S1K0N
BrandXP Power
TWD18,314.00
Each
units
0 → -1000V dc 22 → 30 V dc 24 V dc 30W 30mA Through Hole 85% -40°C +70°C 0.01% 0.01% Constant Current Limiting 18.6mm 76.2mm
RS Stock No. 189-5027
Mfr. Part No.HRL3024S1K0P
BrandXP Power
TWD18,314.00
Each
units
0 → 1000V dc 22 → 30 V dc 24 V dc 30W 30mA Through Hole 85% -40°C +70°C 0.01% 0.01% Constant Current Limiting 18.6mm 76.2mm
RS Stock No. 189-5028
Mfr. Part No.HRL3024S5K0N
BrandXP Power
TWD25,436.00
Each
units
0 → -5000V dc 22 → 30 V dc 24 V dc 30W 6mA Through Hole 85% -40°C +70°C 0.01% 0.01% Constant Current Limiting 18.6mm 76.2mm
RS Stock No. 123-8367
Mfr. Part No.C50
BrandXP Power
TWD12,859.00
Each
units
5kV 11.5 → 16 V dc - 1W 200µA - - -10°C +60°C - - - - -
RS Stock No. 123-8360
Mfr. Part No.C15
BrandXP Power
TWD8,518.00
Each
units
1.5kV 11.5 → 16 V dc - 1W 670µA - - -10°C +60°C - - - - -
RS Stock No. 123-8408
Mfr. Part No.P12N
BrandXP Power
TWD9,337.00
Each
units
-1.2kV 5 → 12 V dc - 2.4mW 2µA - - -10°C +70°C - - - - -
RS Stock No. 123-8378
Mfr. Part No.CA05P-5
BrandXP Power
TWD8,273.00
Each
units
500V dc 4.75 → 5.25 V dc - 1W 2mA - - -10°C +50°C - - - - -
RS Stock No. 123-8356
Mfr. Part No.C10
BrandXP Power
TWD7,167.00
Each
units
1kV 11.5 → 16 V dc - 1W 1mA - - -10°C +60°C - - - - -
RS Stock No. 123-8368
Mfr. Part No.C50N
BrandXP Power
TWD12,859.00
Each
units
-5kV 11.5 → 16 V dc - 1W 200µA - - -10°C +60°C - - - - -
RS Stock No. 123-8411
Mfr. Part No.P20P
BrandXP Power
TWD12,286.00
Each
units
2kV 5 → 12 V dc - 2.4mW 1µA - - -10°C +70°C - - - - -
RS Stock No. 189-5029
Mfr. Part No.HRL3024S5K0P
BrandXP Power
TWD25,436.00
Each
units
0 → 5000V dc 22 → 30 V dc 24 V dc 30W 6mA Through Hole 85% -40°C +70°C 0.01% 0.01% Constant Current Limiting 18.6mm 76.2mm
RS Stock No. 123-8386
Mfr. Part No.CA20P
BrandXP Power
TWD10,074.00
Each
units
2kV 11.5 → 15.5 V dc - 1W 500µA - - -10°C +50°C - - - - -
RS Stock No. 123-8361
Mfr. Part No.C15N
BrandXP Power
TWD8,518.00
Each
units
-1.5kV 11.5 → 16 V dc - 1W 670µA - - -10°C +60°C - - - - -
RS Stock No. 123-8353
Mfr. Part No.C05
BrandXP Power
TWD6,716.00
Each
units
500V dc 11.5 → 16 V dc - 1W 2mA - - -10°C +60°C - - - - -
RS Stock No. 123-8379
Mfr. Part No.CA05P
BrandXP Power
TWD8,682.00
Each
units
500V dc 11.5 → 15.5 V dc - 1W 2mA - - -10°C +50°C - - - - -
RS Stock No. 123-8350
Mfr. Part No.C02
BrandXP Power
TWD6,143.00
Each
units
200V dc 11.5 → 16 V dc - 1W 5mA - - -10°C +60°C - - - - -