Description | Price | Output Voltage | Input Voltage Range | Input Voltage Nominal | Power Rating | Output Current | Mounting Type | Efficiency | Minimum Temperature | Maximum Temperature | Load Regulation | Line Regulation | Current Limiting Method | Depth | Length | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
123-8374
Mfr. Part No.CA02P
BrandXP Power
|
TWD8,115.00
Each
units
|
200V dc | 11.5 → 15.5 V dc | - | 1W | 5mA | - | - | -10°C | +50°C | - | - | - | - | - | |
RS Stock No.
123-8373
Mfr. Part No.CA02N
BrandXP Power
|
TWD8,115.00
Each
units
|
-200V dc | 11.5 → 15.5 V dc | - | 1W | 5mA | - | - | -10°C | +50°C | - | - | - | - | - | |
RS Stock No.
123-8381
Mfr. Part No.CA10P
BrandXP Power
|
TWD8,235.00
Each
units
|
1kV | 11.5 → 15.5 V dc | - | 1W | 1mA | - | - | -10°C | +50°C | - | - | - | - | - | |
RS Stock No.
123-8380
Mfr. Part No.CA10N
BrandXP Power
|
TWD8,235.00
Each
units
|
-1kV | 11.5 → 15.5 V dc | - | 1W | 1mA | - | - | -10°C | +50°C | - | - | - | - | - | |
RS Stock No.
123-8359
Mfr. Part No.C12N
BrandXP Power
|
TWD7,030.00
Each
units
|
-1.2kV | 11.5 → 16 V dc | - | 1W | 1mA | - | - | -10°C | +60°C | - | - | - | - | - | |
RS Stock No.
123-8360
Mfr. Part No.C15
BrandXP Power
|
TWD8,356.00
Each
units
|
1.5kV | 11.5 → 16 V dc | - | 1W | 670µA | - | - | -10°C | +60°C | - | - | - | - | - | |
RS Stock No.
136-0439
Mfr. Part No.SIP90
BrandXP Power
|
TWD2,941.00
Each
units
|
20 → 90V dc | 3 → 6.7 V dc | - | 0.1W | 0 → 1mA | - | - | -20°C | +70°C | 0.03% | 0.05% | - | 13.97mm | 29.2mm | |
RS Stock No.
123-8377
Mfr. Part No.CA05N-5
BrandXP Power
|
TWD8,517.00
Each
units
|
-500V dc | 4.75 → 5.25 V dc | - | 1W | 2mA | - | - | -10°C | +50°C | - | - | - | - | - | |
RS Stock No.
123-8353
Mfr. Part No.C05
BrandXP Power
|
TWD6,588.00
Each
units
|
500V dc | 11.5 → 16 V dc | - | 1W | 2mA | - | - | -10°C | +60°C | - | - | - | - | - | |
RS Stock No.
123-8357
Mfr. Part No.C10N
BrandXP Power
|
TWD7,030.00
Each
units
|
-1kV | 11.5 → 16 V dc | - | 1W | 1mA | - | - | -10°C | +60°C | - | - | - | - | - | |
RS Stock No.
123-8367
Mfr. Part No.C50
BrandXP Power
|
TWD12,614.00
Each
units
|
5kV | 11.5 → 16 V dc | - | 1W | 200µA | - | - | -10°C | +60°C | - | - | - | - | - | |
RS Stock No.
123-8388
Mfr. Part No.CB101
BrandXP Power
|
TWD15,466.00
Each
units
|
10kV | 11.5 → 16 V dc | - | 1W | 100µA | - | - | -10°C | +60°C | - | - | - | - | - | |
RS Stock No.
123-8383
Mfr. Part No.CA12N-5
BrandXP Power
|
TWD8,637.00
Each
units
|
-1.2kV | 4.75 → 5.25 V dc | - | 1W | 800µA | - | - | -10°C | +50°C | - | - | - | - | - | |
RS Stock No.
123-8410
Mfr. Part No.P20N
BrandXP Power
|
TWD13,396.00
Each
units
|
-2kV | 5 → 12 V dc | - | 2.4mW | 1µA | - | - | -10°C | +70°C | - | - | - | - | - | |
RS Stock No.
123-8369
Mfr. Part No.C60
BrandXP Power
|
TWD12,614.00
Each
units
|
6kV | 11.5 → 16 V dc | - | 1W | 166µA | - | - | -10°C | +60°C | - | - | - | - | - | |
RS Stock No.
123-8354
Mfr. Part No.C06
BrandXP Power
|
TWD6,588.00
Each
units
|
600V dc | 11.5 → 16 V dc | - | 1W | 1.67mA | - | - | -10°C | +60°C | - | - | - | - | - | |
RS Stock No.
123-8352
Mfr. Part No.C03
BrandXP Power
|
TWD6,026.00
Each
units
|
300V dc | 11.5 → 16 V dc | - | 1W | 3.3mA | - | - | -10°C | +60°C | - | - | - | - | - | |
RS Stock No.
123-8389
Mfr. Part No.CB101N
BrandXP Power
|
TWD15,466.00
Each
units
|
-10kV | 11.5 → 16 V dc | - | 1W | 100µA | - | - | -10°C | +60°C | - | - | - | - | - | |
RS Stock No.
123-8409
Mfr. Part No.P12P
BrandXP Power
|
TWD9,159.00
Each
units
|
1.2kV | 5 → 12 V dc | - | 2.4mW | 2µA | - | - | -10°C | +70°C | - | - | - | - | - | |
RS Stock No.
123-8411
Mfr. Part No.P20P
BrandXP Power
|
TWD12,052.00
Each
units
|
2kV | 5 → 12 V dc | - | 2.4mW | 1µA | - | - | -10°C | +70°C | - | - | - | - | - |