Non-Isolated DC-DC Converters

Non-isolated DC-DC converters are electronic devices that convert a source of direct current (DC) from one voltage level to another. They are a type of electric power converter. Isolated DC-DC converters are based on the same principle of operation, but keep the input and output electrically isolated by a transformer. This allows for different voltages between inputs and outputs, much more considerable than with non-isolated ones.

What are non-isolated DC-DC converters used for?

DC-DC converters are used in portable electronic devices such as mobile phones and laptops, which are primarily supplied with power from batteries. Non-isolated DC-DC converters increase voltage from a partially lowered battery voltage, thereby saving space instead of using multiple batteries. Most DC-DC converter circuits also regulate the output voltage.

Types of non-isolated DC - DC converters

Non-isolated DC-DC converters have different protection features for your devices. They can ensure current limit, over current and over temperature protection. Many of them guarantee over voltage and under voltage protection, and prevent short circuits. Some of them have very high efficiency (up to 95%) which means that they do not require heatsinks or fans.


...
Read more Read less

Filters

Viewing 1 - 20 of 34 products
Results per page
Description Price Input Voltage Range Input Voltage Nominal Output Voltage Output Current Power Rating Mounting Type Number of Outputs Length Width Depth Efficiency Package Minimum Temperature Maximum Temperature
RS Stock No. 167-0617
Mfr. Part No.OKR-T/3-W12-C
TWD65,685.00
1 Tray of 360
Tray(s)
4.5 → 14 V dc 12 V dc 0.59 → 6V dc 3A 15W Through Hole 1 10.4mm 5.6mm 16.5mm - SIP -40°C +85°C
RS Stock No. 689-4722
Mfr. Part No.OKR-T/3-W12-C
TWD234.00
Each
units
4.5 → 14 V dc 12 V dc 0.59 → 6V dc 3A 15W Through Hole 1 10.4mm 5.6mm 16.5mm - SIP -40°C +85°C
RS Stock No. 167-0585
Mfr. Part No.OKX2-T/16-D12P-C
TWD49,651.00
1 Tray of 114
Tray(s)
8.3 → 14 V dc 12 V dc 0.75 → 5.5V dc 16A 80W Through Hole 1 50.8mm 9.4mm 12.7mm - SIP -40°C +85°C
RS Stock No. 689-4741
Mfr. Part No.OKX-T/16-D12N-C
TWD458.00
Each
units
8.3 → 14 V dc 12 V dc 0.75 → 5.5V dc 16A 80W Through Hole 1 50.8mm 9.4mm 12.7mm - SIP -40°C +85°C
RS Stock No. 167-0614
Mfr. Part No.OKY-T/5-W5N-C
TWD89,263.00
1 Reel of 400
Reel(s)
2.4 → 5.5 V dc 5 V dc 0.75 → 3.63V dc 5A 16.5W Surface Mount 1 20.8mm 11.9mm 5.41mm - - -40°C +85°C
RS Stock No. 167-0970
Mfr. Part No.OKX-T/10-D12P-C
TWD40,828.00
1 Tray of 114
Tray(s)
8.3 → 14 V dc 12 V dc 0.75 → 5.5V dc 10A 50W Through Hole 1 50.8mm 9.4mm 12.7mm - SIP -40°C +85°C
RS Stock No. 173-6936
Mfr. Part No.OKR-T/10-W12-C
TWD117,698.00
1 Reel of 360
Reel(s)
4.5 → 14 V dc 12 V dc 6V dc 10A 50W Through Hole 1 10.4mm 7.62mm 16.5mm 92% - -40°C +100°C
RS Stock No. 173-6934
Mfr. Part No.OKL-T/1-W12N-C
TWD66,200.00
1 Reel of 800
Reel(s)
2.9 → 14 V dc 12 V dc 5.5V dc 1A 5W Surface Mount 1 12.4mm 12.4mm 4.6mm 90% Case C-83 -40°C +85°C
RS Stock No. 151-060
Mfr. Part No.LSN2-T/16-W3-C
TWD701.00
Each
units
2.4 → 5.5 V dc 5 V dc 0.75 → 3.3V dc 16A 52.8W Through Hole 1 50.8mm 8.13mm 12.7mm - Case B-11 -40°C +85°C
RS Stock No. 173-6949
Mfr. Part No.OKX-T/16-W5N-C
TWD458.00
Each
units
2.4 → 5.5 V dc 5 V dc 3.63V dc 16A 52.8W Through Hole 1 51.3mm 9.7mm 12.7mm 95% - -40°C +100°C
RS Stock No. 689-4703
Mfr. Part No.OKL-T/3-W12N-C
TWD210.00
Each
units
4.5 → 14 V dc 12 V dc 0.59 → 5.5V dc 3A 15W Surface Mount 1 12.19mm 12.19mm 6.2mm 93% Case C-83 -40°C +85°C
RS Stock No. 167-0584
Mfr. Part No.LSN2-T/16-W3-C
TWD78,732.00
1 Tray of 114
Tray(s)
2.4 → 5.5 V dc 5 V dc 0.75 → 3.3V dc 16A 52.8W Through Hole 1 50.8mm 8.13mm 12.7mm - Case B-11 -40°C +85°C
RS Stock No. 167-0972
Mfr. Part No.OKX-T/16-D12P-C
TWD45,816.00
1 Tray of 114
Tray(s)
8.3 → 14 V dc 12 V dc 0.75 → 5.5V dc 16A 80W Through Hole 1 50.8mm 9.4mm 12.7mm - SIP -40°C +85°C
RS Stock No. 167-0942
Mfr. Part No.OKY-T/3-D12P-C
TWD73,798.00
1 Reel of 400
Reel(s)
8.3 → 14 V dc 12 V dc 0.75 → 5.5V dc 3A 15W Surface Mount 1 20.8mm 11.9mm 7mm - - -40°C +85°C
RS Stock No. 167-0969
Mfr. Part No.OKX-T/10-D12N-C
TWD43,728.00
1 Tray of 114
Tray(s)
8.3 → 14 V dc 12 V dc 0.75 → 5.5V dc 10A 50W Through Hole 1 50.8mm 9.4mm 12.7mm - SIP -40°C +85°C
RS Stock No. 689-4725
Mfr. Part No.OKY-T/5-W5N-C
TWD262.00
Each
units
2.4 → 5.5 V dc 5 V dc 0.75 → 3.63V dc 5A 16.5W Surface Mount 1 20.8mm 11.9mm 5.41mm - - -40°C +85°C
RS Stock No. 689-4757
Mfr. Part No.OKX2-T/16-D12P-C
TWD496.00
Each
units
8.3 → 14 V dc 12 V dc 0.75 → 5.5V dc 16A 80W Through Hole 1 50.8mm 9.4mm 12.7mm - SIP -40°C +85°C
RS Stock No. 689-4716
Mfr. Part No.OKY-T/3-W5P-C
TWD210.00
Each
units
2.4 → 5.5 V dc 5 V dc 0.75 → 3.63V dc 3A 9.9W Surface Mount 1 20.8mm 11.9mm 5.41mm - - -40°C +85°C
RS Stock No. 167-0630
Mfr. Part No.OKX-T/16-D12N-C
TWD45,816.00
1 Tray of 114
Tray(s)
8.3 → 14 V dc 12 V dc 0.75 → 5.5V dc 16A 80W Through Hole 1 50.8mm 9.4mm 12.7mm - SIP -40°C +85°C
RS Stock No. 689-4735
Mfr. Part No.OKX-T/10-D12P-C
TWD408.00
Each
units
8.3 → 14 V dc 12 V dc 0.75 → 5.5V dc 10A 50W Through Hole 1 50.8mm 9.4mm 12.7mm - SIP -40°C +85°C