Isolated DC to High Voltage DC Converters

Filters

Viewing 141 - 147 of 147 products
Results per page
Description Price Output Voltage Input Voltage Range Power Rating Output Current Mounting Type Number of Outputs Minimum Temperature Maximum Temperature Load Regulation Depth Length MTBF Maximum Input Current Output Voltage Adjustment Range
RS Stock No. 136-0455
Mfr. Part No.G30
BrandXP Power
TWD4,511.00
Each
units
3kV 0 → 12 V dc 1.5W 500µA Through Hole 1 -10°C +60°C <10% 16mm 38.1mm >2290000h <125 (No Load) mA, <300 (Full Load) mA -
RS Stock No. 123-8313
Mfr. Part No.A60P-5
BrandXP Power
TWD7,817.00
Each
units
6kV dc 0 → 5 V dc - 167µA Through Hole 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <500 (Full Load) mA ±10%
RS Stock No. 136-0463
Mfr. Part No.E30
BrandXP Power
TWD6,458.00
Each
units
3kV 0 → 15 V dc 3W 1mA Through Hole 1 -10°C +60°C - 21.6mm 63.5mm >2000000h <175 (No Load) mA, <400 (Full Load) mA -
RS Stock No. 123-8441
Mfr. Part No.Q12-5
BrandXP Power
TWD5,807.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 123-8312
Mfr. Part No.A50P-5
BrandXP Power
TWD7,381.00
Each
units
5kV dc 0 → 5 V dc - 200µA Through Hole 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <500 (Full Load) mA ±10%
RS Stock No. 123-8440
Mfr. Part No.Q10N-5
BrandXP Power
TWD5,013.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 123-8311
Mfr. Part No.A30P-5
BrandXP Power
TWD6,070.00
Each
units
3kV dc 0 → 5 V dc - 320µA Through Hole 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <500 (Full Load) mA ±10%