Isolated DC to High Voltage DC Converters

Filters

Viewing 81 - 100 of 147 products
Results per page
Description Price Output Voltage Input Voltage Range Power Rating Output Current Mounting Type Number of Outputs Minimum Temperature Maximum Temperature Load Regulation Depth Length MTBF Maximum Input Current Output Voltage Adjustment Range
RS Stock No. 123-8454
Mfr. Part No.Q50N-5
BrandXP Power
TWD10,318.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 123-8452
Mfr. Part No.Q40-5
BrandXP Power
TWD9,566.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 123-8420
Mfr. Part No.Q03-12
BrandXP Power
TWD4,136.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 136-0457
Mfr. Part No.G50
BrandXP Power
TWD4,509.00
Each
units
5kV 0 → 12 V dc 1.5W 300µA Through Hole 1 -10°C +60°C <10% 16mm 38.1mm >2290000h <125 (No Load) mA, <300 (Full Load) mA -
RS Stock No. 123-8330
Mfr. Part No.AGH02P-5
BrandXP Power
TWD3,407.00
Each
units
200V dc 0 → 5 V dc - 7.5mA Surface Mount 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <550 (Full Load) mA ±10%
RS Stock No. 123-8406
Mfr. Part No.FS50P-12
BrandXP Power
TWD7,555.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 123-8302
Mfr. Part No.A12P-12
BrandXP Power
TWD4,323.00
Each
units
1.2kV dc 0 → 12 V dc - 830µA Through Hole 1 -25°C +75°C - - - >1862000h <100 (No Load) mA, <185 (Full Load) mA ±10%
RS Stock No. 123-8312
Mfr. Part No.A50P-5
BrandXP Power
TWD7,381.00
Each
units
5kV dc 0 → 5 V dc - 200µA Through Hole 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <500 (Full Load) mA ±10%
RS Stock No. 136-0441
Mfr. Part No.GP15
BrandXP Power
TWD4,050.00
Each
units
1.5kV 0 → 12 V dc 1W 660µA Through Hole 1 -20°C +70°C <10% 16mm 38.1mm >2310000h <125 (Full Load) mA, <20 (No Load) mA -
RS Stock No. 123-8429
Mfr. Part No.Q06-12
BrandXP Power
TWD4,971.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 136-0472
Mfr. Part No.F50
BrandXP Power
TWD6,152.00
Each
units
5kV 0 → 15 V dc 10W 2mA Through Hole 1 -10°C +70°C - 21.6mm 71.1mm >810000h <1.5 (Full Load) A, <150 (No Load) mA -
RS Stock No. 123-8465
Mfr. Part No.QH10-5
BrandXP Power
TWD4,773.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 123-8329
Mfr. Part No.AG60P-5
BrandXP Power
TWD7,730.00
Each
units
6kV dc 0 → 5 V dc - 167µA Surface Mount 1 -25°C +75°C - - - >1862000h <200 (No Load) mA, <470 (Full Load) mA ±10%
RS Stock No. 123-8287
Mfr. Part No.A01P-12
BrandXP Power
TWD2,933.00
Each
units
100V dc 0 → 12 V dc - 10mA Through Hole 1 -25°C +75°C - - - >1862000h <100 (No Load) mA, <185 (Full Load) mA ±10%
RS Stock No. 136-0451
Mfr. Part No.G10
BrandXP Power
TWD3,133.00
Each
units
1kV 0 → 12 V dc 1.5W 1.5mA Through Hole 1 -10°C +60°C <10% 16mm 38.1mm >2290000h <100 (No Load) mA, <250 (Full Load) mA -
RS Stock No. 136-0464
Mfr. Part No.E40
BrandXP Power
TWD5,228.00
Each
units
4kV 0 → 15 V dc 3W 750µA Through Hole 1 -10°C +60°C - 21.6mm 63.5mm >2000000h <175 (No Load) mA, <400 (Full Load) mA -
RS Stock No. 123-8426
Mfr. Part No.Q05-12
BrandXP Power
TWD4,136.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 123-8402
Mfr. Part No.FS10CT-12
BrandXP Power
TWD5,896.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 123-8348
Mfr. Part No.AH60N-5
BrandXP Power
TWD10,481.00
Each
units
6kV dc 0 → 5 V dc - 250µA Through Hole 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <550 (Full Load) mA ±10%
RS Stock No. 123-8337
Mfr. Part No.AH01P-12
BrandXP Power
TWD3,450.00
Each
units
100V dc 0 → 12 V dc - 15mA Through Hole 1 -25°C +75°C - - - >1862000h <125 (No Load) mA, <250 (Full Load) mA ±10%