Isolated DC to High Voltage DC Converters

Filters

Viewing 1 - 20 of 144 products
Results per page
Description Price Output Voltage Input Voltage Range Power Rating Output Current Mounting Type Number of Outputs Minimum Temperature Maximum Temperature Load Regulation Depth Length MTBF Maximum Input Current Output Voltage Adjustment Range
RS Stock No. 123-8415
Mfr. Part No.Q02-12
BrandXP Power
TWD3,173.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 123-8323
Mfr. Part No.AG30N-5
BrandXP Power
TWD6,725.00
Each
units
3kV dc 0 → 5 V dc - 320µA Surface Mount 1 -25°C +75°C - - - >1862000h <200 (No Load) mA, <470 (Full Load) mA ±10%
RS Stock No. 123-8314
Mfr. Part No.AG01P-5
BrandXP Power
TWD2,827.00
Each
units
100V dc 0 → 5 V dc - 10mA Surface Mount 1 -25°C +75°C - - - >1862000h <200 (No Load) mA, <470 (Full Load) mA ±10%
RS Stock No. 123-8447
Mfr. Part No.Q20N-5
BrandXP Power
TWD6,894.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 123-8396
Mfr. Part No.FS02-12
BrandXP Power
TWD6,043.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 123-8398
Mfr. Part No.FS05-12
BrandXP Power
TWD6,043.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 123-8348
Mfr. Part No.AH60N-5
BrandXP Power
TWD9,829.00
Each
units
6kV dc 0 → 5 V dc - 250µA Through Hole 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <550 (Full Load) mA ±10%
RS Stock No. 123-8290
Mfr. Part No.A02P-5
BrandXP Power
TWD2,875.00
Each
units
200V dc 0 → 5 V dc - 5mA Through Hole 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <500 (Full Load) mA ±10%
RS Stock No. 136-0449
Mfr. Part No.G05
BrandXP Power
TWD3,358.00
Each
units
500V dc 0 → 12 V dc 1.5W 3mA Through Hole 1 -10°C +60°C <10% 16mm 38.1mm >2290000h <100 (No Load) mA, <250 (Full Load) mA -
RS Stock No. 123-8349
Mfr. Part No.AH60P-5
BrandXP Power
TWD11,072.00
Each
units
6kV dc 0 → 5 V dc - 250µA Through Hole 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <550 (Full Load) mA ±10%
RS Stock No. 123-8288
Mfr. Part No.A025P-5
BrandXP Power
TWD2,875.00
Each
units
250V dc 0 → 5 V dc - 4mA Through Hole 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <500 (Full Load) mA ±10%
RS Stock No. 136-0444
Mfr. Part No.GP50
BrandXP Power
TWD6,266.00
Each
units
5kV 0 → 12 V dc 1W 200µA Through Hole 1 -20°C +70°C <10% 16mm 38.1mm >2310000h <150 (Full Load) mA, <75 (No Load) mA -
RS Stock No. 123-8451
Mfr. Part No.Q30N-5
BrandXP Power
TWD7,756.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 123-8291
Mfr. Part No.A03N-12
BrandXP Power
TWD3,363.00
Each
units
300V dc 0 → 12 V dc - 3.33mA Through Hole 1 -25°C +75°C - - - >1862000h <100 (No Load) mA, <185 (Full Load) mA ±10%
RS Stock No. 123-8443
Mfr. Part No.Q15-5
BrandXP Power
TWD5,915.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 123-8315
Mfr. Part No.AG025P-12
BrandXP Power
TWD2,827.00
Each
units
250V dc 0 → 12 V dc - 5mA Surface Mount 1 -25°C +75°C - - - >1862000h <100 (No Load) mA, <185 (Full Load) mA ±10%
RS Stock No. 123-8429
Mfr. Part No.Q06-12
BrandXP Power
TWD4,662.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 123-8347
Mfr. Part No.AH20N-12
BrandXP Power
TWD6,511.00
Each
units
2kV dc 0 → 12 V dc - 750µA Through Hole 1 -25°C +75°C - - - >1862000h <125 (No Load) mA, <250 (Full Load) mA ±10%
RS Stock No. 123-8304
Mfr. Part No.A15N-12
BrandXP Power
TWD4,824.00
Each
units
1.5kV dc 0 → 12 V dc - 660µA Through Hole 1 -25°C +75°C - - - >1862000h <100 (No Load) mA, <185 (Full Load) mA ±10%
RS Stock No. 123-8401
Mfr. Part No.FS10-12
BrandXP Power
TWD6,043.00
Each
units
- - - - - - - - - - - - - -