Isolated DC-DC Converters

Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another, and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment and consumer electronics.


What are isolated DC-DC converters used for?

Isolated DC-DC converters are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used.


Types of isolated DC-DC converters

Isolated DC-DC converters come in a wide range of input and output voltages and a variety of mountings, such as:

  • Chassis mount
  • DIN Rail mount
  • Flange mount
  • PCB mount
  • Rack mount
  • Surface mount
  • Through hole

The advantages of isolated DC-DC converters:

  • Meet international safety standards and regulations.
  • Electrical isolation provides additional safety to personnel in case of internal failure.
  • Wide range of voltage conversion with high efficiency.

Certain models are railway- and medical-approved.


...
Read more Read less

Filters

Viewing 1 - 20 of 270 products
Results per page
Description Price Output Voltage Input Voltage Range Output Voltage Adjustment Range Input Voltage Nominal Power Rating Isolation Voltage Output Current Mounting Type Number of Outputs Package Efficiency Medical Approved Minimum Temperature Railway Approved
RS Stock No. 174-3406
Mfr. Part No.ERM00B36B
BrandArtesyn
TWD11,196.00
1 Tube of 10
Tube(s)
12V dc 18 → 75 V dc - 36 V dc 10W 3kV dc 830mA Through Hole 1 DIP 87% - -40°C Yes
RS Stock No. 174-3407
Mfr. Part No.ERM00BB110B
BrandArtesyn
TWD12,817.00
1 Tube of 10
Tube(s)
±12V dc 40 → 160 V dc ±11.88 V dc, ±12.12 V dc 110 V dc 10W 3kV dc 410mA Through Hole 2 DIP 86% - -40°C Yes
RS Stock No. 174-3348
Mfr. Part No.AEE02CC48-M
BrandArtesyn
TWD18,724.00
1 Tube of 10
Tube(s)
±15V dc 36 → 75 V dc - 48 V dc 20W 4.2kV dc 670mA Through Hole 2 2 in x 1 in Case 89% Yes -40°C -
RS Stock No. 174-3408
Mfr. Part No.ERM00BB18B
BrandArtesyn
TWD12,320.00
1 Tube of 10
Tube(s)
±12V dc 9 → 36 V dc ±11.88 V dc, ±12.12 V dc 18 V dc 10W 3kV dc 410mA Through Hole 2 DIP 86% - -40°C Yes
RS Stock No. 174-3418
Mfr. Part No.ERM00H18B
BrandArtesyn
TWD12,181.00
1 Tube of 10
Tube(s)
24V dc 9 → 36 V dc - 18 V dc 10W 3kV dc 410mA Through Hole 1 DIP 88% - -40°C Yes
RS Stock No. 174-3349
Mfr. Part No.AEE02H12-M
BrandArtesyn
TWD18,474.00
1 Tube of 10
Tube(s)
24V dc 9 → 18 V dc - 12 V dc 20W 4.2kV dc 840mA Through Hole 1 2 in x 1 in Case 89% Yes -40°C -
RS Stock No. 174-3336
Mfr. Part No.AEE03A48-M
BrandArtesyn
TWD15,836.00
1 Tube of 10
Tube(s)
5V dc 36 → 75 V dc - 48 V dc 15W 4.2kV dc 3A Through Hole 1 2 in x 1 in Case 89% Yes -40°C -
RS Stock No. 174-3947
Mfr. Part No.ERM00BB110
BrandArtesyn
TWD1,292.00
Each
units
±12V dc 40 → 160 V dc ±11.88 V dc, ±12.12 V dc 110 V dc 10W 3kV dc 410mA Through Hole 2 DIP 86% - -40°C Yes
RS Stock No. 174-3350
Mfr. Part No.AEE02H24-M
BrandArtesyn
TWD18,345.00
1 Tube of 10
Tube(s)
24V dc 18 → 36 V dc - 24 V dc 20W 4.2kV dc 840mA Through Hole 1 2 in x 1 in Case 89% Yes -40°C -
RS Stock No. 174-3409
Mfr. Part No.ERM00BB36B
BrandArtesyn
TWD11,196.00
1 Tube of 10
Tube(s)
±12V dc 18 → 75 V dc ±11.88 V dc, ±12.12 V dc 36 V dc 10W 3kV dc 410mA Through Hole 2 DIP 89% - -40°C Yes
RS Stock No. 174-3949
Mfr. Part No.AEE01C24-M
BrandArtesyn
TWD1,609.00
Each
units
15V dc 18 → 36 V dc - 24 V dc 15W 4.2kV dc 1A Through Hole 1 2 in x 1 in Case 89% Yes -40°C -
RS Stock No. 174-3319
Mfr. Part No.AEE01B12-M
BrandArtesyn
TWD15,949.00
1 Tube of 10
Tube(s)
12V dc 9 → 18 V dc - 12 V dc 15W 4.2kV dc 1.25A Through Hole 1 2 in x 1 in Case 89% Yes -40°C -
RS Stock No. 174-3446
Mfr. Part No.ERM01BB36B
BrandArtesyn
TWD14,419.00
1 Tube of 10
Tube(s)
±12V dc 18 → 75 V dc ±11.88 V dc, ±12.12 V dc 36 V dc 20W 3kV dc 830mA Through Hole 2 DIP 88% - -40°C Yes
RS Stock No. 174-3359
Mfr. Part No.AYA00AA05-L
BrandArtesyn
TWD5,370.00
1 Tube of 10
Tube(s)
5V dc 4.5 → 10 V dc - 5 V dc 2W 1.5kV dc 200mA Through Hole 2 DIP 82% - -40°C -
RS Stock No. 174-3419
Mfr. Part No.ERM00H36B
BrandArtesyn
TWD11,196.00
1 Tube of 10
Tube(s)
24V dc 18 → 75 V dc - 36 V dc 10W 3kV dc 410mA Through Hole 1 DIP 86% - -40°C Yes
RS Stock No. 174-3337
Mfr. Part No.AEE02B12-M
BrandArtesyn
TWD18,345.00
1 Tube of 10
Tube(s)
12V dc 9 → 18 V dc - 12 V dc 20W 4.2kV dc 1.67A Through Hole 1 2 in x 1 in Case 89% Yes -40°C -
RS Stock No. 174-3905
Mfr. Part No.ERM02A110B
BrandArtesyn
TWD1,414.00
Each
units
5V dc 40 → 160 V dc - 110 V dc 10W 3kV dc 2A Through Hole 1 DIP 82% - -40°C Yes
RS Stock No. 174-3851
Mfr. Part No.AEE02C24-M
BrandArtesyn
TWD1,863.00
Each
units
15V dc 18 → 36 V dc - 24 V dc 20W 4.2kV dc 1.33A Through Hole 1 2 in x 1 in Case 89% Yes -40°C -
RS Stock No. 174-3807
Mfr. Part No.AEE02BB48-M
BrandArtesyn
TWD1,902.00
Each
units
±12V dc 36 → 75 V dc - 48 V dc 20W 4.2kV dc 840mA Through Hole 2 2 in x 1 in Case 89% Yes -40°C -
RS Stock No. 174-3404
Mfr. Part No.ERM00B110B
BrandArtesyn
TWD12,817.00
1 Tube of 10
Tube(s)
12V dc 40 → 160 V dc - 110 V dc 10W 3kV dc 830mA Through Hole 1 DIP 85% - -40°C Yes