Description | Price | Input Voltage | Output Voltage | Output Power Continuous | Output Power Intermittent | Output Connection Type | Efficiency | MTBF | Output Current | Length | Width | Depth | Weight | Minimum Temperature | Maximum Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
593-726
Mfr. Part No.SM2430
BrandCustom Power Design
|
TWD3,908.00
Each
units
|
19 → 32V dc | 13.8V dc | 138W | - | - | - | - | - | 142mm | 94mm | 39mm | - | -20°C | +50°C | |
RS Stock No.
593-338
Mfr. Part No.SM1760
BrandCustom Power Design
|
TWD7,042.00
Each
units
|
11 → 32V dc | 300V dc | 120W | 200W | IEC Socket | 84% | - | 400 mA, 600 mA | 147mm | 95mm | 50mm | 830g | -10°C | +30°C | |
RS Stock No.
218-4841
Mfr. Part No.8862000079
BrandMascot
|
TWD4,199.00
Each
units
|
18 → 32V dc | 13.2V dc | 81W | 132W | - | - | - | 6A | 135mm | 119mm | 46mm | - | -20°C | +30°C | |
RS Stock No.
146-8548
Mfr. Part No.68532-4462
BrandMolex
|
TWD166,654.00
1 Box of 192
Box(es)
|
16V dc | - | - | - | USB | - | - | 2.4A | 47mm | 26mm | 46mm | 41.8g | -40°C | +85°C | |
RS Stock No.
218-4857
Mfr. Part No.8862-48/12
BrandMascot
|
TWD5,773.00
Each
units
|
40 → 64V dc | 13.2V dc | 79W | 105W | 6.3 mm Push-On Terminals | 85% | - | 6A | 135mm | 119mm | 46mm | 600g | -20°C | +30°C | |
RS Stock No.
243-1147
Mfr. Part No.9262000043
BrandMascot
|
TWD4,427.00
Each
units
|
21 → 32V dc | 13.2V dc | 81W | 110W | - | - | - | 6A | 135mm | 119mm | 46mm | - | -20°C | +30°C | |
RS Stock No.
218-4863
Mfr. Part No.8862-48/24
BrandMascot
|
TWD5,676.00
Each
units
|
40 → 64V dc | 24V dc | 72W | 96W | 6.3 mm Push-On Terminals | 85% | - | 3A | 135mm | 119mm | 46mm | 600g | -20°C | +30°C | |
RS Stock No.
397-9583
Mfr. Part No.5060000040
BrandMascot
|
TWD1,930.00
Each
units
|
18 → 32V dc | 13.6V dc | 41W | 81W | - | - | - | 3A | 60mm | 98mm | 49mm | - | -20°C | +60°C | |
RS Stock No.
243-1153
Mfr. Part No.9262000044
BrandMascot
|
TWD4,427.00
Each
units
|
72 → 110V dc | 13.2V dc | 81W | 110W | - | - | - | 6A | 135mm | 119mm | 46mm | - | -20°C | +30°C | |
RS Stock No.
452-8596
Mfr. Part No.8862000105
BrandMascot
|
TWD4,199.00
Each
units
|
40 → 64V dc | 24V dc | 72W | 96W | - | - | - | 3A | 135mm | 119mm | 46mm | - | -20°C | +30°C | |
RS Stock No.
146-8549
Mfr. Part No.68532-4510
BrandMolex
|
TWD767.00
Each
units
|
16V dc | 5V dc | - | - | USB | - | - | 2.4A | 49mm | 22.8mm | 38.58mm | 29.7g | -40°C | +85°C | |
RS Stock No.
218-4879
Mfr. Part No.8660-12/24
BrandMascot
|
TWD6,437.00
Each
units
|
12V dc | 24V dc | 100W | 120W | 6.3 mm Push-On Terminals | 81% | - | 4A | 220mm | 105mm | 70mm | 1kg | -20°C | +25°C | |
RS Stock No.
146-8550
Mfr. Part No.68532-4461
BrandMolex
|
TWD791.00
Each
units
|
16V dc | - | - | - | USB | - | - | 2.4A | 47mm | 26mm | 46mm | 38.8g | -40°C | +85°C | |
RS Stock No.
243-1103
Mfr. Part No.8862000080
BrandMascot
|
TWD4,199.00
Each
units
|
10 → 16V dc | 13.2V dc | 40W | 53W | - | - | - | 3A | 135mm | 119mm | 46mm | - | -20°C | +30°C | |
RS Stock No.
218-4835
Mfr. Part No.8860000062
BrandMascot
|
TWD3,054.00
Each
units
|
22 → 32V dc | 13.3V dc | 75W | 75W | - | - | - | 6A | 96mm | 115mm | 38mm | - | -20°C | +40°C | |
RS Stock No.
397-9599
Mfr. Part No.9970000040
BrandMascot
|
TWD6,357.00
Each
units
|
20 → 30V dc | 13.8V dc | 276W | 317W | - | - | - | 20A | 203mm | 102mm | 63mm | - | 0°C | +40°C | |
RS Stock No.
218-4807
Mfr. Part No.9061-12/6
BrandMascot
|
TWD2,111.00
Each
units
|
12V dc | 6V dc | 27W | 40W | 6.3 mm Push-On Terminals | - | - | 3A | 105mm | 70.5mm | 46mm | 250g | -20°C | +25°C | |
RS Stock No.
243-1169
Mfr. Part No.9260000047
BrandMascot
|
TWD5,262.00
Each
units
|
18 → 32V dc | 13.2V dc | 158W | 210W | 6.3 mm Push-On Terminals | 82% | - | 12A | 210mm | 148mm | 58mm | 1.1kg | -20°C | +25°C | |
RS Stock No.
179-3351
BrandRS PRO
|
TWD4,723.00
Each
units
|
18 → 32V dc | 12V dc | 720W | - | - | >85% | 50000h | 60A | 225mm | 176mm | 70mm | 1.9kg | -20°C | +50°C | |
RS Stock No.
179-3346
BrandRS PRO
|
TWD658.00
Each
units
|
18 → 32V dc | 12V dc | 60W | - | - | >85% | 50000h | 5A | 77mm | 90mm | 47mm | 260g | -20°C | +50°C |