Vacuum Switches

Vacuum switches are electronic or mechanical devices which are used in pneumatic systems to allow pressure or vacuum to flow from one place to another, ensuring that the overall system remains stable. These switches are used in many applications for pressure control and safety interlock functionality, ensuring that optimal conditions are maintained.

Vacuum switches regulate the flow of a vacuum between two spaces, ensuring it's always present where needed. Vacuum switches operate under different pressure types (negative, electro-mechanical, relative, or compound pressure). The required operating conditions for your system will determine the best switch choice.

Vacuum pressure switches are designed for sensing pressure changes in a vacuum. A pre-set point will be determined, and once this is reached or surpassed, the vacuum switch will either open or close the electrical connection.

Types of pressure and vacuum switches

These switches operate under different types of pressure, such as negative pressure, electro-mechanical pressure, relative pressure and compound pressure. This is determined by the conditions in which they operate, and will impact which one you choose. These switches also have different types of connection, different maximum and minimum pressure settings, and varying voltage drops.

Digital hydraulic pressure switches are pressure sensors used as responsive devices to track fluid pressure levels. They close off electrical contacts when the determined fluid pressures are attained. They are designed to either make contact upon pressure increases, or on pressure decreases.

What are digital hydraulic pressure switches used for?

Digital Hydraulic Pressure Switches are used as automatic supervisory products in systems containing pressurised fluids. The manufacturing industry make use of them as feedback devices to highlight spikes and drops in fluid pressures. They are typical in mobile industrial equipment with modern displays, where the oil pressure will be shown as numeric and alarms activated if the engine pressure levels drop beyond certain points.

Applications:

Vacuum switches can be used in various industrial environments. They are considered to be an essential device for monitoring and control tasks in hydraulic and processing industries. These type of switches can sense a change in the vacuum and will open or close an electrical circuit when the set point is reached.


...
Read more Read less

Filters

Viewing 1 - 20 of 23 products
Results per page
Description Price Minimum Operating Pressure Maximum Operating Pressure Pressure Type Suitable Media Connection Type Voltage Rating Connection Thread Size Manufacturer Series Contact Operation Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature IP Rating
New
RS Stock No. 220-3220
Mfr. Part No.0860825000000000
TWD4,771.00
Each
units
-1bar 1 bar - Compressed Air G 1/8 - - - - - - - - -
New
RS Stock No. 220-3221
Mfr. Part No.0880110000000000
TWD4,100.00
Each
units
-1bar 1 bar - - G 1/4 - - - - - - - - -
New
RS Stock No. 220-3222
Mfr. Part No.0880323000000000
TWD4,965.00
Each
units
0.5bar 8 bar - - G 1/4 - - - - - - - - -
New
RS Stock No. 220-3224
Mfr. Part No.0880326000000000
TWD4,436.00
Each
units
0.5bar 8 bar - - G 1/4 - - - - - - - - -
New
RS Stock No. 220-3218
Mfr. Part No.0860815000000000
TWD4,771.00
Each
units
-1bar 10 bar - Compressed Air G 1/8 - - - - - - - - -
New
RS Stock No. 217-9992
Mfr. Part No.0880380000000000
TWD4,793.00
Each
units
0.5bar 8bar - - G 1/4 - - - - - - - - -
New
RS Stock No. 220-3388
Mfr. Part No.34D-P016G-DD1-AA
TWD11,103.00
Each
units
0bar 16 bar Relative Pressure - 2 x PNP - - - - - - - - -
New
RS Stock No. 217-9991
Mfr. Part No.0860810000000000
TWD4,826.00
Each
units
-1bar 10 bar - Compressed Air G 1/8 - - - - - - - - -
New
RS Stock No. 217-9993
Mfr. Part No.0880600000000000
TWD4,302.00
Each
units
1bar 30 bar - - G 1/4 - - - - - - - - -
New
RS Stock No. 220-3225
Mfr. Part No.0880480000000000
TWD4,568.00
Each
units
1bar 16 bar - - G 1/4 - - - - - - - - -
New
RS Stock No. 220-3212
Mfr. Part No.0820150000000000
TWD38,316.00
Each
units
0.2bar 12 bar Positive Pressure - G 1/4 - - - - - - - - -
New
RS Stock No. 220-3219
Mfr. Part No.0860820000000000
TWD4,599.00
Each
units
-1bar 1 bar - Compressed Air G 1/8 - - - - - - - - -
RS Stock No. 289-5513
Mfr. Part No.M/58024/VF
TWD2,921.00
Each
units
-1bar -0.2 bar Vacuum Air G 1/8 - 250V ac/dc 1/8 in M/58024 Normally Closed G -20°C +80°C IP55
RS Stock No. 407-6089
Mfr. Part No.0882300
TWD4,186.00
Each
units
25bar 250 bar Positive Pressure Fluid, Oil G 1/4 - - 1/4 in 18D Normally Closed, Normally Open G -20°C +80°C IP65
New
RS Stock No. 217-9994
Mfr. Part No.0881300000000000
TWD4,318.00
Each
units
0.5bar 8 bar - - Flange - - - - - - - - -
New
RS Stock No. 220-3226
Mfr. Part No.0881200000000000
TWD4,100.00
Each
units
0.2bar 2 bar - - Flange - - - - - - - - -
New
RS Stock No. 217-9996
Mfr. Part No.0882200000000000
TWD4,793.00
Each
units
11bar 17 bar - - G 1/4 - - - - - - - - -
RS Stock No. 822-3955
Mfr. Part No.0882400000000000
TWD4,675.00
Each
units
40bar 420 bar Vacuum Hydraulic, Pneumatic, Vacuum G 1/4 Electromechanical Relay - 1/4 in 18D Normally Closed, Normally Open G - - -
New
RS Stock No. 217-9995
Mfr. Part No.0881400000000000
TWD4,302.00
Each
units
1bar 16 bar - - Flange - - - - - - - - -
New
RS Stock No. 220-3389
Mfr. Part No.34D-V101G-DD1-AA
TWD11,103.00
Each
units
-1bar 1 bar Relative Pressure - 2 x PNP - - - - - - - - -