Vacuum Switches

Vacuum switches are electronic or mechanical devices which are used in pneumatic systems to allow pressure or vacuum to flow from one place to another, ensuring that the overall system remains stable. These switches are used in many applications for pressure control and safety interlock functionality, ensuring that optimal conditions are maintained.

Vacuum switches regulate the flow of a vacuum between two spaces, ensuring it's always present where needed. Vacuum switches operate under different pressure types (negative, electro-mechanical, relative, or compound pressure). The required operating conditions for your system will determine the best switch choice.

Vacuum pressure switches are designed for sensing pressure changes in a vacuum. A pre-set point will be determined, and once this is reached or surpassed, the vacuum switch will either open or close the electrical connection.

Types of pressure and vacuum switches

These switches operate under different types of pressure, such as negative pressure, electro-mechanical pressure, relative pressure and compound pressure. This is determined by the conditions in which they operate, and will impact which one you choose. These switches also have different types of connection, different maximum and minimum pressure settings, and varying voltage drops.

Digital hydraulic pressure switches are pressure sensors used as responsive devices to track fluid pressure levels. They close off electrical contacts when the determined fluid pressures are attained. They are designed to either make contact upon pressure increases, or on pressure decreases.

What are digital hydraulic pressure switches used for?

Digital Hydraulic Pressure Switches are used as automatic supervisory products in systems containing pressurised fluids. The manufacturing industry make use of them as feedback devices to highlight spikes and drops in fluid pressures. They are typical in mobile industrial equipment with modern displays, where the oil pressure will be shown as numeric and alarms activated if the engine pressure levels drop beyond certain points.

Applications:

Vacuum switches can be used in various industrial environments. They are considered to be an essential device for monitoring and control tasks in hydraulic and processing industries. These type of switches can sense a change in the vacuum and will open or close an electrical circuit when the set point is reached.


...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Minimum Operating Pressure Maximum Operating Pressure Pressure Type Suitable Media Connection Type Voltage Rating Connection Thread Size Manufacturer Series Contact Operation Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature IP Rating
RS Stock No. 135-3726
Mfr. Part No.XMLA002A2C11
TWD6,472.00
Each
units
0bar - - Air, Oil, Water - - - - OsiSense XM - G -13°C +158°C IP65, IP66
RS Stock No. 135-3727
Mfr. Part No.XMLA004A2C11
TWD6,631.00
Each
units
-13 °C - - Air, Oil, Water DIN 43650A 4-Pin Male Connector - 240 V ac, 250V dc - - - - - +158°C IP65, IP66
RS Stock No. 135-3738
Mfr. Part No.XMLA300D2C11
TWD7,148.00
Each
units
- - - Air, Oil DIN 43650A 4-Pin Male Connector - 240 V ac, 250V dc - - - G -13°C +158°C IP65, IP66
RS Stock No. 135-3758
Mfr. Part No.XMLG250D21
TWD7,006.00
Each
units
- - - Air, Corrosive Fluid, Oil, Water M12 3-Pin Connector Electronic Pressure Sensor 12 V dc, 24V dc - OsiSense XM - - -15°C +85°C IP66, IP67
RS Stock No. 135-3748
Mfr. Part No.XMLG001D21
TWD7,096.00
Each
units
- 0 to 1bar - Air, Corrosive Fluid, Oil, Water M12 3-Pin Connector - 24V M12 OsiSense XM XMLG - - -15°C +85°C IP66, IP67
RS Stock No. 135-3731
Mfr. Part No.XMLA020A2C11
TWD8,346.00
Each
units
- - - Air, Oil, Water DIN 43650A 4-Pin Male Connector Electromechanical Pressure Sensor 240 V ac, 250V dc - - - - -13°C +158°C IP65, IP66
RS Stock No. 135-3789
Mfr. Part No.XMXA12L2135
TWD2,705.00
Each
units
- - - - Screw Clamp Pressure Sensor - - OsiSense XM - G -25°C - IP54
RS Stock No. 135-3744
Mfr. Part No.XMLB300D2C11
TWD9,609.00
Each
units
- - - - DIN 43650A 4-Pin Male Connector - - G 1/4 (female) conforming to ISO 228 OsiSense XM - - -13°C +158°C IP65, IP66