Pneumatic Piston Rod Cylinders

Pneumatic piston rod cylinders consist of pistons in enclosures that generate linear motion. Their compact size and low weight range allow for shorter strokes than standard cylinders which make them suitable for positioning, clamping and ejecting smaller components.

Single-acting pneumatic piston rod cylinders have one port through which compressed air enters to push the piston rod in one direction. Spring mechanisms then pull the rod back in the other direction, creating the linear movement. In double-acting pneumatic piston rod cylinders, the air is forced in and out through two different ports.

What are pneumatic piston rod cylinders used for?

Pneumatic piston rod cylinders can be used in various industrial environments, including for factory automation, transportation and packaging machinery. The compact size of these components makes them ideal for use in tight spaces and for small-bore and medium-duty applications.

Types of pneumatic piston rod cylinders

Pneumatic compact cylinders are available in two primary options:

  • Standard versions have infinite integration possibilities as they can be mounted on any moving machine part for assembly and clamping without the need for modifications.
  • Piston rod versions feature retractable pistons and elastic pneumatic cushioning which enable smoother movements of machinery.

...
Read more Read less

Filters

Viewing 1 - 20 of 3037 products
Results per page
Description Price Stroke Bore Action Manufacturer Series Rods Force at 7 bar Pneumatic Connection Piston Rod Thread Gender Port Connection Cushioning Type Dimensions Length Absolute Maximum Pressure Width
RS Stock No. 686-2536
Mfr. Part No.CJPB6-5H4
BrandSMC
TWD666.00
Each
units
5mm 6mm Single CJP - - - - - Not Cushioned 27.5 x 12 x 13.9mm 27.5mm - 12mm
RS Stock No. 703-5246
Mfr. Part No.0822122003
TWD5,879.00
Each
units
80mm 50mm Double PRA - - - - - Rubber 186 x 65 x 65mm 186mm - 65mm
RS Stock No. 183-4545
Mfr. Part No.CDU10-30D
BrandSMC
TWD2,107.00
Each
units
30mm 10mm Double CU - - - - - Rubber 82 x 15 x 24mm 82mm 1.05MPa 15mm
RS Stock No. 183-4719
Mfr. Part No.CDUK10-10D
BrandSMC
TWD2,530.00
Each
units
10mm 10mm Double CUK - - - - - Rubber 67 x 15 x 24mm 67mm 1.05MPa 15mm
RS Stock No. 183-4753
Mfr. Part No.CDUK16-20D
BrandSMC
TWD3,078.00
Each
units
20mm 16mm Double CUK - - - - - Rubber 76 x 20 x 32mm 76mm 1.05MPa 20mm
RS Stock No. 264-5087
Mfr. Part No.CD85N25-40-B
BrandSMC
TWD2,087.00
Each
units
40mm 25mm Double C85 - - - - - Rubber 33.5 (Dia.) x 177mm 177mm 1.5MPa -
RS Stock No. 183-4731
Mfr. Part No.CDUK10-30D
BrandSMC
TWD2,568.00
Each
units
30mm 10mm Double CUK - - - - - Rubber 87 x 15 x 24mm 87mm 1.05MPa 15mm
RS Stock No. 264-6103
Mfr. Part No.CJ1B2-5SU4
BrandSMC
TWD714.00
Each
units
5mm 2.5mm Single CJ1 - - - - - Not Cushioned 3.5 (Dia.) x 29mm 29mm - -
RS Stock No. 844-4571
Mfr. Part No.NCDMC150-1700-XC6
BrandSMC
TWD6,489.00
Each
units
431.8mm 38.1mm Double NCM - - - - - Not Cushioned 1.56 (Dia.) x 22.5in 571.5mm - -
RS Stock No. 547-556
Mfr. Part No.CDJP2B6-15D
BrandSMC
TWD1,220.00
Each
units
15mm 6mm Double CJP2 - - - - - Rubber 48 x 14 x 16.5mm 48mm - 14mm
RS Stock No. 721-3593
Mfr. Part No.CDQ2B16-15DZ
BrandSMC
TWD1,156.00
Each
units
15mm 16mm Double CQ2 - - - - - - 37 x 29 x 29mm 37mm 1.5MPa 29mm
RS Stock No. 263-8988
Mfr. Part No.CD85N16-50-B
BrandSMC
TWD1,615.00
Each
units
50mm 16mm Double C85 - - - - - Rubber 19.7 (Dia.) x 161mm 161mm 1.5MPa -
RS Stock No. 263-8922
Mfr. Part No.CD85N20-25-B
BrandSMC
TWD1,788.00
Each
units
25mm 20mm Double C85 - - - - - Rubber 28 (Dia.) x 151mm 151mm 1.5MPa -
RS Stock No. 183-4573
Mfr. Part No.CDU16-20D
BrandSMC
TWD2,301.00
Each
units
20mm 16mm Double CU - - - - - Rubber 66 x 20 x 32mm 66mm 1.05MPa 20mm
RS Stock No. 264-6131
Mfr. Part No.CJ1B4-10SU4
BrandSMC
TWD781.00
Each
units
10mm 4mm Single CJ1 - - - - - Not Cushioned 5 (Dia.) x 49mm 49mm - -
RS Stock No. 202-8793
Mfr. Part No.ADN-100-40-A-P-A
BrandFesto
TWD7,342.00
Each
units
40mm 100mm Double ADN - - - - - - - - - -
RS Stock No. 202-8794
Mfr. Part No.ADN-100-40-A-PPS-A
BrandFesto
TWD8,127.00
Each
units
40mm 100mm Double ADN - - - - - - - - - -
RS Stock No. 202-9576
Mfr. Part No.DZF-63-10-P-A
BrandFesto
TWD8,260.00
Each
units
10mm 63mm Double DZF-63-10-P-A - - - - - - - - - -
RS Stock No. 202-8803
Mfr. Part No.ADN-32-80-A-PPS-A
BrandFesto
TWD3,425.00
Each
units
80mm 32mm Double ADN - - - - - - - - - -
RS Stock No. 202-8795
Mfr. Part No.ADN-20-20-I-PPS-A
BrandFesto
TWD2,165.00
Each
units
20mm 20mm Double ADN - - - - - - - - - -