Pneumatic Fittings

Pneumatics fittings are vital for creating the airtight network required when working with pneumatics systems. There are many different types of pneumatics fittings, varying in connection type, shape and size, but they are all designed to ensure the different components, pipes and tubes in a pneumatics network are joined together tightly, sealing the pressurised air inside the system to keep it operating at its optimal performance. Our range of pneumatic fittings contains an extensive range of fittings from leading brands from the industry, including Festo, SMC, Legris, Parker, Norgren and our own RS PRO.

What types of pneumatics fittings are there?

There are many different types of pneumatic fittings, including thread-to-tubing and tubing-to-tubing adaptors and connectors, straight and elbow fittings, T-shape and Y-shape fittings and adaptors, and bulkhead and banjo variations of threaded bolts.

What are the different fittings used for?

Thread-to-tubing fittings feature either a male (outer) or female (inner) threading that will be gauged to mate with the threading on the end of the hose or conduit it is connecting to. Fittings with straight threading are intended to form solid connections but will require additional coating with a suitable sealant, such as Teflon tape. Tapered threads, however, are intended to create an airtight seal without the need for additional treatment.

Tubing-to-tubing fittings are used to connect two pieces of tubing, either in a straight or angled connection, with different types available to suit different hose/tubing materials.

Elbow fittings are used to create an angled joint, typically at 90 degrees, and can be used to connect single or multiple hoses. They can allow for quick and easy changes to the system. Straight fittings create a 180 degree connection, typically having one threaded end and one push-in end. They are often used as adaptors and are available in a wide range of diameters.

T-shaped fittings and Y-shaped fittings are ideally suited to a wide range of applications, allowing for multiple connections through one fitting. They support quick and easy tool-free installation, with the branch and end connectors available in either gender of thread to suit the application.


...
Read more Read less

Filters

Viewing 1 - 20 of 595 products
Results per page
Description Price Manufacturer Series Pneumatic Fitting Type Type Tube Connection A Tube Connection B Body Material Mounting Hole Diameter Thread Material Finish Chemical Resistant Food Grade Maximum Operating Pressure Tube Connection B - Tube Size Maximum Operating Temperature
New
RS Stock No. 218-0049
Mfr. Part No.102470818
TWD246.00
1 Bag of 5
Bag(s)
- - - - - - - - - - - - - -
New
RS Stock No. 220-4755
Mfr. Part No.C02670838
TWD1,683.00
1 Bag of 10
Bag(s)
- - - - - - - - - - - 10 Bar - -
New
RS Stock No. 220-3227
Mfr. Part No.100220600
TWD97.00
1 Bag of 5
Bag(s)
Pneufit 10 - - Push In 6mm Push In 6mm Brass - - Nickel Plated - - - - -
New
RS Stock No. 218-0050
Mfr. Part No.102470828
TWD250.00
1 Bag of 5
Bag(s)
- - - - - - - - - - - - - -
New
RS Stock No. 220-3495
Mfr. Part No.C00630400
TWD119.00
1 Bag of 10
Bag(s)
Pneufit C - - Push In 4 mm Push In 4 mm PBT - - - No No - - -
New
RS Stock No. 218-0118
Mfr. Part No.160231828
TWD172.00
1 Bag of 5
Bag(s)
16 - - - - - - - Nickel Plated - - 18 Bar - -
New
RS Stock No. 218-0059
Mfr. Part No.102471248
TWD547.00
1 Bag of 5
Bag(s)
- - - - - - - - - - - - - -
New
RS Stock No. 218-0557
Mfr. Part No.C02470418
TWD2,460.00
1 Bag of 10
Bag(s)
- - - - - - - - - - - - - -
New
RS Stock No. 212-9150
Mfr. Part No.C00600400
TWD6,264.00
1 Bag of 10
Bag(s)
Pneufit C - - Push In 4 mm Push In 4 mm Plastic - - - No No - - -
New
RS Stock No. 220-3277
Mfr. Part No.102671238
TWD703.00
1 Bag of 5
Bag(s)
- - - - - - - - - - - 18 Bar - -
New
RS Stock No. 220-3237
Mfr. Part No.100401400
TWD614.00
1 Bag of 5
Bag(s)
PNEUFIT 10 - - Plug In 14 mm Plug In 14 mm Nickel Plated Brass - - - - - - - -
New
RS Stock No. 220-3308
Mfr. Part No.150236848
TWD270.00
1 Bag of 5
Bag(s)
15 - - - - - - - Nickel Plated - - 18 Bar - -
New
RS Stock No. 220-3228
Mfr. Part No.100220800
TWD102.00
1 Bag of 5
Bag(s)
Pneufit 10 - - Push In 8 mm Push In 8 mm Brass - - Nickel Plated - - - - -
New
RS Stock No. 218-0119
Mfr. Part No.160232818
TWD107.00
1 Bag of 5
Bag(s)
- - - - - - - - - No - - - -
New
RS Stock No. 218-0051
Mfr. Part No.102470838
TWD297.00
1 Bag of 5
Bag(s)
- - - - - - - - - - - - - -
New
RS Stock No. 220-4127
Mfr. Part No.S01251028
TWD1,197.00
Each
units
- - - - - - - - - No - - - -
New
RS Stock No. 220-4756
Mfr. Part No.C02670848
TWD1,812.00
1 Bag of 10
Bag(s)
- - - - - - - - - - - 10 Bar - -
New
RS Stock No. 220-4159
Mfr. Part No.S02470628
TWD1,714.00
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 220-4104
Mfr. Part No.S00200800
TWD1,034.00
Each
units
Pneufit S - - Push In 8 mm Push In 8 mm Stainless Steel - - - - - - - -
New
RS Stock No. 218-0563
Mfr. Part No.C02470818
TWD1,671.00
1 Bag of 10
Bag(s)
- - - - - - - - - - - - - -