Pneumatic Separators

Pneumatic separators, commonly also called water separators, are pneumatic air preparation devices used to remove water or mist from pneumatic systems. They can also act as filters to remove any unwanted – sometimes harmful – contaminants from the system, such as dust particles.

Why use pneumatic separators?

Pneumatic separators are an important part of keeping a pneumatic or compressed air system running smoothly. Failure to remove moisture the system can result in condensation in piping, pneumatic tools and instruments, leading to damage and premature failure.

Condensed water can cause corrosion to the storage and distribution system, as well as damage to production machinery and your application's end products. Liquid water can also wash away pre-lubricants on cylinders and valves, decreasing their operational life. Water in a pneumatic system also reduces production efficiency and increases maintenance costs.

Features and benefits of pneumatic separators

Features and benefits of pneumatic separators may include:

  • Lightweight design that is easy to install and adjust
  • Automatic drain, meaning no maintenance
  • Resistance to clogging

...
Read more Read less

Filters

Viewing 1 - 20 of 46 products
Results per page
Description Price Manufacturer Series Typical Flow Typical Flow Rated At Port Connection Filtration Size Element Material Port Connection Thread Size Minimum Operating Temperature Maximum Operating Temperature Maximum Operating Pressure Port Connection Thread Standard Minimum Operating Pressure
RS Stock No. 783-1882
Mfr. Part No.AFD20-F01C-A
BrandSMC
TWD1,933.00
Each
units
AFD 120 L/min 0.7MPa G 1/8 0.01µm - 1/8 in -5°C +60°C 1 MPa, 1.5 MPa G 0.1MPa
RS Stock No. 783-1933
Mfr. Part No.AFD30-F03D-A
BrandSMC
TWD2,747.00
Each
units
AFD 240 L/min 0.7MPa G 3/8 0.01µm - 3/8 in -5°C +60°C 1 MPa, 1.5 MPa G 0.1MPa
RS Stock No. 202-3209
Mfr. Part No.MS6-LWS-1/4-U-V
BrandFesto
TWD9,896.00
Each
units
MS 40 l/sec. 2 → 12bar G 1/4 6µm - 0.25 - - - G -
New
RS Stock No. 218-1006
Mfr. Part No.SPC 365
BrandPREVOST
TWD7,574.00
Each
units
SPC 101 l/sec. 16bar - - - 1 - - - - -
RS Stock No. 783-1968
Mfr. Part No.AFM20-F01-A
BrandSMC
TWD1,769.00
Each
units
AFM 200 L/min 0.7MPa G 1/8 0.3µm - 1/8 in -5°C +60°C 1 MPa, 1.5 MPa G 0.05MPa
RS Stock No. 783-1886
Mfr. Part No.AFD20-F02-A
BrandSMC
TWD1,853.00
Each
units
AFD 120 L/min 0.7MPa G 1/4 0.01µm - 1/4 in -5°C +60°C 1 MPa, 1.5 MPa G 0.05MPa
RS Stock No. 783-1949
Mfr. Part No.AFD40-F03-A
BrandSMC
TWD2,778.00
Each
units
AFD 600 L/min 0.7MPa G 3/8 0.01µm - 3/8 in -5°C +60°C 1 MPa, 1.5 MPa G 0.05MPa
New
RS Stock No. 218-1008
Mfr. Part No.SPC Q1
BrandPREVOST
TWD2,381.00
Each
units
SPC - - - - - - - - - - -
New
RS Stock No. 218-1007
Mfr. Part No.SPC 770
BrandPREVOST
TWD9,272.00
Each
units
SPC 213 l/sec. 16bar G 1 1/2 - - 1.5 - - - - -
RS Stock No. 783-1983
Mfr. Part No.AFM20-F02C-A
BrandSMC
TWD1,875.00
Each
units
AFM 200 L/min 0.7MPa G 1/4 0.3µm - 1/4 in -5°C +60°C 1 MPa, 1.5 MPa G 0.1MPa
RS Stock No. 244-5332
Mfr. Part No.AMG350C-F04D
BrandSMC
TWD7,386.00
Each
units
AMG 1500 L/min 0.7MPa G 1/2 - Resin 1/2 in +5°C +60°C 1.5 MPa G 0.15MPa
RS Stock No. 783-2040
Mfr. Part No.AFM40-F03D-A
BrandSMC
TWD3,624.00
Each
units
AFM 1100 L/min 0.7MPa G 3/8 0.3µm - 3/8 in -5°C +60°C 1 MPa, 1.5 MPa G 0.1MPa
New
RS Stock No. 218-1004
Mfr. Part No.SPC 155
BrandPREVOST
TWD5,269.00
Each
units
SPC 43 l/sec. 16bar G 1/2 - - 1/2 - - - - -
RS Stock No. 827-2332
Mfr. Part No.AFM20-N02-Z-A
BrandSMC
TWD1,769.00
Each
units
AFM 200 L/min 0.7MPa NPT 1/4 0.3µm - 1/4 in -5°C +60°C 1 MPa, 1.5 MPa NPT 0.05MPa
RS Stock No. 783-1952
Mfr. Part No.AFD40-F04-A
BrandSMC
TWD2,778.00
Each
units
AFD 600 L/min 0.7MPa G 1/2 0.01µm - 1/2 in -5°C +60°C 1 MPa, 1.5 MPa G 0.05MPa
RS Stock No. 783-1930
Mfr. Part No.AFD30-F03C-A
BrandSMC
TWD2,747.00
Each
units
AFD 240 L/min 0.7MPa G 3/8 0.01µm - 3/8 in -5°C +60°C 1 MPa, 1.5 MPa G 0.1MPa
New
RS Stock No. 218-1009
Mfr. Part No.SPC Q2
BrandPREVOST
TWD2,649.00
Each
units
SPC - - - - - - - - - - -
RS Stock No. 196-4540
Mfr. Part No.AMJ3000-02B
BrandSMC
TWD4,949.00
Each
units
AMJ 200 L/min - Rc 1/4 - - 1/4 in +5°C +60°C 1 MPa Rc -
RS Stock No. 783-1974
Mfr. Part No.AFM20-F01C-A
BrandSMC
TWD1,875.00
Each
units
AFM 200 L/min 0.7MPa G 1/8 0.3µm - 1/8 in -5°C +60°C 1 MPa, 1.5 MPa G 0.1MPa
RS Stock No. 783-2043
Mfr. Part No.AFM40-F04-A
BrandSMC
TWD2,692.00
Each
units
AFM 1100 L/min 0.7MPa G 1/2 0.3µm - 1/2 in -5°C +60°C 1 MPa, 1.5 MPa G 0.05MPa