Pneumatic Air Dryers

Compressed air dryers, also known as pneumatic air dryers, are systems that are used to remove water vapour from compressed air. They are primarily used in pneumatic systems in industrial and commercial environments.

When air is compressed, the level of water and contaminants is increased also. It is essential to filter water in a compressed air system to ensure that it does not damage the equipment. Air dryers are also used to prevent downtime and increase the life of equipment.

Why are air dryers important?

Moisture can be dangerous for many pneumatic systems because it causes the wear and corrosion of parts. This can result in an increase in energy use. At some point, the damage caused by moisture in compressed air means that components need to be replaced or repaired. Pneumatic air dryers are designed to keep moisture out of your system and to save you from downtime or the cost of machine repairs.

Types of Air Dryer:

  • Refrigerant dryers, or refrigerated dryers, are a popular type of air dryer. Refrigerant drying works by cooling the compressed air and therefore converting any water vapour into condensation. This is a method used to separate the water and moisture from the air. This water is removed, away from the compressor. Refrigerated air dryers then heat the compressed air back to room temperature before it is released into the rest of the system.
  • Desiccant dryers, also known as adsorption dryers, use a specific material called desiccant to dry compressed air and remove the water vapour. They are a heatless-type of air dryer. Adsorption type dryers enable water to stick to the desiccant material which has a large surface area. Desiccant material does need to be dried or regenerated, however. So you will often find two towers containing desiccant which will take it in turns to dry the compressed air, while the other regenerates.

...
Read more Read less

Filters

Viewing 1 - 20 of 24 products
Results per page
Description Price Manufacturer Series Type Inlet Port Size Outlet Port Size Dew Point Maximum Flow Rate Typical Flow Rate Electrical Supply Outlet Port - Thread Size Maximum Ambient Operating Temperature Minimum Ambient Operating Temperature Minimum Process Operating Temperature Ambient Operating Temperature Range Inlet Port - Thread Size
RS Stock No. 667-9315
Mfr. Part No.IDG20-F02
BrandSMC
TWD32,503.00
Each
units
IDG Membrane G 1/4 G 1/4 -20°C - 50 (Purge) L/min, 200 (Outlet) L/min - - +55°C -5°C -5°C -5 → +55°C -
RS Stock No. 667-9306
Mfr. Part No.IDG10-F02
BrandSMC
TWD27,937.00
Each
units
IDG Membrane G 1/4 G 1/4 -20°C - 25 (Purge) L/min, 100 (Outlet) L/min - - +55°C -5°C -5°C -5 → +55°C -
RS Stock No. 667-9309
Mfr. Part No.IDG3-F01
BrandSMC
TWD10,680.00
Each
units
IDG Membrane G 1/8 G 1/8 -20°C - 6 (Purge) L/min, 25 (Outlet) L/min - - +55°C -5°C -5°C -5 → +55°C -
RS Stock No. 873-2550
Mfr. Part No.IDG30A-F03
BrandSMC
TWD37,921.00
Each
units
IDG Membrane G 3/8 G 3/8 -20°C 360 (Inlet)L/min 300 (Outlet)L/min - 3/8 +50°C -5°C -5°C -5 → +50°C 3/8
RS Stock No. 700-8783
Mfr. Part No.IDG5-F01-S
BrandSMC
TWD19,085.00
Each
units
IDG Membrane G 1/8 G 1/8 -20°C - 12 (Purge) L/min, 50 (Outlet) L/min - - +55°C -5°C -5°C -5 → +55°C -
RS Stock No. 667-9302
Mfr. Part No.IDG5-F01
BrandSMC
TWD17,798.00
Each
units
IDG Membrane G 1/8 G 1/8 -20°C - 12 (Purge) L/min, 50 (Outlet) L/min - - +55°C -5°C -5°C -5 → +55°C -
RS Stock No. 884-9241
Mfr. Part No.IDG30LA-F03
BrandSMC
TWD37,262.00
Each
units
IDG Membrane G 3/8 G 3/8 -40°C 75 (Outlet) L/min, 93 (Inlet) L/min 75L/min - 3/8 +50°C -5°C -5°C -5 → +50°C 3/8
RS Stock No. 122-6786
Mfr. Part No.CD0005
BrandParker
TWD18,048.00
Each
units
CD Membrane NPT 1/4 NPT 1/4 -22°C - - - 1/4in +49°C +2°C +4°C +2 → +49°C 1/4in
RS Stock No. 202-3159
Mfr. Part No.MS6-LDM1-1/2-P20
BrandFesto
TWD34,869.00
Each
units
MS - - - - 200L/min - - 0.5 - - - - -
RS Stock No. 196-4433
Mfr. Part No.HRSE018-A-23
BrandSMC
TWD166,634.00
Each
units
HRSE Thermo Chiller - Rc 1/2 - 7L/min - 230V ac 1/2in - - - - -
RS Stock No. 196-4430
Mfr. Part No.HRS012-AF-20
BrandSMC
TWD178,941.00
Each
units
HRS Thermo Chiller - Rc 1/2 - 29L/min 7L/min 200 → 230V ac 1/2in - - - - -
RS Stock No. 884-9232
Mfr. Part No.IDG30A-F03
BrandSMC
TWD36,155.00
Each
units
IDG Membrane G 3/8 G 3/8 -20°C 300 (Outlet) L/min, 360 (Inlet) L/min - - 42950 25°C -5°C -5°C -5 → +50°C 42950
RS Stock No. 667-9299
Mfr. Part No.IDG1-F02
BrandSMC
TWD6,967.00
Each
units
IDG Membrane G 1/4 G 1/4 -20°C - 2.5 (Purge) L/min, 10 (Outlet) L/min - - +55°C -5°C -5°C -5 → +55°C -
RS Stock No. 196-4429
Mfr. Part No.HECR002-A5-F
BrandSMC
TWD153,226.00
Each
units
HECR Air Cooled - - - 2000L/min - 100 → 240V ac - - - - - 1/4in
RS Stock No. 196-4421
Mfr. Part No.IDG50LA-F03
BrandSMC
TWD43,672.00
Each
units
IDG Air Dryer G 3/8 - -40°C 110L/min - - - - - - - 3/8in
RS Stock No. 196-4432
Mfr. Part No.HRS050-AF-20-M
BrandSMC
TWD346,555.00
Each
units
HRS Thermo Chiller - Rc 1/2 - 42L/min 28L/min 200 → 230V ac 1/2in - - - - -
RS Stock No. 202-3158
Mfr. Part No.MS4-LDM1-1/4-P10
BrandFesto
TWD26,466.00
Each
units
MS - - - - 100L/min - - 0.25 - - - - -
RS Stock No. 203-1369
Mfr. Part No.MS12-LWS-G-U-V
BrandFesto
TWD19,683.00
Each
units
MS Centrifugal Separator - - - 40000L/min - - 1/2 +60°C +5°C - - -
RS Stock No. 843-6993
Mfr. Part No.AMG-EL250
BrandSMC
TWD1,112.00
Each
units
AMG Element Assembly - - - - - - - +60°C +5°C +5°C +5 → +60°C -
RS Stock No. 203-1279
Mfr. Part No.LDM1-1/2-D-MAXI-600
BrandFesto
TWD73,290.00
Each
units
D Membrane Dryer G 1/2 G 1/2 +20 K 600L/min - - 1/2 +50°C +2°C - - -