Suction Cups

What is a Suction Cup?
Suction cups are also known as Vacuum cups, Vacuum pads, suckers, and Pneumatic suction cups plus they are often used as suction grippers. Suction cups attach to various surfaces from flat to uneven and provide a safe and secure way to move and hold products, automatically or manually. The suction cups mould to the shape of the object they are handling without causing any damage. Suction cups are manufactured from a range of materials and perform well in many environments from light duty to heavy industrial.

How do Suction Cups work?
A suction cup works by having less air pressure on one side of the cup than the other side of the suction cup. When pressure is put onto the suction cup it forces air out of the area, creating a vacuum. The vacuum created enables you to move and lift any product. Suction cups will not work when there is a low atmospheric pressure. You ensure that the suction cup surface is clean and free from dirt or grit ensuring maximum grip.

How Do Pneumatic suction cups work?
When a suction cup contacts the surface of an object, it activates a vacuum generator (such as a blower, vacuum ejector or vacuum pump) that draws air from the space between the cup and the item. As soon as the atmospheric pressure is greater than the pressure between the object and the cup, atmospheric pressure presses the suction cup against the item, holding it firmly.

What is Holding Force?
Holding force is the amount of force required to move an object. This is measured in “Newtons” (N) and when looking for the right suction cup for your use ensure you choose a suction cup that will lift, move the weight and size of the object.

What are Suction Cups made of?
Suction and vacuum cups are made from various material to suit any environment, from the home to industry.
• Rubber
• Silicone
• Nitrile
• Polyurethane
• Fluororubber
• Silicone rubber

Materials suction cups will handle
• Metal
• Glass
• Plastic
• Wood
• Paper
• Food
• Media
• Printing

Suction Cup Types Available

Bellows – excellent for concave and convex shapes. Require minimum pressure. Work on slanted surfaces. Absorbs any alignment problems.

Deep – Excellent with curved objects. Enhanced grip.

Flat - Excellent for glass, metal sheets and cardboard.
Any flat or smooth surfaced material.

Suction cups are available in a range of shapes, sizes and design and will handle most products. There is a suction and vacuum cup suitable for every industry and application.

...
Read more Read less

Filters

Viewing 1 - 20 of 131 products
Results per page
Description Price Manufacturer Series Pad Type Pad Diameter Pad Material Holding Force With Buffer Vacuum Entry Direction Connection Type Threaded Connection Size Tube Outside Diameter
RS Stock No. 827-8725
Mfr. Part No.ZPT50HN-B10
BrandSMC
TWD486
Each
units
ZPT Heavy Duty 50mm NBR - - Vertical Female Thread M10 x 1.5 -
RS Stock No. 827-6612
Mfr. Part No.ZP16BN
BrandSMC
TWD342
Each
units
ZP Bellows 16mm NBR - - - - - -
RS Stock No. 227-3957
Mfr. Part No.ZP32BS
BrandSMC
TWD442
Each
units
ZP Bellows 32mm Silicon Rubber - - - - - -
RS Stock No. 725-406
Mfr. Part No.ZP16CN
BrandSMC
TWD160
Each
units
ZP Flat with Rib 16mm NBR - - - - - -
RS Stock No. 703-6258
Mfr. Part No.1820415039
BrandAventics
TWD402
Each
units
BSG Bellows 20mm Acrylonitrile Butadiene Rubber 5.7N - - Male Thread 1/8 in -
RS Stock No. 827-8740
Mfr. Part No.ZPT10BSJ50-04-A10
BrandSMC
TWD1,423
Each
units
ZPT Bellows 10mm Silicon Rubber - Yes Vertical Male Thread M10 x 1 -
RS Stock No. 725-412
Mfr. Part No.ZP25CN
BrandSMC
TWD160
Each
units
ZP Flat with Rib 25mm NBR - - - - - -
RS Stock No. 827-6583
Mfr. Part No.ZP16US
BrandSMC
TWD149
Each
units
ZP Flat 16mm Silicon Rubber - - - - - -
RS Stock No. 843-5255
Mfr. Part No.ZPB3K50-B01
BrandSMC
TWD1,338
Each
units
ZP - - - - - - - - -
RS Stock No. 725-428
Mfr. Part No.ZP50CN
BrandSMC
TWD228
Each
units
ZP Flat with Rib 50mm NBR - - - - - -
RS Stock No. 827-6567
Mfr. Part No.ZPT1-B5
BrandSMC
TWD124
Each
units
ZPT - 2 → 8mm - - Yes Vertical Female Thread M5 x 0.8 -
RS Stock No. 843-5259
Mfr. Part No.ZPB2K10-B5
BrandSMC
TWD665
Each
units
ZP - - - - Yes - Thread M5 x 0.8 -
RS Stock No. 843-5192
Mfr. Part No.ZPB1J10
BrandSMC
TWD588
Each
units
ZP - - - - Yes - - - -
RS Stock No. 843-5243
Mfr. Part No.ZPB2J30-B5
BrandSMC
TWD1,238
Each
units
ZP - - - - - - - - -
RS Stock No. 227-3828
Mfr. Part No.ZP32CN
BrandSMC
TWD173
Each
units
ZP Flat with Rib 32mm NBR - - - - - -
RS Stock No. 827-6586
Mfr. Part No.ZP50UN
BrandSMC
TWD159
Each
units
ZP Flat 50mm NBR - - - - - -
RS Stock No. 827-6592
Mfr. Part No.ZP20US
BrandSMC
TWD121
Each
units
ZP Flat 20mm Silicon Rubber - - - - - -
RS Stock No. 227-3834
Mfr. Part No.ZP40CN
BrandSMC
TWD228
Each
units
ZP Flat with Rib 40mm NBR - - - - - -
RS Stock No. 227-3884
Mfr. Part No.ZP06BS
BrandSMC
TWD258
Each
units
ZP Bellows 6mm Silicon Rubber - - - - - -
RS Stock No. 227-3935
Mfr. Part No.ZP20BS
BrandSMC
TWD355
Each
units
ZP Bellows 20mm Silicon Rubber - - - - - -