Description | Price | Material | Inside Diameter | Length | Width | Depth | Number of Mount Holes | Mount Hole Size | Mount Hole Centre-to-Centre | |
---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
747-311
Mfr. Part No.SFT12
BrandNSK-RHP
|
TWD881.00
Each
units
|
Cast Iron | 12mm | 98.5mm | 52.5mm | 24.6mm | 2 | 10 mm | 76.5mm | |
RS Stock No.
174-1434
Mfr. Part No.UCF210-J7
BrandFAG
|
TWD2,630.00
Each
units
|
Cast Iron | 50mm | 143mm | 143mm | 54.6mm | 4 | 16 mm | 111mm | |
RS Stock No.
174-1435
Mfr. Part No.UCFL204-J7
BrandFAG
|
TWD912.00
Each
units
|
Cast Iron | 20mm | 60mm | 113mm | 33.3mm | 2 | 12 mm | 90mm | |
RS Stock No.
785-4719
Mfr. Part No.LFTC20A
BrandNSK-RHP
|
TWD961.00
Each
units
|
Cast Iron | 20mm | 90.5mm | 66.5mm | 27.76mm | 2 | 8 mm | 71.5mm | |
RS Stock No.
191-3885
Mfr. Part No.GLCTE20-XL
BrandINA
|
TWD1,263.00
Each
units
|
Cast Iron | 20mm | 66.5mm | 33mm | 90.5mm | 2 | 9 mm | 71.4mm | |
RS Stock No.
311-2768
Mfr. Part No.GFL-10
BrandIgus
|
TWD133.00
Each
units
|
Iglide G300 | 10mm | 30mm | 15mm | 6mm | 2 | 4.5 mm | 22mm | |
RS Stock No.
311-2695
Mfr. Part No.EFOM-08
BrandIgus
|
TWD209.00
Each
units
|
Iglidur W300, Igumid G | 8mm | 44.2mm | 22mm | 10.5mm | 2 | 4.3 x 6.5 mm | 31mm | |
RS Stock No.
174-1436
Mfr. Part No.UCFL205-J7
BrandFAG
|
TWD1,078.00
Each
units
|
Cast Iron | 25mm | 68mm | 130mm | 35.8mm | 2 | 16 mm | 99mm | |
RS Stock No.
785-4728
Mfr. Part No.LFTC25EC
BrandNSK-RHP
|
TWD1,122.00
Each
units
|
Cast Iron | 25mm | 96mm | 71mm | 29.24mm | 2 | 8 mm | 76mm | |
RS Stock No.
750-8794
Mfr. Part No.UCF209
BrandRS PRO
|
TWD996.00
Each
units
|
Cast Iron | 45mm | 137mm | 137mm | 52.2mm | 4 | 16 mm | 105mm | |
RS Stock No.
311-2774
Mfr. Part No.GFL-12
BrandIgus
|
TWD144.00
Each
units
|
Iglide G300 | 12mm | 36mm | 18mm | 6mm | 2 | 4.5 mm | 26mm | |
RS Stock No.
880-1933
Mfr. Part No.EFOM-15
BrandIgus
|
TWD313.00
Each
units
|
Iglidur W300, Igumid G | 15mm | 68.6mm | 36mm | 15.5mm | 2 | 6.4 x 10 mm | 50mm | |
RS Stock No.
311-2702
Mfr. Part No.EFOM-10
BrandIgus
|
TWD252.00
Each
units
|
Iglidur W300, Igumid G | 10mm | 52mm | 26mm | 12mm | 2 | 5.3 x 8 mm | 36mm | |
RS Stock No.
194-6861
Mfr. Part No.FLCTE12-XL
BrandINA
|
TWD1,135.00
Each
units
|
Cast Iron | 12mm | 58.7mm | 30.5mm | 81mm | 2 | 6.6 mm | 63.5mm | |
RS Stock No.
747-260
Mfr. Part No.SFT1/2
BrandNSK-RHP
|
TWD933.00
Each
units
|
Cast Iron | 1/2in | 98.5mm | 52.5mm | 24.6mm | 2 | 10 mm | 76.5mm | |
RS Stock No.
755-390
Mfr. Part No.SLFL3/4
BrandNSK-RHP
|
TWD1,027.00
Each
units
|
Zinc Plated Steel | 3/4in | 90.5mm | 66.7mm | 30.96mm | 2 | 8.7 mm | 71.5mm | |
RS Stock No.
785-4700
Mfr. Part No.LFTC20
BrandNSK-RHP
|
TWD961.00
Each
units
|
Cast Iron | 20mm | 90.5mm | 66.5mm | 27.76mm | 2 | 8 mm | 71.5mm | |
RS Stock No.
209-3793
Mfr. Part No.F4BC 104-CPSS-DFH
BrandSKF
|
TWD9,306.00
Each
units
|
Stainless Steel | 31.75mm | 125mm | 64.6mm | 64.6mm | 4 | - | - | |
RS Stock No.
785-4722
Mfr. Part No.LFTC30
BrandNSK-RHP
|
TWD1,275.00
Each
units
|
Cast Iron | 30mm | 112mm | 84mm | 33.62mm | 2 | 10 mm | 90.5mm | |
RS Stock No.
212-8245
Mfr. Part No.MSF1 1/2
BrandNSK-RHP
|
TWD3,071.00
Each
units
|
Cast Iron | 1-1/2in | 136.5mm | 136.5mm | 35.3mm | 4 | 16 mm | 105mm |